30ohm Chip SMD Resistors:

286 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1100150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.105
(S$0.1144)
100+
S$0.070
(S$0.0763)
500+
S$0.062
(S$0.0676)
1000+
S$0.060
(S$0.0654)
2500+
S$0.058
(S$0.0632)
Min: 10 / Mult: 10
30ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3538967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.026
(S$0.0283)
500+
S$0.015
(S$0.0164)
2500+
S$0.009
(S$0.0098)
10000+
S$0.005
(S$0.0054)
25000+
S$0.004
(S$0.0044)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1100150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.062
(S$0.0676)
1000+
S$0.060
(S$0.0654)
2500+
S$0.058
(S$0.0632)
Min: 500 / Mult: 10
30ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3538967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.015
(S$0.0164)
2500+
S$0.009
(S$0.0098)
10000+
S$0.005
(S$0.0054)
25000+
S$0.004
(S$0.0044)
50000+
S$0.003
(S$0.0033)
Min: 500 / Mult: 10
30ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3235102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.091
(S$0.0992)
100+
S$0.041
(S$0.0447)
500+
S$0.035
(S$0.0382)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3235102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.091
(S$0.0992)
100+
S$0.041
(S$0.0447)
500+
S$0.035
(S$0.0382)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3974914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.108
(S$0.1177)
100+
S$0.062
(S$0.0676)
500+
S$0.049
(S$0.0534)
1000+
S$0.035
(S$0.0382)
2500+
S$0.034
(S$0.0371)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3974914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.049
(S$0.0534)
1000+
S$0.035
(S$0.0382)
2500+
S$0.034
(S$0.0371)
5000+
S$0.032
(S$0.0349)
Min: 500 / Mult: 10
30ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
2348130

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
S$0.009
(S$0.0098)
75000+
S$0.008
(S$0.0087)
150000+
S$0.007
(S$0.0076)
Min: 15000 / Mult: 15000
30ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
-
-
-
-
3380863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$22.920
(S$24.9828)
5+
S$21.290
(S$23.2061)
10+
S$19.040
(S$20.7536)
20+
S$17.750
(S$19.3475)
40+
S$16.740
(S$18.2466)
More Pricing...
Min: 1 / Mult: 1
30ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$19.040
(S$20.7536)
20+
S$17.750
(S$19.3475)
40+
S$16.740
(S$18.2466)
100+
S$15.560
(S$16.9604)
500+
S$15.390
(S$16.7751)
Min: 10 / Mult: 1
30ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3230869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.400
(S$1.526)
250+
S$1.250
(S$1.3625)
500+
S$1.000
(S$1.090)
1000+
S$0.890
(S$0.9701)
2000+
S$0.864
(S$0.9418)
Min: 100 / Mult: 5
30ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.560
(S$1.7004)
250+
S$1.330
(S$1.4497)
500+
S$1.180
(S$1.2862)
Min: 100 / Mult: 5
30ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.260
(S$2.4634)
50+
S$1.560
(S$1.7004)
250+
S$1.330
(S$1.4497)
500+
S$1.180
(S$1.2862)
Min: 5 / Mult: 5
30ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.360
(S$2.5724)
50+
S$1.400
(S$1.526)
250+
S$1.250
(S$1.3625)
500+
S$1.000
(S$1.090)
1000+
S$0.890
(S$0.9701)
More Pricing...
Min: 5 / Mult: 5
30ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3781735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.776
(S$0.8458)
100+
S$0.525
(S$0.5723)
500+
S$0.404
(S$0.4404)
1000+
S$0.384
(S$0.4186)
2500+
S$0.377
(S$0.4109)
Min: 10 / Mult: 10
30ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3782159

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.195
(S$0.2126)
25000+
S$0.134
(S$0.1461)
50000+
S$0.111
(S$0.121)
Min: 5000 / Mult: 5000
30ohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3781735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.525
(S$0.5723)
500+
S$0.404
(S$0.4404)
1000+
S$0.384
(S$0.4186)
2500+
S$0.377
(S$0.4109)
Min: 100 / Mult: 10
30ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3828879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.580
(S$1.7222)
300+
S$1.500
(S$1.635)
Min: 100 / Mult: 1
30ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.470
(S$2.6923)
10+
S$1.910
(S$2.0819)
25+
S$1.800
(S$1.962)
50+
S$1.690
(S$1.8421)
100+
S$1.580
(S$1.7222)
More Pricing...
Min: 1 / Mult: 1
30ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
4009779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.035
(S$0.0382)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
5000+
S$0.023
(S$0.0251)
25000+
S$0.021
(S$0.0229)
More Pricing...
Min: 500 / Mult: 10
30ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.085
(S$0.0926)
1000+
S$0.051
(S$0.0556)
2500+
S$0.046
(S$0.0501)
5000+
S$0.041
(S$0.0447)
25000+
S$0.036
(S$0.0392)
More Pricing...
Min: 500 / Mult: 10
30ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4009948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.304
(S$0.3314)
100+
S$0.119
(S$0.1297)
500+
S$0.085
(S$0.0926)
1000+
S$0.051
(S$0.0556)
2500+
S$0.046
(S$0.0501)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4009779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.092
(S$0.1003)
100+
S$0.041
(S$0.0447)
500+
S$0.035
(S$0.0382)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4137272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.130
(S$0.1417)
100+
S$0.084
(S$0.0916)
500+
S$0.072
(S$0.0785)
2500+
S$0.058
(S$0.0632)
5000+
S$0.054
(S$0.0589)
More Pricing...
Min: 10 / Mult: 10
30ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 286 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal