390kohm Chip SMD Resistors:

371 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2074257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.021
(S$0.0229)
100+
S$0.018
(S$0.0196)
500+
S$0.015
(S$0.0164)
1000+
S$0.013
(S$0.0142)
2500+
S$0.007
(S$0.0076)
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
9236970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.021
(S$0.0229)
100+
S$0.019
(S$0.0207)
500+
S$0.017
(S$0.0185)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
Min: 10 / Mult: 10
390kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9236970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.017
(S$0.0185)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
Min: 500 / Mult: 10
390kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2074257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.015
(S$0.0164)
1000+
S$0.013
(S$0.0142)
2500+
S$0.007
(S$0.0076)
5000+
S$0.006
(S$0.0065)
25000+
S$0.005
(S$0.0054)
More Pricing...
Min: 500 / Mult: 10
390kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
4008729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.019
(S$0.0207)
100+
S$0.014
(S$0.0153)
500+
S$0.012
(S$0.0131)
2500+
S$0.010
(S$0.0109)
5000+
S$0.008
(S$0.0087)
Min: 10 / Mult: 10
390kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4008729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.012
(S$0.0131)
2500+
S$0.010
(S$0.0109)
5000+
S$0.008
(S$0.0087)
Min: 500 / Mult: 10
390kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2861675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.319
(S$0.3477)
250+
S$0.124
(S$0.1352)
1000+
S$0.052
(S$0.0567)
5000+
S$0.043
(S$0.0469)
10000+
S$0.041
(S$0.0447)
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
9240829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.017
(S$0.0185)
1000+
S$0.014
(S$0.0153)
5000+
S$0.009
(S$0.0098)
50000+
S$0.006
(S$0.0065)
Min: 500 / Mult: 10
390kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9240829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.029
(S$0.0316)
100+
S$0.017
(S$0.0185)
1000+
S$0.014
(S$0.0153)
5000+
S$0.009
(S$0.0098)
50000+
S$0.006
(S$0.0065)
Min: 10 / Mult: 10
390kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2332174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.154
(S$0.1679)
250+
S$0.075
(S$0.0818)
1000+
S$0.047
(S$0.0512)
5000+
S$0.034
(S$0.0371)
10000+
S$0.030
(S$0.0327)
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2332174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
S$0.075
(S$0.0818)
1000+
S$0.047
(S$0.0512)
5000+
S$0.034
(S$0.0371)
10000+
S$0.030
(S$0.0327)
20000+
S$0.029
(S$0.0316)
More Pricing...
Min: 500 / Mult: 10
390kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2822983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.017
(S$0.0185)
50000+
S$0.015
(S$0.0164)
100000+
S$0.015
(S$0.0164)
Min: 10000 / Mult: 10000
390kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2862111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.850
(S$0.9265)
50+
S$0.710
(S$0.7739)
250+
S$0.477
(S$0.5199)
500+
S$0.346
(S$0.3771)
1000+
S$0.280
(S$0.3052)
More Pricing...
Min: 5 / Mult: 5
390kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.289
(S$0.315)
10+
S$0.288
(S$0.3139)
Min: 1 / Mult: 1
390kohm
± 5%
2W
-
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
-
-
2861126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.249
(S$0.2714)
100+
S$0.096
(S$0.1046)
500+
S$0.068
(S$0.0741)
1000+
S$0.040
(S$0.0436)
2500+
S$0.037
(S$0.0403)
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2862161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.540
(S$1.6786)
10+
S$1.370
(S$1.4933)
50+
S$1.150
(S$1.2535)
100+
S$0.990
(S$1.0791)
200+
S$0.850
(S$0.9265)
More Pricing...
Min: 1 / Mult: 1
390kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.990
(S$1.0791)
200+
S$0.850
(S$0.9265)
500+
S$0.705
(S$0.7684)
2500+
S$0.570
(S$0.6213)
5000+
S$0.560
(S$0.6104)
Min: 100 / Mult: 1
390kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.710
(S$0.7739)
250+
S$0.477
(S$0.5199)
500+
S$0.346
(S$0.3771)
1000+
S$0.280
(S$0.3052)
2000+
S$0.269
(S$0.2932)
More Pricing...
Min: 100 / Mult: 5
390kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.288
(S$0.3139)
Min: 100 / Mult: 1
390kohm
± 5%
2W
-
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
-
-
2861675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
S$0.124
(S$0.1352)
1000+
S$0.052
(S$0.0567)
5000+
S$0.043
(S$0.0469)
10000+
S$0.041
(S$0.0447)
20000+
S$0.039
(S$0.0425)
More Pricing...
Min: 500 / Mult: 10
390kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2861126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.068
(S$0.0741)
1000+
S$0.040
(S$0.0436)
2500+
S$0.037
(S$0.0403)
5000+
S$0.033
(S$0.036)
25000+
S$0.031
(S$0.0338)
Min: 500 / Mult: 10
390kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3230528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.380
(S$0.4142)
500+
S$0.268
(S$0.2921)
1000+
S$0.212
(S$0.2311)
2000+
S$0.211
(S$0.230)
Min: 100 / Mult: 10
390kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.650
(S$0.7085)
100+
S$0.380
(S$0.4142)
500+
S$0.268
(S$0.2921)
1000+
S$0.212
(S$0.2311)
2000+
S$0.211
(S$0.230)
Min: 10 / Mult: 10
390kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3828989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.950
(S$2.1255)
300+
S$1.920
(S$2.0928)
1500+
S$1.880
(S$2.0492)
3000+
S$1.840
(S$2.0056)
Min: 100 / Mult: 1
390kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
3828989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.030
(S$3.3027)
10+
S$2.570
(S$2.8013)
25+
S$2.500
(S$2.725)
50+
S$2.360
(S$2.5724)
100+
S$1.950
(S$2.1255)
More Pricing...
Min: 1 / Mult: 1
390kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
1-25 of 371 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal