390ohm Chip SMD Resistors:

490 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2447353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.010
(S$0.0109)
100+
S$0.009
(S$0.0098)
500+
S$0.007
(S$0.0076)
1000+
S$0.006
(S$0.0065)
2500+
S$0.005
(S$0.0054)
Min: 10 / Mult: 10
390ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.014
(S$0.0153)
100+
S$0.012
(S$0.0131)
500+
S$0.010
(S$0.0109)
1000+
S$0.009
(S$0.0098)
2500+
S$0.006
(S$0.0065)
Min: 10 / Mult: 10
390ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.010
(S$0.0109)
1000+
S$0.009
(S$0.0098)
2500+
S$0.006
(S$0.0065)
Min: 500 / Mult: 10
390ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2117492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.358
(S$0.3902)
500+
S$0.328
(S$0.3575)
2500+
S$0.311
(S$0.339)
4000+
S$0.258
(S$0.2812)
8000+
S$0.242
(S$0.2638)
Min: 100 / Mult: 10
390ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2303505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.058
(S$0.0632)
100+
S$0.039
(S$0.0425)
500+
S$0.031
(S$0.0338)
1000+
S$0.023
(S$0.0251)
2500+
S$0.022
(S$0.024)
Min: 10 / Mult: 10
390ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2117492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.388
(S$0.4229)
100+
S$0.358
(S$0.3902)
500+
S$0.328
(S$0.3575)
2500+
S$0.311
(S$0.339)
4000+
S$0.258
(S$0.2812)
More Pricing...
Min: 10 / Mult: 10
390ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2447353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.007
(S$0.0076)
1000+
S$0.006
(S$0.0065)
2500+
S$0.005
(S$0.0054)
Min: 500 / Mult: 10
390ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2303505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.031
(S$0.0338)
1000+
S$0.023
(S$0.0251)
2500+
S$0.022
(S$0.024)
Min: 500 / Mult: 10
390ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1750912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.182
(S$0.1984)
500+
S$0.169
(S$0.1842)
1000+
S$0.155
(S$0.169)
2500+
S$0.129
(S$0.1406)
5000+
S$0.102
(S$0.1112)
Min: 100 / Mult: 10
390ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1750912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.305
(S$0.3324)
100+
S$0.182
(S$0.1984)
500+
S$0.169
(S$0.1842)
1000+
S$0.155
(S$0.169)
2500+
S$0.129
(S$0.1406)
More Pricing...
Min: 10 / Mult: 10
390ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2992115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.745
(S$0.812)
50+
S$0.441
(S$0.4807)
250+
S$0.365
(S$0.3978)
500+
S$0.284
(S$0.3096)
1000+
S$0.240
(S$0.2616)
More Pricing...
Min: 5 / Mult: 5
390ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
3230899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.000
(S$2.180)
50+
S$1.330
(S$1.4497)
250+
S$1.110
(S$1.2099)
500+
S$0.895
(S$0.9756)
Min: 5 / Mult: 5
390ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3579769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.225
(S$0.2452)
100+
S$0.104
(S$0.1134)
500+
S$0.083
(S$0.0905)
1000+
S$0.060
(S$0.0654)
2500+
S$0.058
(S$0.0632)
More Pricing...
Min: 10 / Mult: 10
390ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.860
(S$3.1174)
50+
S$1.630
(S$1.7767)
250+
S$1.480
(S$1.6132)
500+
S$1.210
(S$1.3189)
1000+
S$1.180
(S$1.2862)
More Pricing...
Min: 5 / Mult: 5
390ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3393243

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.003
(S$0.0033)
50000+
S$0.003
(S$0.0033)
Min: 10000 / Mult: 10000
390ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3231335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.873
(S$0.9516)
Min: 5 / Mult: 5
390ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
S$0.873
(S$0.9516)
Min: 100 / Mult: 5
390ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
2992115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.441
(S$0.4807)
250+
S$0.365
(S$0.3978)
500+
S$0.284
(S$0.3096)
1000+
S$0.240
(S$0.2616)
2000+
S$0.236
(S$0.2572)
Min: 100 / Mult: 5
390ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
3579769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.083
(S$0.0905)
1000+
S$0.060
(S$0.0654)
2500+
S$0.058
(S$0.0632)
5000+
S$0.055
(S$0.060)
25000+
S$0.055
(S$0.060)
Min: 500 / Mult: 10
390ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.330
(S$1.4497)
250+
S$1.110
(S$1.2099)
500+
S$0.895
(S$0.9756)
Min: 100 / Mult: 5
390ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.630
(S$1.7767)
250+
S$1.480
(S$1.6132)
500+
S$1.210
(S$1.3189)
1000+
S$1.180
(S$1.2862)
2000+
S$1.180
(S$1.2862)
Min: 100 / Mult: 5
390ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3517748

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.169
(S$0.1842)
50000+
S$0.151
(S$0.1646)
100000+
S$0.141
(S$0.1537)
Min: 10000 / Mult: 10000
390ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
-
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3646447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.102
(S$0.1112)
100+
S$0.064
(S$0.0698)
500+
S$0.056
(S$0.061)
1000+
S$0.047
(S$0.0512)
2500+
S$0.042
(S$0.0458)
More Pricing...
Min: 10 / Mult: 10
390ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3828909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.490
(S$3.8041)
10+
S$2.700
(S$2.943)
25+
S$2.590
(S$2.8231)
50+
S$2.480
(S$2.7032)
100+
S$2.370
(S$2.5833)
More Pricing...
Min: 1 / Mult: 1
390ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3781699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.800
(S$0.872)
100+
S$0.540
(S$0.5886)
500+
S$0.390
(S$0.4251)
1000+
S$0.353
(S$0.3848)
2500+
S$0.325
(S$0.3542)
More Pricing...
Min: 10 / Mult: 10
390ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
1-25 of 490 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal