68ohm Chip SMD Resistors:

510 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2861081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.072
(S$0.0785)
250+
S$0.042
(S$0.0458)
1000+
S$0.028
(S$0.0305)
Min: 10 / Mult: 10
68ohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2861081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
S$0.042
(S$0.0458)
1000+
S$0.028
(S$0.0305)
Min: 500 / Mult: 10
68ohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
9236740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.026
(S$0.0283)
100+
S$0.019
(S$0.0207)
500+
S$0.017
(S$0.0185)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
Min: 10 / Mult: 10
68ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9236740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.017
(S$0.0185)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
Min: 500 / Mult: 10
68ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2332055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.138
(S$0.1504)
100+
S$0.063
(S$0.0687)
5000+
S$0.052
(S$0.0567)
10000+
S$0.018
(S$0.0196)
Min: 10 / Mult: 10
68ohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2323988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.202
(S$0.2202)
100+
S$0.128
(S$0.1395)
500+
S$0.106
(S$0.1155)
1000+
S$0.084
(S$0.0916)
2500+
S$0.082
(S$0.0894)
More Pricing...
Min: 10 / Mult: 10
68ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2379929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.142
(S$0.1548)
100+
S$0.068
(S$0.0741)
500+
S$0.058
(S$0.0632)
2500+
S$0.046
(S$0.0501)
5000+
S$0.034
(S$0.0371)
More Pricing...
Min: 10 / Mult: 10
68ohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2332055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.063
(S$0.0687)
5000+
S$0.052
(S$0.0567)
10000+
S$0.018
(S$0.0196)
Min: 500 / Mult: 10
68ohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2379929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.058
(S$0.0632)
2500+
S$0.046
(S$0.0501)
5000+
S$0.034
(S$0.0371)
10000+
S$0.023
(S$0.0251)
50000+
S$0.016
(S$0.0174)
More Pricing...
Min: 500 / Mult: 100
68ohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2323988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.106
(S$0.1155)
1000+
S$0.084
(S$0.0916)
2500+
S$0.082
(S$0.0894)
5000+
S$0.082
(S$0.0894)
Min: 500 / Mult: 10
68ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2826306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.036
(S$0.0392)
1000+
S$0.033
(S$0.036)
2500+
S$0.028
(S$0.0305)
Min: 500 / Mult: 10
68ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2693005

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
S$0.014
(S$0.0153)
Min: 20000 / Mult: 20000
68ohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2826306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.045
(S$0.049)
100+
S$0.042
(S$0.0458)
500+
S$0.036
(S$0.0392)
1000+
S$0.033
(S$0.036)
2500+
S$0.028
(S$0.0305)
Min: 10 / Mult: 10
68ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2693176

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.056
(S$0.061)
Min: 5000 / Mult: 5000
68ohm
± 1%
750mW
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
3230477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.685
(S$0.7466)
100+
S$0.400
(S$0.436)
500+
S$0.283
(S$0.3085)
1000+
S$0.224
(S$0.2442)
2000+
S$0.217
(S$0.2365)
More Pricing...
Min: 10 / Mult: 10
68ohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3600411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.113
(S$0.1232)
1000+
S$0.075
(S$0.0818)
2500+
S$0.068
(S$0.0741)
5000+
S$0.062
(S$0.0676)
25000+
S$0.060
(S$0.0654)
Min: 500 / Mult: 10
68ohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3599144RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
S$0.102
(S$0.1112)
500+
S$0.073
(S$0.0796)
1000+
S$0.059
(S$0.0643)
2500+
S$0.057
(S$0.0621)
5000+
S$0.054
(S$0.0589)
More Pricing...
Min: 100 / Mult: 10
68ohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3600411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.377
(S$0.4109)
100+
S$0.151
(S$0.1646)
500+
S$0.113
(S$0.1232)
1000+
S$0.075
(S$0.0818)
2500+
S$0.068
(S$0.0741)
More Pricing...
Min: 10 / Mult: 10
68ohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.400
(S$0.436)
500+
S$0.283
(S$0.3085)
1000+
S$0.224
(S$0.2442)
2000+
S$0.217
(S$0.2365)
4000+
S$0.212
(S$0.2311)
More Pricing...
Min: 100 / Mult: 10
68ohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3599144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.133
(S$0.145)
100+
S$0.102
(S$0.1112)
500+
S$0.073
(S$0.0796)
1000+
S$0.059
(S$0.0643)
2500+
S$0.057
(S$0.0621)
More Pricing...
Min: 10 / Mult: 10
68ohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3599774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.101
(S$0.1101)
1000+
S$0.059
(S$0.0643)
2500+
S$0.054
(S$0.0589)
5000+
S$0.049
(S$0.0534)
25000+
S$0.046
(S$0.0501)
More Pricing...
Min: 500 / Mult: 10
68ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3128348

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.036
(S$0.0392)
25000+
S$0.033
(S$0.036)
50000+
S$0.031
(S$0.0338)
Min: 5000 / Mult: 5000
68ohm
± 5%
750mW
1210 [3225 Metric]
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3599774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.363
(S$0.3957)
100+
S$0.141
(S$0.1537)
500+
S$0.101
(S$0.1101)
1000+
S$0.059
(S$0.0643)
2500+
S$0.054
(S$0.0589)
More Pricing...
Min: 10 / Mult: 10
68ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3781710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.570
(S$0.6213)
500+
S$0.500
(S$0.545)
1000+
S$0.494
(S$0.5385)
2500+
S$0.491
(S$0.5352)
Min: 100 / Mult: 10
68ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3781710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.638
(S$0.6954)
100+
S$0.570
(S$0.6213)
500+
S$0.500
(S$0.545)
1000+
S$0.494
(S$0.5385)
2500+
S$0.491
(S$0.5352)
Min: 10 / Mult: 10
68ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
1-25 of 510 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal