820kohm Chip SMD Resistors:

336 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2826401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.045
(S$0.049)
100+
S$0.042
(S$0.0458)
500+
S$0.036
(S$0.0392)
1000+
S$0.033
(S$0.036)
2500+
S$0.028
(S$0.0305)
Min: 10 / Mult: 10
820kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2826401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.036
(S$0.0392)
1000+
S$0.033
(S$0.036)
2500+
S$0.028
(S$0.0305)
Min: 500 / Mult: 10
820kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2861008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.050
(S$0.0545)
100+
S$0.023
(S$0.0251)
1000+
S$0.016
(S$0.0174)
10000+
S$0.014
(S$0.0153)
Min: 10 / Mult: 10
820kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2693509

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.041
(S$0.0447)
25000+
S$0.031
(S$0.0338)
50000+
S$0.023
(S$0.0251)
Min: 5000 / Mult: 5000
820kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2861008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.023
(S$0.0251)
1000+
S$0.016
(S$0.0174)
10000+
S$0.014
(S$0.0153)
Min: 500 / Mult: 10
820kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2824053

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.025
(S$0.0272)
25000+
S$0.024
(S$0.0262)
50000+
S$0.021
(S$0.0229)
Min: 5000 / Mult: 5000
820kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2824532

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.202
(S$0.2202)
20000+
S$0.182
(S$0.1984)
40000+
S$0.169
(S$0.1842)
Min: 4000 / Mult: 4000
820kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3231270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.180
(S$1.2862)
Min: 100 / Mult: 5
820kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3599252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.133
(S$0.145)
100+
S$0.102
(S$0.1112)
500+
S$0.073
(S$0.0796)
1000+
S$0.059
(S$0.0643)
2500+
S$0.057
(S$0.0621)
More Pricing...
Min: 10 / Mult: 10
820kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.604
(S$0.6584)
Min: 100 / Mult: 10
820kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.864
(S$0.9418)
Min: 5 / Mult: 5
820kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.120
(S$1.2208)
50+
S$0.975
(S$1.0628)
250+
S$0.810
(S$0.8829)
500+
S$0.641
(S$0.6987)
Min: 5 / Mult: 5
820kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3599252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.102
(S$0.1112)
500+
S$0.073
(S$0.0796)
1000+
S$0.059
(S$0.0643)
2500+
S$0.057
(S$0.0621)
5000+
S$0.054
(S$0.0589)
More Pricing...
Min: 100 / Mult: 10
820kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.604
(S$0.6584)
Min: 10 / Mult: 10
820kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.873
(S$0.9516)
Min: 5 / Mult: 5
820kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.260
(S$1.3734)
50+
S$1.180
(S$1.2862)
Min: 5 / Mult: 5
820kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.975
(S$1.0628)
250+
S$0.810
(S$0.8829)
500+
S$0.641
(S$0.6987)
Min: 100 / Mult: 5
820kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
S$0.864
(S$0.9418)
Min: 100 / Mult: 5
820kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
S$0.873
(S$0.9516)
Min: 100 / Mult: 5
820kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
4207911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.524
(S$0.5712)
250+
S$0.486
(S$0.5297)
500+
S$0.447
(S$0.4872)
1000+
S$0.409
(S$0.4458)
Min: 100 / Mult: 1
820kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.120
(S$1.2208)
50+
S$0.716
(S$0.7804)
100+
S$0.524
(S$0.5712)
250+
S$0.486
(S$0.5297)
500+
S$0.447
(S$0.4872)
More Pricing...
Min: 1 / Mult: 1
820kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
2074703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.131
(S$0.1428)
100+
S$0.081
(S$0.0883)
500+
S$0.042
(S$0.0458)
1000+
S$0.038
(S$0.0414)
2500+
S$0.033
(S$0.036)
More Pricing...
Min: 10 / Mult: 10
820kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2670906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.007
(S$0.0076)
1000+
S$0.006
(S$0.0065)
2500+
S$0.005
(S$0.0054)
5000+
S$0.004
(S$0.0044)
25000+
S$0.003
(S$0.0033)
More Pricing...
Min: 500 / Mult: 10
820kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2670906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.009
(S$0.0098)
100+
S$0.008
(S$0.0087)
500+
S$0.007
(S$0.0076)
1000+
S$0.006
(S$0.0065)
2500+
S$0.005
(S$0.0054)
More Pricing...
Min: 10 / Mult: 10
820kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9239570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.011
(S$0.012)
100+
S$0.010
(S$0.0109)
500+
S$0.009
(S$0.0098)
2500+
S$0.008
(S$0.0087)
5000+
S$0.006
(S$0.0065)
Min: 10 / Mult: 10
820kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 336 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal