6.8kohm 0201 [0603 Metric] Chip SMD Resistors:

642 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2447711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.015
(S$0.0164)
100+
S$0.013
(S$0.0142)
500+
S$0.011
(S$0.012)
1000+
S$0.009
(S$0.0098)
2500+
S$0.007
(S$0.0076)
Min: 10 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1469831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.042
(S$0.0458)
100+
S$0.023
(S$0.0251)
500+
S$0.022
(S$0.024)
1000+
S$0.013
(S$0.0142)
2500+
S$0.012
(S$0.0131)
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2303185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.030
(S$0.0327)
1000+
S$0.017
(S$0.0185)
2500+
S$0.015
(S$0.0164)
Min: 500 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.009
(S$0.0098)
100+
S$0.008
(S$0.0087)
500+
S$0.007
(S$0.0076)
1000+
S$0.006
(S$0.0065)
2500+
S$0.005
(S$0.0054)
Min: 10 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2861912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.018
(S$0.0196)
250+
S$0.011
(S$0.012)
1000+
S$0.009
(S$0.0098)
5000+
S$0.008
(S$0.0087)
10000+
S$0.007
(S$0.0076)
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2502479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.007
(S$0.0076)
1000+
S$0.006
(S$0.0065)
2500+
S$0.005
(S$0.0054)
Min: 500 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.011
(S$0.012)
1000+
S$0.009
(S$0.0098)
2500+
S$0.007
(S$0.0076)
Min: 500 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2303185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.058
(S$0.0632)
100+
S$0.032
(S$0.0349)
500+
S$0.030
(S$0.0327)
1000+
S$0.017
(S$0.0185)
2500+
S$0.015
(S$0.0164)
Min: 10 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.022
(S$0.024)
1000+
S$0.013
(S$0.0142)
2500+
S$0.012
(S$0.0131)
5000+
S$0.011
(S$0.012)
Min: 500 / Mult: 1
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.036
(S$0.0392)
100+
S$0.021
(S$0.0229)
500+
S$0.020
(S$0.0218)
2500+
S$0.018
(S$0.0196)
5000+
S$0.016
(S$0.0174)
Min: 10 / Mult: 10
6.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2140844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.020
(S$0.0218)
2500+
S$0.018
(S$0.0196)
5000+
S$0.016
(S$0.0174)
Min: 500 / Mult: 10
6.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2861912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
S$0.011
(S$0.012)
1000+
S$0.009
(S$0.0098)
5000+
S$0.008
(S$0.0087)
10000+
S$0.007
(S$0.0076)
20000+
S$0.006
(S$0.0065)
Min: 500 / Mult: 10
6.8kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4047465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.144
(S$0.157)
10+
S$0.109
(S$0.1188)
100+
S$0.092
(S$0.1003)
500+
S$0.081
(S$0.0883)
1000+
S$0.076
(S$0.0828)
More Pricing...
Min: 1 / Mult: 1
6.8kohm
-
100mW
-
-
Sulfur Resistant
RG Series
-
-
-
0.85mm
-55°C
155°C
-
2380919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.540
(S$0.5886)
100+
S$0.227
(S$0.2474)
500+
S$0.173
(S$0.1886)
1000+
S$0.119
(S$0.1297)
2500+
S$0.113
(S$0.1232)
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2130065

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
S$0.004
(S$0.0044)
75000+
S$0.004
(S$0.0044)
150000+
S$0.004
(S$0.0044)
Min: 15000 / Mult: 15000
6.8kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2380919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.227
(S$0.2474)
500+
S$0.173
(S$0.1886)
1000+
S$0.119
(S$0.1297)
2500+
S$0.113
(S$0.1232)
5000+
S$0.105
(S$0.1144)
More Pricing...
Min: 100 / Mult: 10
6.8kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
3230504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.650
(S$0.7085)
100+
S$0.380
(S$0.4142)
500+
S$0.268
(S$0.2921)
1000+
S$0.212
(S$0.2311)
2000+
S$0.211
(S$0.230)
Min: 10 / Mult: 10
6.8kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.268
(S$0.2921)
1000+
S$0.212
(S$0.2311)
2000+
S$0.211
(S$0.230)
Min: 500 / Mult: 10
6.8kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3646480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.058
(S$0.0632)
1000+
S$0.050
(S$0.0545)
2500+
S$0.047
(S$0.0512)
5000+
S$0.043
(S$0.0469)
25000+
S$0.034
(S$0.0371)
More Pricing...
Min: 500 / Mult: 10
6.8kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3828942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.440
(S$3.7496)
10+
S$2.760
(S$3.0084)
25+
S$2.670
(S$2.9103)
50+
S$2.380
(S$2.5942)
100+
S$2.050
(S$2.2345)
More Pricing...
Min: 1 / Mult: 1
6.8kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
3646480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.104
(S$0.1134)
100+
S$0.065
(S$0.0708)
500+
S$0.058
(S$0.0632)
1000+
S$0.050
(S$0.0545)
2500+
S$0.047
(S$0.0512)
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3828942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.050
(S$2.2345)
300+
S$1.940
(S$2.1146)
1500+
S$1.500
(S$1.635)
Min: 100 / Mult: 1
6.8kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
4009905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.051
(S$0.0556)
1000+
S$0.048
(S$0.0523)
2500+
S$0.042
(S$0.0458)
5000+
S$0.035
(S$0.0382)
25000+
S$0.031
(S$0.0338)
More Pricing...
Min: 500 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.038
(S$0.0414)
1000+
S$0.034
(S$0.0371)
2500+
S$0.029
(S$0.0316)
5000+
S$0.023
(S$0.0251)
25000+
S$0.020
(S$0.0218)
More Pricing...
Min: 500 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4010042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.104
(S$0.1134)
1000+
S$0.099
(S$0.1079)
2000+
S$0.092
(S$0.1003)
4000+
S$0.085
(S$0.0926)
20000+
S$0.075
(S$0.0818)
More Pricing...
Min: 500 / Mult: 10
6.8kohm
± 1%
330mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 642 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal