0.2ohm Current Sense SMD Resistors:

249 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.519
(S$0.5657)
100+
S$0.376
(S$0.4098)
500+
S$0.354
(S$0.3859)
1000+
S$0.332
(S$0.3619)
2000+
S$0.310
(S$0.3379)
Min: 10 / Mult: 10
0.2ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
2309096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.376
(S$0.4098)
500+
S$0.354
(S$0.3859)
1000+
S$0.332
(S$0.3619)
2000+
S$0.310
(S$0.3379)
Min: 100 / Mult: 1
0.2ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
3542237

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
S$1.140
(S$1.2426)
Min: 1000 / Mult: 1000
0.2ohm
SLN Series
4527 [11470 Metric]
7W
± 0.5%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
3828821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.000
(S$3.270)
10+
S$2.330
(S$2.5397)
25+
S$2.240
(S$2.4416)
50+
S$2.140
(S$2.3326)
100+
S$2.040
(S$2.2236)
More Pricing...
Min: 1 / Mult: 1
0.2ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
3828697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.462
(S$0.5036)
100+
S$0.332
(S$0.3619)
500+
S$0.267
(S$0.291)
1000+
S$0.215
(S$0.2344)
2000+
S$0.209
(S$0.2278)
More Pricing...
Min: 10 / Mult: 10
0.2ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3828697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.332
(S$0.3619)
500+
S$0.267
(S$0.291)
1000+
S$0.215
(S$0.2344)
2000+
S$0.209
(S$0.2278)
4000+
S$0.203
(S$0.2213)
More Pricing...
Min: 100 / Mult: 10
0.2ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3828821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.040
(S$2.2236)
300+
S$2.030
(S$2.2127)
1500+
S$1.500
(S$1.635)
Min: 100 / Mult: 1
0.2ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
2493036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.347
(S$0.3782)
100+
S$0.227
(S$0.2474)
500+
S$0.184
(S$0.2006)
1000+
S$0.171
(S$0.1864)
2500+
S$0.162
(S$0.1766)
More Pricing...
Min: 10 / Mult: 10
0.2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
3336099

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
S$0.089
(S$0.097)
25000+
S$0.087
(S$0.0948)
50000+
S$0.085
(S$0.0926)
Min: 5000 / Mult: 5000
0.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
3497060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.267
(S$0.291)
100+
S$0.213
(S$0.2322)
500+
S$0.173
(S$0.1886)
1000+
S$0.158
(S$0.1722)
2000+
S$0.155
(S$0.169)
Min: 10 / Mult: 10
0.2ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 600ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4137257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.690
(S$0.7521)
100+
S$0.617
(S$0.6725)
500+
S$0.513
(S$0.5592)
Min: 10 / Mult: 10
0.2ohm
LTR Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
4050772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.550
(S$0.5995)
500+
S$0.505
(S$0.5504)
1000+
S$0.497
(S$0.5417)
2000+
S$0.492
(S$0.5363)
Min: 100 / Mult: 10
0.2ohm
WRIS-KSKE Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4175056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.726
(S$0.7913)
50+
S$0.347
(S$0.3782)
100+
S$0.243
(S$0.2649)
250+
S$0.210
(S$0.2289)
500+
S$0.189
(S$0.206)
More Pricing...
Min: 1 / Mult: 1
0.2ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4067545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.379
(S$0.4131)
500+
S$0.292
(S$0.3183)
1000+
S$0.268
(S$0.2921)
2500+
S$0.267
(S$0.291)
5000+
S$0.233
(S$0.254)
More Pricing...
Min: 100 / Mult: 10
0.2ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
4070743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.160
(S$0.1744)
100+
S$0.114
(S$0.1243)
500+
S$0.084
(S$0.0916)
1000+
S$0.081
(S$0.0883)
2500+
S$0.077
(S$0.0839)
More Pricing...
Min: 10 / Mult: 10
0.2ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
4137250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.644
(S$0.702)
500+
S$0.514
(S$0.5603)
1000+
S$0.507
(S$0.5526)
Min: 100 / Mult: 10
0.2ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
4050772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.675
(S$0.7358)
100+
S$0.550
(S$0.5995)
500+
S$0.505
(S$0.5504)
1000+
S$0.497
(S$0.5417)
2000+
S$0.492
(S$0.5363)
Min: 10 / Mult: 10
0.2ohm
WRIS-KSKE Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4067545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.428
(S$0.4665)
100+
S$0.379
(S$0.4131)
500+
S$0.292
(S$0.3183)
1000+
S$0.268
(S$0.2921)
2500+
S$0.267
(S$0.291)
More Pricing...
Min: 10 / Mult: 10
0.2ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
4070743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.084
(S$0.0916)
1000+
S$0.081
(S$0.0883)
2500+
S$0.077
(S$0.0839)
5000+
S$0.066
(S$0.0719)
Min: 500 / Mult: 10
0.2ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
4137257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.617
(S$0.6725)
500+
S$0.513
(S$0.5592)
Min: 100 / Mult: 10
0.2ohm
LTR Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
4137250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.722
(S$0.787)
100+
S$0.644
(S$0.702)
500+
S$0.514
(S$0.5603)
1000+
S$0.507
(S$0.5526)
Min: 10 / Mult: 10
0.2ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
4175056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.243
(S$0.2649)
250+
S$0.210
(S$0.2289)
500+
S$0.189
(S$0.206)
1000+
S$0.171
(S$0.1864)
Min: 100 / Mult: 1
0.2ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
2328177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.600
(S$0.654)
25+
S$0.483
(S$0.5265)
Min: 10 / Mult: 10
0.2ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
1107474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.892
(S$0.9723)
250+
S$0.765
(S$0.8338)
500+
S$0.645
(S$0.703)
1500+
S$0.600
(S$0.654)
Min: 100 / Mult: 1
0.2ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
3399751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.570
(S$1.7113)
50+
S$0.782
(S$0.8524)
100+
S$0.696
(S$0.7586)
250+
S$0.601
(S$0.6551)
500+
S$0.526
(S$0.5733)
Min: 1 / Mult: 1
0.2ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
1-25 of 249 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal