Print Page
LTR100JZPF3001
SMD Current Sense Resistor, 3 kohm, LTR Series, 1225 [3264 Metric], 3 W, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR100JZPF3001 SMD Current Sense Resistor, 3 kohm, LTR Series, 1225 [3264 Metric], 3 W, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/3924532-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR100JZPF3001Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4165267RL
Cut Tape4165267
Product RangeLTR Series
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.539 | S$5.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.539 (S$0.5875) |
| 100+ | S$0.370 (S$0.4033) |
| 500+ | S$0.311 (S$0.339) |
| 1000+ | S$0.293 (S$0.3194) |
| 2000+ | S$0.276 (S$0.3008) |
| 4000+ | S$0.259 (S$0.2823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR100JZPF3001Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4165267RL
Cut Tape4165267
Product RangeLTR Series
Technical Datasheet
Resistance3kohm
Product RangeLTR Series
Resistor Case / Package1225 [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
3kohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
3W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038