0.24ohm Current Sense SMD Resistors:

27 Products Found
Find a huge range of 0.24ohm Current Sense SMD Resistors at element14 Singapore. We stock a wide range of Current Sense SMD Resistors, such as 0.01ohm, 0.1ohm, 0.02ohm & 5000µohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Rohm, Eaton Bussmann & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1838656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.300
(S$0.327)
0.24ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
4071043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.395
(S$0.4306)
100+
S$0.266
(S$0.2899)
500+
S$0.209
(S$0.2278)
1000+
S$0.190
(S$0.2071)
2000+
S$0.179
(S$0.1951)
More Pricing...
0.24ohm
MFHA Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.4mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4071043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
S$0.266
(S$0.2899)
500+
S$0.209
(S$0.2278)
1000+
S$0.190
(S$0.2071)
2000+
S$0.179
(S$0.1951)
4000+
S$0.168
(S$0.1831)
0.24ohm
MFHA Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.4mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4070791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.289
(S$0.315)
100+
S$0.193
(S$0.2104)
500+
S$0.152
(S$0.1657)
1000+
S$0.137
(S$0.1493)
2500+
S$0.134
(S$0.1461)
More Pricing...
0.24ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
-
2381077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.266
(S$0.2899)
100+
S$0.197
(S$0.2147)
500+
S$0.164
(S$0.1788)
1000+
S$0.157
(S$0.1711)
2500+
S$0.147
(S$0.1602)
More Pricing...
0.24ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
2805306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.250
(S$1.3625)
50+
S$0.614
(S$0.6693)
250+
S$0.481
(S$0.5243)
500+
S$0.439
(S$0.4785)
1000+
S$0.388
(S$0.4229)
More Pricing...
0.24ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
1838675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.648
(S$0.7063)
100+
S$0.617
(S$0.6725)
500+
S$0.586
(S$0.6387)
1000+
S$0.555
(S$0.605)
2500+
S$0.522
(S$0.569)
0.24ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
1893000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.395
(S$0.4306)
100+
S$0.159
(S$0.1733)
500+
S$0.110
(S$0.1199)
1000+
S$0.107
(S$0.1166)
2500+
S$0.104
(S$0.1134)
More Pricing...
0.24ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
1892933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.492
(S$0.5363)
100+
S$0.198
(S$0.2158)
500+
S$0.134
(S$0.1461)
1000+
S$0.111
(S$0.121)
2500+
S$0.105
(S$0.1144)
More Pricing...
0.24ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
2294030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.655
(S$0.714)
100+
S$0.572
(S$0.6235)
500+
S$0.475
(S$0.5178)
1000+
S$0.426
(S$0.4643)
2500+
S$0.394
(S$0.4295)
More Pricing...
0.24ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
1892884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.193
(S$0.2104)
100+
S$0.117
(S$0.1275)
500+
S$0.082
(S$0.0894)
1000+
S$0.076
(S$0.0828)
2500+
S$0.071
(S$0.0774)
More Pricing...
0.24ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
1838639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.341
(S$0.3717)
100+
S$0.327
(S$0.3564)
500+
S$0.314
(S$0.3423)
1000+
S$0.301
(S$0.3281)
2500+
S$0.287
(S$0.3128)
More Pricing...
0.24ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
3828823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.970
(S$5.4173)
10+
S$3.480
(S$3.7932)
25+
S$2.800
(S$3.052)
50+
S$2.680
(S$2.9212)
100+
S$2.550
(S$2.7795)
More Pricing...
0.24ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
4067546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
S$0.316
(S$0.3444)
500+
S$0.296
(S$0.3226)
1000+
S$0.281
(S$0.3063)
2500+
S$0.264
(S$0.2878)
5000+
S$0.253
(S$0.2758)
0.24ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
4067546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.388
(S$0.4229)
100+
S$0.316
(S$0.3444)
500+
S$0.296
(S$0.3226)
1000+
S$0.281
(S$0.3063)
2500+
S$0.264
(S$0.2878)
More Pricing...
0.24ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
4048400

RoHS

TE CONNECTIVITY - CGS
Each
1+
S$1.760
(S$1.9184)
10+
S$1.160
(S$1.2644)
100+
S$0.790
(S$0.8611)
500+
S$0.637
(S$0.6943)
1000+
S$0.520
(S$0.5668)
More Pricing...
0.24ohm
-
-
-
-
-
-
6.35mm
3.15mm
-
-55°C
155°C
-
2353355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.569
(S$0.6202)
100+
S$0.499
(S$0.5439)
500+
S$0.483
(S$0.5265)
1000+
S$0.467
(S$0.509)
2500+
S$0.451
(S$0.4916)
More Pricing...
0.24ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
1893022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.705
(S$0.7684)
100+
S$0.668
(S$0.7281)
500+
S$0.631
(S$0.6878)
1000+
S$0.594
(S$0.6475)
2000+
S$0.557
(S$0.6071)
More Pricing...
0.24ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
1892956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.195
(S$0.2126)
100+
S$0.141
(S$0.1537)
500+
S$0.117
(S$0.1275)
1000+
S$0.110
(S$0.1199)
2500+
S$0.105
(S$0.1144)
More Pricing...
0.24ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
2492962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$1.260
(S$1.3734)
100+
S$0.913
(S$0.9952)
500+
S$0.754
(S$0.8219)
1000+
S$0.713
(S$0.7772)
2000+
S$0.676
(S$0.7368)
More Pricing...
0.24ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
2493001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.610
(S$0.6649)
100+
S$0.443
(S$0.4829)
500+
S$0.366
(S$0.3989)
1000+
S$0.346
(S$0.3771)
2000+
S$0.328
(S$0.3575)
More Pricing...
0.24ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
2696473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.403
(S$0.4393)
100+
S$0.308
(S$0.3357)
500+
S$0.270
(S$0.2943)
2500+
S$0.248
(S$0.2703)
5000+
S$0.231
(S$0.2518)
0.24ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
4050738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$1.420
(S$1.5478)
100+
S$1.400
(S$1.526)
500+
S$1.370
(S$1.4933)
1000+
S$1.340
(S$1.4606)
2500+
S$1.310
(S$1.4279)
More Pricing...
0.24ohm
WRIS-KWKH Series
0612 Wide
1W
± 5%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
4050738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
S$1.400
(S$1.526)
500+
S$1.370
(S$1.4933)
1000+
S$1.340
(S$1.4606)
2500+
S$1.310
(S$1.4279)
5000+
S$1.280
(S$1.3952)
0.24ohm
WRIS-KWKH Series
0612 Wide
1W
± 5%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
4757418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.212
(S$0.2311)
10+
S$0.154
(S$0.1679)
100+
S$0.127
(S$0.1384)
500+
S$0.120
(S$0.1308)
1000+
S$0.114
(S$0.1243)
More Pricing...
0.24ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/K to +250ppm/K
3.2mm
1.6mm
0.45mm
-55°C
155°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal