Current Sense SMD Resistors:

2 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4261323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.741
(S$0.8077)
100+
S$0.428
(S$0.4665)
500+
S$0.350
(S$0.3815)
1000+
S$0.324
(S$0.3532)
2500+
S$0.297
(S$0.3237)
More Pricing...
Min: 10 / Mult: 10
0.002ohm
CSB Series
2512 [6432 Metric]
4.3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
0.67mm
-55°C
170°C
AEC-Q200
4261323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.428
(S$0.4665)
500+
S$0.350
(S$0.3815)
1000+
S$0.324
(S$0.3532)
2500+
S$0.297
(S$0.3237)
5000+
S$0.278
(S$0.303)
Min: 100 / Mult: 10
0.002ohm
CSB Series
2512 [6432 Metric]
4.3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
0.67mm
-55°C
170°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal