0.1ohm 0402 [1005 Metric] Current Sense SMD Resistors:

20 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1284586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.198
(S$0.2158)
100+
S$0.142
(S$0.1548)
500+
S$0.132
(S$0.1439)
2500+
S$0.121
(S$0.1319)
5000+
S$0.119
(S$0.1297)
Min: 10 / Mult: 10
0.1ohm
RL Series
0402 [1005 Metric]
62.5mW
± 1%
Thick Film
± 800ppm/°C
1mm
100V
0.5mm
0.35mm
-55°C
125°C
-
2116365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.209
(S$0.2278)
100+
S$0.128
(S$0.1395)
500+
S$0.101
(S$0.1101)
1000+
S$0.092
(S$0.1003)
2500+
S$0.091
(S$0.0992)
Min: 10 / Mult: 10
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 5%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
3596960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.476
(S$0.5188)
100+
S$0.416
(S$0.4534)
500+
S$0.344
(S$0.375)
2500+
S$0.319
(S$0.3477)
Min: 10 / Mult: 10
0.1ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
1284586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.132
(S$0.1439)
2500+
S$0.121
(S$0.1319)
5000+
S$0.119
(S$0.1297)
Min: 500 / Mult: 10
0.1ohm
RL Series
0402 [1005 Metric]
62.5mW
± 1%
Thick Film
± 800ppm/°C
1mm
100V
0.5mm
0.35mm
-55°C
125°C
-
1506120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.319
(S$0.3477)
500+
S$0.254
(S$0.2769)
2500+
S$0.240
(S$0.2616)
5000+
S$0.219
(S$0.2387)
10000+
S$0.202
(S$0.2202)
Min: 100 / Mult: 10
0.1ohm
LRCS Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 400ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
1506120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.458
(S$0.4992)
100+
S$0.319
(S$0.3477)
500+
S$0.254
(S$0.2769)
2500+
S$0.240
(S$0.2616)
5000+
S$0.219
(S$0.2387)
More Pricing...
Min: 10 / Mult: 10
0.1ohm
LRCS Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 400ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
2116365RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.101
(S$0.1101)
1000+
S$0.092
(S$0.1003)
2500+
S$0.091
(S$0.0992)
Min: 500 / Mult: 20
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 5%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
2805327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.201
(S$0.2191)
250+
S$0.198
(S$0.2158)
500+
S$0.193
(S$0.2104)
Min: 100 / Mult: 1
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
2799621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.280
(S$0.3052)
100+
S$0.193
(S$0.2104)
500+
S$0.191
(S$0.2082)
2500+
S$0.190
(S$0.2071)
5000+
S$0.188
(S$0.2049)
Min: 10 / Mult: 10
0.1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
2805327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.598
(S$0.6518)
50+
S$0.283
(S$0.3085)
100+
S$0.201
(S$0.2191)
250+
S$0.198
(S$0.2158)
500+
S$0.193
(S$0.2104)
Min: 1 / Mult: 1
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
3596960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.416
(S$0.4534)
500+
S$0.344
(S$0.375)
2500+
S$0.319
(S$0.3477)
Min: 100 / Mult: 10
0.1ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
2799621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.193
(S$0.2104)
500+
S$0.191
(S$0.2082)
2500+
S$0.190
(S$0.2071)
5000+
S$0.188
(S$0.2049)
Min: 100 / Mult: 10
0.1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
4070701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.091
(S$0.0992)
2500+
S$0.081
(S$0.0883)
5000+
S$0.067
(S$0.073)
10000+
S$0.062
(S$0.0676)
Min: 500 / Mult: 10
0.1ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
-
4070701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.177
(S$0.1929)
100+
S$0.117
(S$0.1275)
500+
S$0.091
(S$0.0992)
2500+
S$0.081
(S$0.0883)
5000+
S$0.067
(S$0.073)
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
-
4541217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.267
(S$0.291)
100+
S$0.178
(S$0.194)
500+
S$0.138
(S$0.1504)
2500+
S$0.124
(S$0.1352)
5000+
S$0.102
(S$0.1112)
Min: 10 / Mult: 10
0.1ohm
ERJ-2BW Series
0402 [1005 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
2693064

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.064
(S$0.0698)
25000+
S$0.063
(S$0.0687)
50000+
S$0.062
(S$0.0676)
Min: 5000 / Mult: 5000
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 5%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
2797520

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.184
(S$0.2006)
50000+
S$0.161
(S$0.1755)
100000+
S$0.133
(S$0.145)
Min: 10000 / Mult: 10000
0.1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
4152453

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.101
(S$0.1101)
50000+
S$0.099
(S$0.1079)
100000+
S$0.097
(S$0.1057)
Min: 10000 / Mult: 10000
0.1ohm
RL Series
0402 [1005 Metric]
63mW
± 1%
Thick Film
± 800ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
3399755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.181
(S$0.1973)
1000+
S$0.171
(S$0.1864)
2000+
S$0.149
(S$0.1624)
Min: 500 / Mult: 1
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
3399755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.570
(S$0.6213)
10+
S$0.269
(S$0.2932)
100+
S$0.191
(S$0.2082)
500+
S$0.181
(S$0.1973)
1000+
S$0.171
(S$0.1864)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal