Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI2H-2512R-L500FE SMD Current Sense Resistor, 500 µohm, CSI2H-2512 Series, 2512 [6432 Metric], 6 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/4332329-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512R-L500FECopy
Manufacturer Standard Lead Time17 weeks
Order Code4332331
Product RangeCSI2H-2512 Series
Your Part Number
491 In Stock
Need more?
491 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.500 (S$2.725) |
| 50+ | S$1.300 (S$1.417) |
| 100+ | S$1.070 (S$1.1663) |
| 250+ | S$0.908 (S$0.9897) |
| 500+ | S$0.835 (S$0.9102) |
| 1000+ | S$0.620 (S$0.6758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.50 (S$2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512R-L500FECopy
Manufacturer Standard Lead Time17 weeks
Order Code4332331
Product RangeCSI2H-2512 Series
Technical Datasheet
Resistance500µohm
Product RangeCSI2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.21mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.21mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361