0
0 ItemsS$0.00

Current Sense Through Hole Resistors :

335 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1200357

RoHS

Each
1+ S$2.910(S$3.1719)
50+ S$1.550(S$1.6895)
250+ S$1.040(S$1.1336)
500+ S$0.951(S$1.0366)
1000+ S$0.878(S$0.957)
More Pricing...
5000µohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
1200374

RoHS

Each
1+ S$3.800(S$4.142)
50+ S$2.140(S$2.3326)
250+ S$1.420(S$1.5478)
500+ S$1.270(S$1.3843)
1000+ S$1.240(S$1.3516)
More Pricing...
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Each
1+ S$4.250(S$4.6325)
50+ S$2.160(S$2.3544)
250+ S$1.550(S$1.6895)
500+ S$1.420(S$1.5478)
1000+ S$1.400(S$1.526)
More Pricing...
5000µohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+ S$10.770(S$11.7393)
3+ S$9.650(S$10.5185)
5+ S$8.530(S$9.2977)
10+ S$7.410(S$8.0769)
20+ S$6.520(S$7.1068)
More Pricing...
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+ S$7.640(S$8.3276)
3+ S$7.040(S$7.6736)
5+ S$6.430(S$7.0087)
10+ S$5.820(S$6.3438)
20+ S$5.440(S$5.9296)
More Pricing...
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+ S$24.840(S$27.0756)
2+ S$22.700(S$24.743)
3+ S$20.560(S$22.4104)
5+ S$18.420(S$20.0778)
10+ S$17.010(S$18.5409)
More Pricing...
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
3542700

RoHS

Each
1+ S$2.430(S$2.6487)
50+ S$1.230(S$1.3407)
250+ S$0.888(S$0.9679)
500+ S$0.757(S$0.8251)
1000+ S$0.697(S$0.7597)
More Pricing...
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3542723

RoHS

Each
5+ S$0.454(S$0.4949)
50+ S$0.216(S$0.2354)
250+ S$0.163(S$0.1777)
500+ S$0.138(S$0.1504)
1000+ S$0.118(S$0.1286)
More Pricing...
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
1200363

RoHS

Each
5+ S$3.150(S$3.4335)
50+ S$1.640(S$1.7876)
250+ S$1.170(S$1.2753)
500+ S$1.080(S$1.1772)
1000+ S$1.030(S$1.1227)
More Pricing...
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
1858285

RoHS

Each
1+ S$23.170(S$25.2553)
2+ S$21.660(S$23.6094)
3+ S$20.140(S$21.9526)
5+ S$18.630(S$20.3067)
10+ S$17.110(S$18.6499)
More Pricing...
100µohm
WSBS8518 Series
36W
Metal Alloy
-
-
± 5%
± 225ppm/°C
85mm
18mm
-
3mm
-65°C
170°C
AEC-Q200
1200372

RoHS

Each
1+ S$5.240(S$5.7116)
50+ S$2.670(S$2.9103)
250+ S$1.900(S$2.071)
500+ S$1.890(S$2.0601)
1000+ S$1.740(S$1.8966)
More Pricing...
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
2328293

RoHS

Each
1+ S$10.900(S$11.881)
3+ S$9.770(S$10.6493)
5+ S$8.630(S$9.4067)
10+ S$7.490(S$8.1641)
20+ S$6.520(S$7.1068)
More Pricing...
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200375

RoHS

Each
5+ S$4.150(S$4.5235)
50+ S$2.160(S$2.3544)
250+ S$1.550(S$1.6895)
500+ S$1.420(S$1.5478)
1000+ S$1.350(S$1.4715)
More Pricing...
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200377

RoHS

Each
1+ S$5.150(S$5.6135)
50+ S$2.720(S$2.9648)
250+ S$1.950(S$2.1255)
500+ S$1.810(S$1.9729)
1000+ S$1.770(S$1.9293)
More Pricing...
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2328277

RoHS

Each
1+ S$10.110(S$11.0199)
3+ S$9.350(S$10.1915)
5+ S$8.590(S$9.3631)
10+ S$7.830(S$8.5347)
20+ S$7.220(S$7.8698)
More Pricing...
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200368

RoHS

Each
5+ S$0.715(S$0.7794)
50+ S$0.666(S$0.7259)
0.02ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1173908

RoHS

Each
5+ S$3.640(S$3.9676)
50+ S$1.890(S$2.0601)
250+ S$1.710(S$1.8639)
500+ S$1.400(S$1.526)
1000+ S$1.290(S$1.4061)
More Pricing...
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
6.4mm
-55°C
250°C
-
2328295

RoHS

Each
1+ S$14.100(S$15.369)
3+ S$12.650(S$13.7885)
5+ S$11.190(S$12.1971)
10+ S$9.730(S$10.6057)
20+ S$8.780(S$9.5702)
More Pricing...
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 300ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200358

RoHS

Each
5+ S$2.810(S$3.0629)
50+ S$1.480(S$1.6132)
250+ S$0.996(S$1.0856)
500+ S$0.912(S$0.9941)
1000+ S$0.852(S$0.9287)
More Pricing...
0.01ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
2328279

RoHS

Each
1+ S$11.770(S$12.8293)
3+ S$10.640(S$11.5976)
5+ S$9.510(S$10.3659)
10+ S$8.370(S$9.1233)
20+ S$7.540(S$8.2186)
More Pricing...
2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Each
1+ S$9.620(S$10.4858)
3+ S$8.910(S$9.7119)
5+ S$8.200(S$8.938)
10+ S$7.480(S$8.1532)
20+ S$6.730(S$7.3357)
More Pricing...
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
1200376

RoHS

Each
1+ S$2.310(S$2.5179)
50+ S$2.030(S$2.2127)
250+ S$1.680(S$1.8312)
500+ S$1.510(S$1.6459)
1000+ S$1.390(S$1.5151)
More Pricing...
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2328292

RoHS

Each
1+ S$9.150(S$9.9735)
3+ S$8.600(S$9.374)
5+ S$8.040(S$8.7636)
10+ S$7.480(S$8.1532)
20+ S$6.120(S$6.6708)
More Pricing...
8ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Each
1+ S$10.640(S$11.5976)
3+ S$9.770(S$10.6493)
5+ S$8.900(S$9.701)
10+ S$8.030(S$8.7527)
20+ S$7.370(S$8.0333)
More Pricing...
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328300

RoHS

Each
1+ S$13.080(S$14.2572)
3+ S$11.730(S$12.7857)
5+ S$10.380(S$11.3142)
10+ S$9.030(S$9.8427)
20+ S$8.140(S$8.8726)
More Pricing...
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 335 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal