Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-8R00FCopy
Manufacturer Standard Lead Time12 weeks
Order Code2328292
Product RangePWR221T-30 Series
Your Part Number
254 In Stock
Need more?
254 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.790 (S$9.5811) |
| 3+ | S$8.260 (S$9.0034) |
| 5+ | S$7.730 (S$8.4257) |
| 10+ | S$7.190 (S$7.8371) |
| 20+ | S$5.880 (S$6.4092) |
| 50+ | S$4.570 (S$4.9813) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.79 (S$9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-8R00FCopy
Manufacturer Standard Lead Time12 weeks
Order Code2328292
Product RangePWR221T-30 Series
Technical Datasheet
Resistance8ohm
Product RangePWR221T-30 Series
Power Rating30W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length10.41mm
Product Width3.18mm
Product Height16.26mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PWR221T-30-8R00F is a 8Ω 30W through-hole mounting current sense Power Resistor with tinned copper pins, epoxy housing and alumina substrate. The thick film power resistor has 1% absolute tolerance and is electrically isolated from the back-plate. It is used in current measurement, snubber, bleeder and discharge circuits.
- Low inductance
- High power rating
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
- High Power Resistor
Technical Specifications
Resistance
8ohm
Power Rating
30W
Resistor Case / Package
TO-220
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR221T-30 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
10.41mm
Product Height
16.26mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001318