Current Sense Through Hole Resistors:

2 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4140978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.310
(S$1.4279)
50+
S$0.647
(S$0.7052)
100+
S$0.575
(S$0.6268)
250+
S$0.509
(S$0.5548)
500+
S$0.438
(S$0.4774)
Min: 1 / Mult: 1
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
± 5%
-10ppm/K to -80ppm/K
11mm
-55°C
250°C
4165222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
S$0.434
(S$0.4731)
5000+
S$0.355
(S$0.387)
10000+
S$0.348
(S$0.3793)
Min: 1000 / Mult: 1000
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
± 5%
-10ppm/K to -80ppm/K
11mm
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal