Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T221 0R100 S 1% Q
Order Code2419235
Product RangeFPR 4-T221 Series
Technical Datasheet
18 In Stock
100 more incoming. You can reserve stock now
15 Next business day delivery available(SG stock)
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$27.700 (S$30.193) |
2+ | S$26.480 (S$28.8632) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.70 (S$30.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T221 0R100 S 1% Q
Order Code2419235
Product RangeFPR 4-T221 Series
Technical Datasheet
Resistance0.1ohm
Product RangeFPR 4-T221 Series
Power Rating15W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-220
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length10.16mm
Product Width4mm
Product Height17.3mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FPR 4-T221 series 0.002 to 10Ω Fixed Resistor with anodized aluminium substrate, PPS housing and Cu/tinned connector. It is made of CuNiMn-foil.
- Convenient SMD D2Pak available
- 0.1% Load stability
- 15W Power rating
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
15W
Resistor Case / Package
TO-220
Temperature Coefficient
± 25ppm/K
Product Width
4mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPR 4-T221 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
10.16mm
Product Height
17.3mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536