No exact matches found.
Showing products with similar part numbers
3 Product Results Found for "16"
Find a huge range of Fixed Network Resistors at element14 Singapore. We stock a large selection of Fixed Network Resistors, including new and most popular products from the world's top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ S$4.230 (S$4.6107)50+ S$2.220 (S$2.4198)250+ S$1.690 (S$1.8421)500+ S$1.660 (S$1.8094)1000+ S$1.440 (S$1.5696)More Pricing... | 10kohm | R-2R Ladder | 16Resistors | SOIC | Gull Wing | ± 2% | 50V | 125mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 1.28W | 11.18mm | 5.59mm | 2.16mm | 4800P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ S$0.950 (S$1.0355)50+ S$0.874 (S$0.9527)100+ S$0.799 (S$0.8709)250+ S$0.723 (S$0.7881)500+ S$0.648 (S$0.7063)More Pricing... | 10kohm | R-2R Ladder | 16Resistors | SIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ S$0.941 (S$1.0257)50+ S$0.458 (S$0.4992)100+ S$0.370 (S$0.4033)250+ S$0.335 (S$0.3652)500+ S$0.315 (S$0.3434)More Pricing... | 330ohm | Dual Terminator | 16Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||