Print Page
MMU01020C4303FB300
Surface Mount MELF Resistor, 430 kohm, MMU Series, 100 V, Metal Film, 200 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMU01020C4303FB300Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel1216003RL Cut Tape1216003 |
| Product Range | MMU Series |
| Your Part Number | |
| Technical Datasheet |
1,312 In Stock
Need more?
1,312 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.177 | S$0.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.177 (S$0.1929) |
| 50+ | S$0.130 (S$0.1417) |
| 250+ | S$0.123 (S$0.1341) |
| 500+ | S$0.108 (S$0.1177) |
| 1500+ | S$0.094 (S$0.1025) |
| 3000+ | S$0.093 (S$0.1014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMU01020C4303FB300Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel1216003RL Cut Tape1216003 |
| Product Range | MMU Series |
| Technical Datasheet | |
| Resistance | 430kohm |
| Product Range | MMU Series |
| Voltage Rating | 100V |
| Resistor Technology | Metal Film |
| Power Rating | 200mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Case / Package | MicroMELF 0102 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
- Available in DIN0102 size
- Available in ±5%, ±2%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.3W and rated voltage of 150V
- Operating temperature range -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Technical Specifications
| Resistance | 430kohm |
|---|---|
| Voltage Rating | 100V |
| Power Rating | 200mW |
| Temperature Coefficient | ± 50ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MMU Series |
|---|---|
| Resistor Technology | Metal Film |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MicroMELF 0102 |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000007 |