Panel / Chassis Mount Resistors:

3,496 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145837

RoHS

Each
1+
S$62.480
(S$68.1032)
2+
S$59.470
(S$64.8223)
3+
S$56.450
(S$61.5305)
5+
S$53.430
(S$58.2387)
10+
S$50.410
(S$54.9469)
More Pricing...
Min: 1 / Mult: 1
1ohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
-
2145818

RoHS

Each
1+
S$27.830
(S$30.3347)
2+
S$25.670
(S$27.9803)
3+
S$23.500
(S$25.615)
5+
S$21.340
(S$23.2606)
10+
S$19.170
(S$20.8953)
More Pricing...
Min: 1 / Mult: 1
100ohm
270 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
2478453

RoHS

Each
1+
S$29.540
(S$32.1986)
2+
S$25.850
(S$28.1765)
3+
S$21.420
(S$23.3478)
5+
S$19.200
(S$20.928)
10+
S$17.730
(S$19.3257)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
-
-
-
160V
Wirewound
-
-
Panel Mount
15.9mm
-
-
-
-
MIL-PRF-18546
1087724

RoHS

RCD (RESISTORS COILS DELAYLINES)
Each
1+
S$8.240
(S$8.9816)
10+
S$7.320
(S$7.9788)
25+
S$6.750
(S$7.3575)
50+
S$6.230
(S$6.7907)
100+
S$5.520
(S$6.0168)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
600 Series
25W
± 1%
Solder Lug
550V
Wirewound
± 90ppm/°C
High Power
Through Hole
27mm
27.4mm
13.9mm
-55°C
250°C
-
4043385

RoHS

Each
1+
S$16.890
(S$18.4101)
5+
S$13.980
(S$15.2382)
10+
S$11.070
(S$12.0663)
20+
S$10.970
(S$11.9573)
40+
S$10.870
(S$11.8483)
More Pricing...
Min: 1 / Mult: 1
22ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044821

RoHS

Each
1+
S$24.540
(S$26.7486)
2+
S$22.630
(S$24.6667)
3+
S$20.720
(S$22.5848)
5+
S$18.810
(S$20.5029)
10+
S$16.890
(S$18.4101)
More Pricing...
Min: 1 / Mult: 1
25ohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
-
4043395

RoHS

Each
1+
S$13.190
(S$14.3771)
5+
S$12.530
(S$13.6577)
10+
S$11.870
(S$12.9383)
20+
S$11.220
(S$12.2298)
40+
S$10.560
(S$11.5104)
More Pricing...
Min: 1 / Mult: 1
2kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043787

RoHS

Each
1+
S$67.450
(S$73.5205)
2+
S$60.860
(S$66.3374)
3+
S$54.270
(S$59.1543)
5+
S$47.680
(S$51.9712)
10+
S$41.080
(S$44.7772)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
200W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043292

RoHS

Each
1+
S$7.480
(S$8.1532)
5+
S$6.350
(S$6.9215)
10+
S$5.220
(S$5.6898)
25+
S$4.340
(S$4.7306)
50+
S$3.810
(S$4.1529)
More Pricing...
Min: 1 / Mult: 1
470ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4044340

RoHS

Each
1+
S$7.570
(S$8.2513)
10+
S$5.340
(S$5.8206)
100+
S$3.570
(S$3.8913)
500+
S$3.370
(S$3.6733)
1000+
S$3.280
(S$3.5752)
More Pricing...
Min: 1 / Mult: 1
68ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4045174

RoHS

Each
1+
S$71.180
(S$77.5862)
2+
S$62.290
(S$67.8961)
3+
S$51.610
(S$56.2549)
5+
S$46.270
(S$50.4343)
10+
S$42.710
(S$46.5539)
More Pricing...
Min: 1 / Mult: 1
0.02ohm
TGHG Series
100W
± 0.5%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
4043281

RoHS

Each
1+
S$9.400
(S$10.246)
5+
S$7.760
(S$8.4584)
10+
S$6.110
(S$6.6599)
25+
S$5.480
(S$5.9732)
50+
S$4.840
(S$5.2756)
More Pricing...
Min: 1 / Mult: 1
39ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4043284

RoHS

Each
1+
S$7.670
(S$8.3603)
5+
S$6.760
(S$7.3684)
10+
S$5.850
(S$6.3765)
25+
S$5.520
(S$6.0168)
50+
S$5.180
(S$5.6462)
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4044247

RoHS

Each
1+
S$8.270
(S$9.0143)
5+
S$6.840
(S$7.4556)
10+
S$5.400
(S$5.886)
25+
S$5.160
(S$5.6244)
50+
S$4.910
(S$5.3519)
More Pricing...
Min: 1 / Mult: 1
1.2kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043367

RoHS

Each
1+
S$19.410
(S$21.1569)
3+
S$17.460
(S$19.0314)
5+
S$15.510
(S$16.9059)
10+
S$13.560
(S$14.7804)
20+
S$12.350
(S$13.4615)
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
65.2mm
47.5mm
24.1mm
-
-
-
4045179

RoHS

Each
1+
S$70.260
(S$76.5834)
2+
S$66.250
(S$72.2125)
3+
S$62.230
(S$67.8307)
5+
S$58.210
(S$63.4489)
10+
S$54.190
(S$59.0671)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
4043404

RoHS

Each
1+
S$13.190
(S$14.3771)
5+
S$12.530
(S$13.6577)
10+
S$11.870
(S$12.9383)
20+
S$11.220
(S$12.2298)
40+
S$10.560
(S$11.5104)
More Pricing...
Min: 1 / Mult: 1
2.5ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043422

RoHS

Each
1+
S$17.440
(S$19.0096)
5+
S$14.990
(S$16.3391)
10+
S$12.530
(S$13.6577)
20+
S$11.010
(S$12.0009)
40+
S$9.490
(S$10.3441)
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044300

RoHS

Each
1+
S$8.060
(S$8.7854)
5+
S$6.620
(S$7.2158)
10+
S$5.170
(S$5.6353)
25+
S$4.940
(S$5.3846)
50+
S$4.710
(S$5.1339)
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044132

RoHS

Each
1+
S$51.390
(S$56.0151)
2+
S$48.110
(S$52.4399)
3+
S$44.820
(S$48.8538)
5+
S$41.530
(S$45.2677)
10+
S$38.240
(S$41.6816)
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043396

RoHS

Each
1+
S$12.170
(S$13.2653)
2+
S$12.140
(S$13.2326)
3+
S$12.110
(S$13.1999)
5+
S$12.080
(S$13.1672)
10+
S$12.050
(S$13.1345)
More Pricing...
Min: 1 / Mult: 1
2.2kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044173

RoHS

Each
1+
S$98.420
(S$107.2778)
2+
S$91.090
(S$99.2881)
3+
S$83.760
(S$91.2984)
5+
S$76.430
(S$83.3087)
10+
S$69.090
(S$75.3081)
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043964

RoHS

Each
1+
S$4.210
(S$4.5889)
5+
S$3.860
(S$4.2074)
10+
S$3.510
(S$3.8259)
25+
S$3.500
(S$3.815)
50+
S$3.490
(S$3.8041)
More Pricing...
Min: 1 / Mult: 1
3.9ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044476

RoHS

Each
1+
S$16.520
(S$18.0068)
5+
S$14.690
(S$16.0121)
10+
S$12.860
(S$14.0174)
20+
S$12.170
(S$13.2653)
40+
S$11.480
(S$12.5132)
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043429

RoHS

Each
1+
S$16.610
(S$18.1049)
5+
S$13.760
(S$14.9984)
10+
S$10.900
(S$11.881)
20+
S$10.280
(S$11.2052)
40+
S$9.660
(S$10.5294)
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
3401-3425 of 3496 items
of 140 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal