Panel / Chassis Mount Resistors:

3,496 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4044146

RoHS

Each
1+
S$81.590
(S$88.9331)
2+
S$79.260
(S$86.3934)
3+
S$76.930
(S$83.8537)
5+
S$74.600
(S$81.314)
10+
S$72.270
(S$78.7743)
More Pricing...
Min: 1 / Mult: 1
220ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4044750

RoHS

Each
1+
S$40.980
(S$44.6682)
2+
S$37.860
(S$41.2674)
3+
S$34.730
(S$37.8557)
5+
S$31.610
(S$34.4549)
10+
S$28.480
(S$31.0432)
More Pricing...
Min: 1 / Mult: 1
500ohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
-
4042764

RoHS

Each
1+
S$45.910
(S$50.0419)
2+
S$43.640
(S$47.5676)
3+
S$41.370
(S$45.0933)
5+
S$39.100
(S$42.619)
10+
S$36.830
(S$40.1447)
More Pricing...
Min: 1 / Mult: 1
12ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
-
-
-
-
4044014

RoHS

Each
1+
S$5.910
(S$6.4419)
3+
S$5.680
(S$6.1912)
5+
S$5.450
(S$5.9405)
10+
S$5.210
(S$5.6789)
20+
S$5.000
(S$5.450)
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043432

RoHS

Each
1+
S$15.330
(S$16.7097)
5+
S$13.850
(S$15.0965)
10+
S$12.370
(S$13.4833)
20+
S$11.650
(S$12.6985)
40+
S$10.930
(S$11.9137)
More Pricing...
Min: 1 / Mult: 1
40ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044005

RoHS

Each
1+
S$6.900
(S$7.521)
5+
S$5.810
(S$6.3329)
10+
S$4.720
(S$5.1448)
25+
S$3.580
(S$3.9022)
50+
S$3.570
(S$3.8913)
More Pricing...
Min: 1 / Mult: 1
8.2ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044178

RoHS

Each
1+
S$68.290
(S$74.4361)
2+
S$68.220
(S$74.3598)
3+
S$68.150
(S$74.2835)
5+
S$68.080
(S$74.2072)
10+
S$68.000
(S$74.120)
More Pricing...
Min: 1 / Mult: 1
470ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4044266

RoHS

Each
1+
S$11.130
(S$12.1317)
3+
S$10.020
(S$10.9218)
5+
S$8.910
(S$9.7119)
10+
S$7.800
(S$8.502)
20+
S$7.060
(S$7.6954)
More Pricing...
Min: 1 / Mult: 1
22kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043653

RoHS

Each
1+
S$23.400
(S$25.506)
3+
S$20.970
(S$22.8573)
5+
S$18.540
(S$20.2086)
10+
S$16.110
(S$17.5599)
20+
S$15.790
(S$17.2111)
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043933

RoHS

Each
1+
S$11.390
(S$12.4151)
5+
S$8.790
(S$9.5811)
10+
S$6.190
(S$6.7471)
25+
S$6.180
(S$6.7362)
50+
S$6.170
(S$6.7253)
More Pricing...
Min: 1 / Mult: 1
25ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044358

RoHS

Each
1+
S$14.610
(S$15.9249)
10+
S$9.260
(S$10.0934)
100+
S$8.540
(S$9.3086)
500+
S$8.200
(S$8.938)
1000+
S$7.630
(S$8.3167)
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
49.1mm
28mm
14.8mm
-
-
-
4045169

RoHS

Each
1+
S$39.330
(S$42.8697)
2+
S$38.720
(S$42.2048)
3+
S$38.110
(S$41.5399)
5+
S$37.500
(S$40.875)
10+
S$36.890
(S$40.2101)
More Pricing...
Min: 1 / Mult: 1
500ohm
TGHG Series
100W
± 1%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
4049475

RoHS

CGS - TE CONNECTIVITY
Each
1+
S$20.410
(S$22.2469)
2+
S$19.220
(S$20.9498)
3+
S$18.030
(S$19.6527)
5+
S$16.840
(S$18.3556)
10+
S$15.650
(S$17.0585)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4043974

RoHS

Each
1+
S$11.220
(S$12.2298)
10+
S$6.840
(S$7.4556)
100+
S$5.120
(S$5.5808)
500+
S$4.270
(S$4.6543)
1000+
S$4.110
(S$4.4799)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4045171

RoHS

Each
1+
S$57.320
(S$62.4788)
2+
S$54.270
(S$59.1543)
3+
S$51.220
(S$55.8298)
5+
S$48.170
(S$52.5053)
10+
S$45.120
(S$49.1808)
More Pricing...
Min: 1 / Mult: 1
0.002ohm
TGHG Series
100W
± 0.5%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
4043391

RoHS

Each
1+
S$20.300
(S$22.127)
5+
S$16.530
(S$18.0177)
10+
S$12.760
(S$13.9084)
20+
S$11.620
(S$12.6658)
40+
S$10.480
(S$11.4232)
More Pricing...
Min: 1 / Mult: 1
25ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
65.2mm
47.5mm
24.1mm
-
-
-
4044730

RoHS

Each
1+
S$43.960
(S$47.9164)
2+
S$41.820
(S$45.5838)
3+
S$39.680
(S$43.2512)
5+
S$37.540
(S$40.9186)
10+
S$35.400
(S$38.586)
More Pricing...
Min: 1 / Mult: 1
100kohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
-
4043445

RoHS

Each
1+
S$13.200
(S$14.388)
5+
S$12.550
(S$13.6795)
10+
S$11.890
(S$12.9601)
20+
S$11.230
(S$12.2407)
40+
S$10.570
(S$11.5213)
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043958

RoHS

Each
1+
S$8.470
(S$9.2323)
5+
S$7.360
(S$8.0224)
10+
S$6.250
(S$6.8125)
25+
S$6.240
(S$6.8016)
50+
S$4.670
(S$5.0903)
More Pricing...
Min: 1 / Mult: 1
3.9kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
3976549

RoHS

Each
1+
S$9.820
(S$10.7038)
2+
S$9.670
(S$10.5403)
3+
S$9.510
(S$10.3659)
5+
S$9.360
(S$10.2024)
10+
S$9.200
(S$10.028)
More Pricing...
Min: 1 / Mult: 1
3ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4044603

RoHS

Each
1+
S$33.100
(S$36.079)
2+
S$31.090
(S$33.8881)
3+
S$29.080
(S$31.6972)
5+
S$27.070
(S$29.5063)
10+
S$25.060
(S$27.3154)
More Pricing...
Min: 1 / Mult: 1
100kohm
270 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
4042705

RoHS

Each
1+
S$12.490
(S$13.6141)
5+
S$11.260
(S$12.2734)
10+
S$10.020
(S$10.9218)
20+
S$9.950
(S$10.8455)
40+
S$9.880
(S$10.7692)
More Pricing...
Min: 1 / Mult: 1
3ohm
Metal-Mite 89 Series
50W
± 1%
Solder Lug
1.17kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
49.1mm
28mm
14.8mm
-
-
-
4043428

RoHS

Each
1+
S$25.750
(S$28.0675)
5+
S$20.340
(S$22.1706)
10+
S$14.920
(S$16.2628)
20+
S$14.420
(S$15.7178)
40+
S$13.910
(S$15.1619)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044335

RoHS

Each
1+
S$9.710
(S$10.5839)
5+
S$8.500
(S$9.265)
10+
S$7.280
(S$7.9352)
25+
S$6.900
(S$7.521)
50+
S$6.510
(S$7.0959)
More Pricing...
Min: 1 / Mult: 1
5.6ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044804

RoHS

Each
1+
S$27.200
(S$29.648)
2+
S$25.420
(S$27.7078)
3+
S$23.640
(S$25.7676)
5+
S$21.860
(S$23.8274)
10+
S$20.070
(S$21.8763)
More Pricing...
Min: 1 / Mult: 1
100kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
-
3426-3450 of 3496 items
of 140 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal