20ohm Panel / Chassis Mount Resistors:

24 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2678720

RoHS

Each
1+
S$17.840
(S$19.4456)
3+
S$17.020
(S$18.5518)
5+
S$16.200
(S$17.658)
10+
S$15.380
(S$16.7642)
20+
S$14.220
(S$15.4998)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
9506918

RoHS

Each
1+
S$8.100
(S$8.829)
10+
S$6.460
(S$7.0414)
25+
S$5.440
(S$5.9296)
50+
S$5.030
(S$5.4827)
100+
S$4.560
(S$4.9704)
More Pricing...
Min: 1 / Mult: 1
20ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2805240

RoHS

Each
1+
S$21.940
(S$23.9146)
2+
S$20.390
(S$22.2251)
3+
S$18.830
(S$20.5247)
5+
S$17.280
(S$18.8352)
10+
S$15.720
(S$17.1348)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
9508201

RoHS

Each
1+
S$12.090
(S$13.1781)
5+
S$9.960
(S$10.8564)
10+
S$7.830
(S$8.5347)
25+
S$7.200
(S$7.848)
50+
S$6.730
(S$7.3357)
More Pricing...
Min: 1 / Mult: 1
20ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
3976558

RoHS

Each
1+
S$12.160
(S$13.2544)
2+
S$11.220
(S$12.2298)
3+
S$10.270
(S$11.1943)
5+
S$9.330
(S$10.1697)
10+
S$8.380
(S$9.1342)
More Pricing...
Min: 1 / Mult: 1
20ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4307761

RoHS

Each
1+
S$10.830
(S$11.8047)
5+
S$9.280
(S$10.1152)
10+
S$8.540
(S$9.3086)
25+
S$8.160
(S$8.8944)
50+
S$7.770
(S$8.4693)
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4307769

RoHS

Each
1+
S$23.470
(S$25.5823)
5+
S$19.760
(S$21.5384)
10+
S$18.860
(S$20.5574)
20+
S$17.950
(S$19.5655)
40+
S$16.580
(S$18.0722)
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4552451

RoHS

Each
1+
S$13.870
(S$15.1183)
2+
S$13.860
(S$15.1074)
3+
S$13.850
(S$15.0965)
5+
S$13.840
(S$15.0856)
10+
S$13.830
(S$15.0747)
More Pricing...
Min: 1 / Mult: 1
20ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4307775

RoHS

Each
1+
S$15.560
(S$16.9604)
5+
S$13.340
(S$14.5406)
10+
S$12.290
(S$13.3961)
20+
S$11.160
(S$12.1644)
40+
S$10.300
(S$11.227)
More Pricing...
Min: 1 / Mult: 1
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307753

RoHS

Each
1+
S$11.690
(S$12.7421)
5+
S$10.020
(S$10.9218)
10+
S$9.230
(S$10.0607)
25+
S$8.810
(S$9.6029)
50+
S$8.390
(S$9.1451)
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
4307783

RoHS

Each
1+
S$73.990
(S$80.6491)
10+
S$57.120
(S$62.2608)
20+
S$54.330
(S$59.2197)
Min: 1 / Mult: 1
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
1993306
Each
1+
S$44.210
(S$48.1889)
2+
S$42.690
(S$46.5321)
3+
S$41.170
(S$44.8753)
5+
S$39.650
(S$43.2185)
10+
S$38.120
(S$41.5508)
More Pricing...
Min: 1 / Mult: 1
20ohm
Corrib 280 Series
300W
± 10%
Solder Lug
1kVDC
Wirewound
± 400ppm/°C
High Power
Through Hole
215.9mm
-
-
-
400°C
-
2478491

RoHS

Each
1+
S$8.030
(S$8.7527)
10+
S$5.810
(S$6.3329)
100+
S$4.400
(S$4.796)
500+
S$3.790
(S$4.1311)
1000+
S$3.720
(S$4.0548)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
25W
-
Solder Lug
550V
-
-
High Power
-
27.3mm
-
14.8mm
-
-
-
2678684

RoHS

Each
1+
S$7.210
(S$7.8589)
2+
S$6.410
(S$6.9869)
3+
S$5.600
(S$6.104)
5+
S$4.800
(S$5.232)
10+
S$3.990
(S$4.3491)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
3225453

RoHS

Each
1+
S$21.470
(S$23.4023)
2+
S$20.930
(S$22.8137)
3+
S$20.390
(S$22.2251)
5+
S$19.850
(S$21.6365)
10+
S$19.310
(S$21.0479)
More Pricing...
Min: 1 / Mult: 1
20ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
2478454

RoHS

Each
1+
S$5.940
(S$6.4746)
10+
S$5.270
(S$5.7443)
100+
S$4.400
(S$4.796)
500+
S$4.240
(S$4.6216)
1000+
S$4.070
(S$4.4363)
More Pricing...
Min: 1 / Mult: 1
20ohm
-
10W
± 1%
-
160V
Wirewound
-
-
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4044262

RoHS

Each
1+
S$7.910
(S$8.6219)
3+
S$6.770
(S$7.3793)
5+
S$5.630
(S$6.1367)
10+
S$4.480
(S$4.8832)
20+
S$4.280
(S$4.6652)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
49.1mm
28mm
14.8mm
-
-
-
4043924

RoHS

Each
1+
S$8.030
(S$8.7527)
3+
S$7.290
(S$7.9461)
5+
S$6.550
(S$7.1395)
10+
S$5.810
(S$6.3329)
20+
S$5.110
(S$5.5699)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2805247

RoHS

Each
1+
S$68.220
(S$74.3598)
2+
S$65.750
(S$71.6675)
3+
S$63.270
(S$68.9643)
5+
S$60.800
(S$66.272)
10+
S$58.320
(S$63.5688)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
90mm
73mm
42mm
-
-
-
2611728

RoHS

Each
1+
S$157.640
(S$171.8276)
2+
S$156.340
(S$170.4106)
3+
S$155.030
(S$168.9827)
5+
S$153.720
(S$167.5548)
10+
S$152.410
(S$166.1269)
More Pricing...
Min: 1 / Mult: 1
20ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
-
3976524

RoHS

Each
1+
S$18.220
(S$19.8598)
2+
S$16.460
(S$17.9414)
3+
S$14.700
(S$16.023)
5+
S$12.940
(S$14.1046)
10+
S$11.170
(S$12.1753)
More Pricing...
Min: 1 / Mult: 1
20ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4668547

RoHS

Each
1+
S$9.090
(S$9.9081)
5+
S$4.730
(S$5.1557)
10+
S$4.220
(S$4.5998)
20+
S$3.640
(S$3.9676)
40+
S$3.030
(S$3.3027)
More Pricing...
Min: 1 / Mult: 1
20ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4668609

RoHS

Each
1+
S$11.970
(S$13.0473)
5+
S$6.230
(S$6.7907)
10+
S$5.550
(S$6.0495)
20+
S$4.780
(S$5.2102)
40+
S$3.990
(S$4.3491)
More Pricing...
Min: 1 / Mult: 1
20ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4048381

RoHS

Each
1+
S$7.910
(S$8.6219)
10+
S$4.480
(S$4.8832)
100+
S$4.080
(S$4.4472)
500+
S$3.810
(S$4.1529)
1000+
S$3.580
(S$3.9022)
Min: 1 / Mult: 1
20ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
72.5mm
28mm
14.8mm
-
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal