100W 100ohm Panel / Chassis Mount Resistors:

18 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1141554

RoHS

Each
1+
S$98.010
(S$106.8309)
2+
S$91.590
(S$99.8331)
3+
S$85.160
(S$92.8244)
5+
S$78.740
(S$85.8266)
10+
S$72.310
(S$78.8179)
More Pricing...
Min: 1 / Mult: 1
100ohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1141542

RoHS

Each
1+
S$73.050
(S$79.6245)
2+
S$71.590
(S$78.0331)
3+
S$70.130
(S$76.4417)
5+
S$68.670
(S$74.8503)
10+
S$67.210
(S$73.2589)
More Pricing...
Min: 1 / Mult: 1
100ohm
RPH 100 Series
100W
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
2678712

RoHS

Each
1+
S$17.740
(S$19.3366)
3+
S$15.690
(S$17.1021)
5+
S$13.640
(S$14.8676)
10+
S$11.590
(S$12.6331)
20+
S$10.980
(S$11.9682)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
3524461

RoHS

Each
1+
S$47.700
(S$51.993)
2+
S$41.110
(S$44.8099)
3+
S$34.250
(S$37.3325)
5+
S$30.840
(S$33.6156)
Min: 1 / Mult: 1
100ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
-
1141291

RoHS

Each
1+
S$114.350
(S$124.6415)
2+
S$104.960
(S$114.4064)
3+
S$95.560
(S$104.1604)
5+
S$86.160
(S$93.9144)
10+
S$76.760
(S$83.6684)
More Pricing...
Min: 1 / Mult: 1
100ohm
RSSD Series
100W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
2478466

RoHS

Each
1+
S$17.740
(S$19.3366)
2+
S$16.210
(S$17.6689)
3+
S$14.670
(S$15.9903)
5+
S$13.130
(S$14.3117)
10+
S$11.590
(S$12.6331)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2145818

RoHS

Each
1+
S$27.830
(S$30.3347)
2+
S$25.670
(S$27.9803)
3+
S$23.500
(S$25.615)
5+
S$21.340
(S$23.2606)
10+
S$19.170
(S$20.8953)
More Pricing...
Min: 1 / Mult: 1
100ohm
270 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
1174296

RoHS

Each
1+
S$25.550
(S$27.8495)
2+
S$23.660
(S$25.7894)
3+
S$21.770
(S$23.7293)
5+
S$19.880
(S$21.6692)
10+
S$17.990
(S$19.6091)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1768214

RoHS

Each
1+
S$50.540
(S$55.0886)
3+
S$40.290
(S$43.9161)
5+
S$33.920
(S$36.9728)
10+
S$31.370
(S$34.1933)
20+
S$28.430
(S$30.9887)
More Pricing...
Min: 1 / Mult: 1
100ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
2478152

RoHS

Each
1+
S$16.000
(S$17.440)
3+
S$13.960
(S$15.2164)
5+
S$11.920
(S$12.9928)
10+
S$9.870
(S$10.7583)
20+
S$9.380
(S$10.2242)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4068950

RoHS

Each
1+
S$29.110
(S$31.7299)
2+
S$25.990
(S$28.3291)
3+
S$22.390
(S$24.4051)
5+
S$20.530
(S$22.3777)
10+
S$18.660
(S$20.3394)
More Pricing...
Min: 1 / Mult: 1
100ohm
QL Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4048896

RoHS

Each
1+
S$50.490
(S$55.0341)
2+
S$47.280
(S$51.5352)
3+
S$44.060
(S$48.0254)
5+
S$40.840
(S$44.5156)
10+
S$37.620
(S$41.0058)
More Pricing...
Min: 1 / Mult: 1
100ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
4307772

RoHS

Each
1+
S$23.470
(S$25.5823)
5+
S$19.760
(S$21.5384)
10+
S$18.860
(S$20.5574)
20+
S$17.950
(S$19.5655)
40+
S$16.580
(S$18.0722)
More Pricing...
Min: 1 / Mult: 1
100ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307780

RoHS

Each
1+
S$22.060
(S$24.0454)
5+
S$18.580
(S$20.2522)
10+
S$17.740
(S$19.3366)
20+
S$16.880
(S$18.3992)
40+
S$15.570
(S$16.9713)
More Pricing...
Min: 1 / Mult: 1
100ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
1174494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$128.410
(S$139.9669)
3+
S$119.000
(S$129.710)
5+
S$109.590
(S$119.4531)
10+
S$100.170
(S$109.1853)
20+
S$92.910
(S$101.2719)
More Pricing...
Min: 1 / Mult: 1
100ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25.5mm
21mm
-55°C
125°C
-
3829252

RoHS

Each
1+
S$30.380
(S$33.1142)
2+
S$28.760
(S$31.3484)
3+
S$27.140
(S$29.5826)
5+
S$25.520
(S$27.8168)
10+
S$23.890
(S$26.0401)
More Pricing...
Min: 1 / Mult: 1
100ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
4683352

RoHS

Each
1+
S$37.470
(S$40.8423)
2+
S$34.520
(S$37.6268)
3+
S$31.570
(S$34.4113)
5+
S$28.620
(S$31.1958)
10+
S$25.670
(S$27.9803)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
2505103

RoHS

Each
1+
S$54.130
(S$59.0017)
2+
S$49.910
(S$54.4019)
3+
S$45.690
(S$49.8021)
5+
S$41.470
(S$45.2023)
10+
S$37.240
(S$40.5916)
More Pricing...
Min: 1 / Mult: 1
100ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal