Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2505119

RoHS

Each
1+
S$36.500
(S$39.785)
2+
S$33.520
(S$36.5368)
3+
S$30.530
(S$33.2777)
5+
S$27.540
(S$30.0186)
10+
S$24.540
(S$26.7486)
More Pricing...
Min: 1 / Mult: 1
680ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505116

RoHS

Each
1+
S$52.600
(S$57.334)
2+
S$48.500
(S$52.865)
3+
S$44.400
(S$48.396)
5+
S$40.300
(S$43.927)
10+
S$36.200
(S$39.458)
More Pricing...
Min: 1 / Mult: 1
47ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505109

RoHS

Each
1+
S$52.600
(S$57.334)
2+
S$48.500
(S$52.865)
3+
S$44.400
(S$48.396)
5+
S$40.300
(S$43.927)
10+
S$36.200
(S$39.458)
More Pricing...
Min: 1 / Mult: 1
22ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505118

RoHS

Each
1+
S$60.170
(S$65.5853)
2+
S$55.480
(S$60.4732)
3+
S$50.790
(S$55.3611)
5+
S$46.100
(S$50.249)
10+
S$41.410
(S$45.1369)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505111

RoHS

Each
1+
S$60.170
(S$65.5853)
2+
S$55.480
(S$60.4732)
3+
S$50.790
(S$55.3611)
5+
S$46.100
(S$50.249)
10+
S$41.410
(S$45.1369)
More Pricing...
Min: 1 / Mult: 1
2ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505103

RoHS

Each
1+
S$52.620
(S$57.3558)
2+
S$48.520
(S$52.8868)
3+
S$44.410
(S$48.4069)
5+
S$40.310
(S$43.9379)
10+
S$36.200
(S$39.458)
More Pricing...
Min: 1 / Mult: 1
100ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505104

RoHS

Each
1+
S$45.990
(S$50.1291)
2+
S$41.500
(S$45.235)
3+
S$37.000
(S$40.330)
5+
S$32.510
(S$35.4359)
10+
S$28.010
(S$30.5309)
More Pricing...
Min: 1 / Mult: 1
10kohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505108

RoHS

Each
1+
S$48.820
(S$53.2138)
2+
S$45.020
(S$49.0718)
3+
S$41.210
(S$44.9189)
5+
S$37.410
(S$40.7769)
10+
S$33.600
(S$36.624)
More Pricing...
Min: 1 / Mult: 1
220ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
2505105

RoHS

Each
1+
S$60.170
(S$65.5853)
2+
S$55.480
(S$60.4732)
3+
S$50.790
(S$55.3611)
5+
S$46.100
(S$50.249)
10+
S$41.410
(S$45.1369)
More Pricing...
Min: 1 / Mult: 1
10kohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
38.2mm
25.4mm
12.2mm
-55°C
155°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal