No exact matches found.
Showing products with similar part numbers
224 Product Results Found for "f series"
Find a huge range of Panel / Chassis Mount Resistors at element14 Singapore. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: Arcol, Ohmite, Vishay, VPG Foil Resistors & RCD (resistors Coils Delaylines)
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$9.470 (S$10.3223)2+ S$8.770 (S$9.5593)3+ S$8.060 (S$8.7854)5+ S$5.890 (S$6.4201)10+ S$5.320 (S$5.7988)More Pricing... | 2.5kohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$14.700 (S$16.023)5+ S$13.510 (S$14.7259)10+ S$12.380 (S$13.4942)25+ S$11.710 (S$12.7639)50+ S$10.970 (S$11.9573)More Pricing... | 15kohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | ||||||
Each | 1+ S$16.370 (S$17.8433)5+ S$15.040 (S$16.3936)10+ S$13.790 (S$15.0311)25+ S$13.050 (S$14.2245)50+ S$12.220 (S$13.3198)More Pricing... | 1ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | ||||||
Each | 1+ S$120.860 (S$131.7374)3+ S$109.810 (S$119.6929)5+ S$100.290 (S$109.3161)10+ S$94.930 (S$103.4737)20+ S$89.030 (S$97.0427)More Pricing... | 15kohm | TFBR Series | 100W | ± 10% | Wire Leaded | 1kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 61mm | 41mm | 1mm | -50°C | 200°C | - | ||||||
Each | 1+ S$73.090 (S$79.6681)2+ S$71.840 (S$78.3056)3+ S$70.580 (S$76.9322)5+ S$69.200 (S$75.428)10+ S$68.440 (S$74.5996)More Pricing... | 1000µohm | FPR 4-T227 Series | 60W | ± 1% | Screw | 1.5kV | Metal Foil | ± 50ppm/K | - | Panel Mount | 38mm | 26mm | 11.9mm | -40°C | 130°C | - | ||||||
Each | 1+ S$10.850 (S$11.8265)5+ S$8.690 (S$9.4721)10+ S$6.520 (S$7.1068)25+ S$6.080 (S$6.6272)50+ S$5.510 (S$6.0059)More Pricing... | 100ohm | HS Series | 15W | ± 1% | Solder Lug | 265V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$10.400 (S$11.336)5+ S$8.770 (S$9.5593)10+ S$7.130 (S$7.7717)25+ S$6.500 (S$7.085)50+ S$5.860 (S$6.3874)More Pricing... | 0.5ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$6.810 (S$7.4229)5+ S$6.060 (S$6.6054)10+ S$5.300 (S$5.777)25+ S$5.260 (S$5.7334)50+ S$5.010 (S$5.4609)More Pricing... | 1ohm | HS Series | 10W | ± 1% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$14.820 (S$16.1538)3+ S$13.180 (S$14.3662)5+ S$11.540 (S$12.5786)10+ S$9.900 (S$10.791)20+ S$8.740 (S$9.5266)More Pricing... | 100ohm | HS Series | 50W | - | Solder Lug | - | Wirewound | - | High Power | - | - | - | - | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$715.170 (S$779.5353)5+ S$700.870 (S$763.9483)10+ S$686.570 (S$748.3613) | - | - | - | ± 0.1% | - | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | - | - | - | - | - | - | - | ||||||
Each | 1+ S$834.100 (S$909.169)5+ S$823.210 (S$897.2989)10+ S$812.320 (S$885.4288) | 0.5ohm | FNP Series | 500W | ± 0.1% | Screw | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | Panel Mount | 70mm | 55mm | 21mm | -55°C | 125°C | - | ||||||
Each | 1+ S$19.470 (S$21.2223)3+ S$18.270 (S$19.9143)5+ S$16.940 (S$18.4646)10+ S$16.290 (S$17.7561)20+ S$15.220 (S$16.5898)More Pricing... | 20kohm | FVWL Series | 12W | ± 5% | Axial Leaded | - | Wirewound | ± 260ppm/°C | High Power | Chassis Mount | 44.45mm | - | - | -55°C | 350°C | - | ||||||
Each | 1+ S$19.470 (S$21.2223)3+ S$18.270 (S$19.9143)5+ S$16.940 (S$18.4646)10+ S$16.290 (S$17.7561)20+ S$15.220 (S$16.5898)More Pricing... | 20kohm | FVWL Series | 12W | ± 5% | Axial Leaded | - | Wirewound | ± 260ppm/°C | High Power | Chassis Mount | 44.45mm | - | - | -55°C | 350°C | - | ||||||
Each | 1+ S$9.100 (S$9.919)2+ S$8.400 (S$9.156)3+ S$7.690 (S$8.3821)5+ S$6.980 (S$7.6082)10+ S$6.270 (S$6.8343)More Pricing... | 1ohm | - | 25W | - | Solder Lug | 550V | - | - | High Power | - | 27.3mm | 28mm | - | - | - | - | ||||||
Each | 200+ S$3.430 (S$3.7387) | 10ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$60.520 (S$65.9668)2+ S$56.830 (S$61.9447)3+ S$53.130 (S$57.9117)5+ S$49.430 (S$53.8787)10+ S$45.730 (S$49.8457)More Pricing... | 68ohm | HS Series | 200W | ± 1% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$19.010 (S$20.7209)3+ S$17.470 (S$19.0423)5+ S$16.020 (S$17.4618)10+ S$15.150 (S$16.5135)20+ S$14.180 (S$15.4562)More Pricing... | 11kohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | ||||||
Each | 200+ S$5.370 (S$5.8533) | 5kohm | HS Series | 50W | - | - | - | Wirewound | - | High Power | - | 49.1mm | 28mm | - | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$9.230 (S$10.0607)5+ S$9.030 (S$9.8427)10+ S$8.820 (S$9.6138)25+ S$7.350 (S$8.0115)50+ S$5.880 (S$6.4092)More Pricing... | 2ohm | HS Series | 10W | ± 1% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$15.560 (S$16.9604)5+ S$14.300 (S$15.587)10+ S$13.110 (S$14.2899)25+ S$12.410 (S$13.5269)50+ S$11.620 (S$12.6658)More Pricing... | 120ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | ||||||
Each | 1+ S$12.050 (S$13.1345)2+ S$11.110 (S$12.1099)3+ S$10.170 (S$11.0853)5+ S$9.230 (S$10.0607)10+ S$8.290 (S$9.0361)More Pricing... | 0.25ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$21.720 (S$23.6748)3+ S$19.560 (S$21.3204)5+ S$17.400 (S$18.966)10+ S$15.230 (S$16.6007)20+ S$13.400 (S$14.606)More Pricing... | 300ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ S$10.420 (S$11.3578)5+ S$9.740 (S$10.6166)10+ S$9.020 (S$9.8318)25+ S$8.530 (S$9.2977)50+ S$7.970 (S$8.6873)More Pricing... | 47ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | ||||||
Each | 1+ S$15.440 (S$16.8296)5+ S$14.190 (S$15.4671)10+ S$13.010 (S$14.1809)25+ S$12.310 (S$13.4179)50+ S$11.530 (S$12.5677)More Pricing... | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | ||||||
Each | 1+ S$12.730 (S$13.8757)2+ S$11.430 (S$12.4587)3+ S$10.120 (S$11.0308)5+ S$8.810 (S$9.6029)10+ S$7.500 (S$8.175)More Pricing... | - | HS Series | 25W | - | - | 550V | - | - | - | Panel Mount | - | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||