Resistor Kits & Assortments:

109 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9342362

RoHS

1 Kit
1+
S$73.910
(S$80.5619)
5+
S$55.220
(S$60.1898)
10+
S$47.100
(S$51.339)
20+
S$43.580
(S$47.5022)
40+
S$40.030
(S$43.6327)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
9333673

RoHS

Each
1+
S$263.090
(S$286.7681)
2+
S$224.400
(S$244.596)
3+
S$213.190
(S$232.3771)
5+
S$201.950
(S$220.1255)
10+
S$190.750
(S$207.9175)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
-
9331654

RoHS

1 Kit
1+
S$263.090
(S$286.7681)
5+
S$224.400
(S$244.596)
10+
S$190.750
(S$207.9175)
20+
S$186.920
(S$203.7428)
40+
S$183.120
(S$199.6008)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
1653788

RoHS

Each
1+
S$275.170
(S$299.9353)
2+
S$234.710
(S$255.8339)
3+
S$222.970
(S$243.0373)
5+
S$211.240
(S$230.2516)
10+
S$199.500
(S$217.455)
More Pricing...
Min: 1 / Mult: 1
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
-
1170593

RoHS

1 Kit
1+
S$85.260
(S$92.9334)
5+
S$63.710
(S$69.4439)
10+
S$54.340
(S$59.2306)
20+
S$50.260
(S$54.7834)
40+
S$46.180
(S$50.3362)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors
500mW
10ohm to 1Mohm
± 5%
3700
-
9341056

RoHS

Each
1+
S$360.540
(S$392.9886)
2+
S$307.510
(S$335.1859)
3+
S$292.140
(S$318.4326)
5+
S$276.760
(S$301.6684)
10+
S$261.380
(S$284.9042)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
9342389

RoHS

Each
1+
S$214.570
(S$233.8813)
2+
S$183.020
(S$199.4918)
3+
S$173.870
(S$189.5183)
5+
S$164.710
(S$179.5339)
10+
S$155.570
(S$169.5713)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
5412067
Pack of 5
1+
S$23.150
(S$25.2335)
2+
S$20.670
(S$22.5303)
3+
S$19.250
(S$20.9825)
5+
S$17.810
(S$19.4129)
10+
S$14.850
(S$16.1865)
More Pricing...
Min: 1 / Mult: 1
Pack of Five Insert Sheets
-
-
-
5
-
1128137

RoHS

MULTICOMP PRO
Each
1+
S$256.590
(S$279.6831)
2+
S$218.830
(S$238.5247)
3+
S$197.850
(S$215.6565)
5+
S$190.950
(S$208.1355)
10+
S$183.940
(S$200.4946)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
-
-
-
-
1171087

RoHS

Each
1+
S$74.770
(S$81.4993)
2+
S$62.320
(S$67.9288)
3+
S$59.090
(S$64.4081)
5+
S$55.860
(S$60.8874)
10+
S$47.650
(S$51.9385)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
2899082

RoHS

Each
1+
S$150.050
(S$163.5545)
2+
S$145.120
(S$158.1808)
3+
S$140.180
(S$152.7962)
5+
S$135.250
(S$147.4225)
10+
S$130.310
(S$142.0379)
More Pricing...
Min: 1 / Mult: 1
-
100mW
10ohm to 332kohm
-
2200
TNPW Series
9341048

RoHS

1 Kit
1+
S$201.430
(S$219.5587)
2+
S$180.590
(S$196.8431)
3+
S$154.050
(S$167.9145)
5+
S$146.340
(S$159.5106)
10+
S$138.620
(S$151.0958)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
6100
-
1170595

RoHS

1 Kit
1+
S$144.010
(S$156.9709)
5+
S$110.120
(S$120.0308)
10+
S$101.870
(S$111.0383)
20+
S$93.610
(S$102.0349)
40+
S$91.730
(S$99.9857)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
1901656

RoHS

1 Kit
1+
S$221.450
(S$241.3805)
5+
S$217.030
(S$236.5627)
10+
S$212.600
(S$231.734)
Min: 1 / Mult: 1
100 pcs 110 Min. Item RC0402-Chip Resistor
62.5mW
1ohm to 22Mohm
± 5%
100
RC_L Series
9341030

RoHS

Each
1+
S$100.250
(S$109.2725)
2+
S$95.080
(S$103.6372)
3+
S$89.890
(S$97.9801)
5+
S$76.660
(S$83.5594)
10+
S$72.830
(S$79.3847)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
-
9342370

RoHS

1 Kit
1+
S$122.550
(S$133.5795)
5+
S$93.710
(S$102.1439)
10+
S$86.700
(S$94.503)
20+
S$79.660
(S$86.8294)
40+
S$78.060
(S$85.0854)
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
-
1548103

RoHS

1 Kit
1+
S$43.540
(S$47.4586)
3+
S$39.920
(S$43.5128)
5+
S$36.290
(S$39.5561)
10+
S$32.660
(S$35.5994)
20+
S$32.010
(S$34.8909)
Min: 1 / Mult: 1
-
-
-
-
30
-
1568349

RoHS

1 Kit
1+
S$103.860
(S$113.2074)
3+
S$101.180
(S$110.2862)
5+
S$97.230
(S$105.9807)
Min: 1 / Mult: 1
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD Resistors
1568340

RoHS

1 Kit
1+
S$251.380
(S$274.0042)
3+
S$244.900
(S$266.941)
5+
S$238.520
(S$259.9868)
Min: 1 / Mult: 1
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
3405261

RoHS

1 Kit
1+
S$268.860
(S$293.0574)
5+
S$229.340
(S$249.9806)
10+
S$194.930
(S$212.4737)
20+
S$191.030
(S$208.2227)
40+
S$187.120
(S$203.9608)
More Pricing...
Min: 1 / Mult: 1
6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors
1W
0ohm to 1Mohm
± 1%
6800
-
3213382

RoHS

Each
1+
S$335.980
(S$366.2182)
2+
S$286.570
(S$312.3613)
3+
S$272.240
(S$296.7416)
5+
S$257.920
(S$281.1328)
10+
S$243.600
(S$265.524)
More Pricing...
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
3405256

RoHS

1 Kit
1+
S$284.040
(S$309.6036)
5+
S$242.280
(S$264.0852)
10+
S$205.940
(S$224.4746)
20+
S$201.830
(S$219.9947)
40+
S$197.700
(S$215.493)
More Pricing...
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0603Size E-24 Series Resistors
100mW
0ohm to 1Mohm
± 1%
8000
-
3213385

RoHS

Each
1+
S$295.970
(S$322.6073)
2+
S$252.460
(S$275.1814)
3+
S$239.850
(S$261.4365)
5+
S$227.210
(S$247.6589)
10+
S$214.590
(S$233.9031)
More Pricing...
Min: 1 / Mult: 1
1206 Size 0 Ohm to 1 Mohm Chip Resistors
500mW
0ohm to 1Mohm
± 1%
6050
-
3405259

RoHS

1 Kit
1+
S$279.530
(S$304.6877)
5+
S$238.430
(S$259.8887)
10+
S$202.660
(S$220.8994)
20+
S$198.600
(S$216.474)
40+
S$194.550
(S$212.0595)
More Pricing...
Min: 1 / Mult: 1
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
500mW
1ohm to 1Mohm
± 1%
6300
-
3213383

RoHS

Each
1+
S$355.160
(S$387.1244)
2+
S$302.950
(S$330.2155)
3+
S$287.810
(S$313.7129)
5+
S$272.650
(S$297.1885)
10+
S$257.510
(S$280.6859)
More Pricing...
Min: 1 / Mult: 1
0603 Size 0 Ohm to 1 Mohm Chip Resistors
200mW
0ohm to 1Mohm
± 1%
6050
-
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal