RF Resistors:

43 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1790992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$13.430
(S$14.6387)
5+
S$10.840
(S$11.8156)
10+
S$8.250
(S$8.9925)
20+
S$7.690
(S$8.3821)
40+
S$6.660
(S$7.2594)
More Pricing...
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1790992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$5.630
(S$6.1367)
Min: 100 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
3997567

RoHS

Each
1+
S$5.720
(S$6.2348)
5+
S$5.300
(S$5.777)
10+
S$4.870
(S$5.3083)
20+
S$4.800
(S$5.232)
40+
S$4.360
(S$4.7524)
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1435943

RoHS

Each
1+
S$12.990
(S$14.1591)
2+
S$10.020
(S$10.9218)
3+
S$8.480
(S$9.2432)
5+
S$8.020
(S$8.7418)
10+
S$7.280
(S$7.9352)
More Pricing...
Min: 1 / Mult: 1
50ohm
CHF Series
-
40W
± 5%
-
9GHz
Surface Mount Device
1435937

RoHS

Each
1+
S$7.640
(S$8.3276)
2+
S$5.890
(S$6.4201)
3+
S$4.990
(S$5.4391)
5+
S$4.720
(S$5.1448)
10+
S$4.280
(S$4.6652)
More Pricing...
Min: 1 / Mult: 1
50ohm
CHF Series
1206 [3216 Metric]
20W
± 5%
-
4GHz
Surface Mount Device
1435940

RoHS

Each
1+
S$10.840
(S$11.8156)
2+
S$8.360
(S$9.1124)
3+
S$7.080
(S$7.7172)
5+
S$6.690
(S$7.2921)
10+
S$6.070
(S$6.6163)
More Pricing...
Min: 1 / Mult: 1
100ohm
CHF Series
2010 [5025 Metric]
10W
± 5%
-
2.2GHz
Surface Mount Device
1435946

RoHS

Each
1+
S$51.950
(S$56.6255)
2+
S$40.050
(S$43.6545)
3+
S$33.920
(S$36.9728)
5+
S$32.070
(S$34.9563)
10+
S$29.090
(S$31.7081)
More Pricing...
Min: 1 / Mult: 1
50ohm
CHF Series
-
250W
± 5%
-
2.2GHz
Panel Mount
1435941

RoHS

Each
1+
S$10.840
(S$11.8156)
2+
S$8.360
(S$9.1124)
3+
S$7.080
(S$7.7172)
5+
S$6.690
(S$7.2921)
10+
S$6.070
(S$6.6163)
More Pricing...
Min: 1 / Mult: 1
50ohm
CHF Series
2010 [5025 Metric]
10W
± 5%
-
2GHz
Surface Mount Device
1714036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$11.210
(S$12.2189)
5+
S$10.210
(S$11.1289)
10+
S$9.210
(S$10.0389)
20+
S$8.600
(S$9.374)
40+
S$7.340
(S$8.0006)
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$7.820
(S$8.5238)
50+
S$6.130
(S$6.6817)
100+
S$6.020
(S$6.5618)
250+
S$5.910
(S$6.4419)
500+
S$5.760
(S$6.2784)
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.960
(S$6.4964)
10+
S$5.630
(S$6.1367)
50+
S$5.300
(S$5.777)
100+
S$4.970
(S$5.4173)
200+
S$4.620
(S$5.0358)
More Pricing...
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.480
(S$4.8832)
10+
S$4.150
(S$4.5235)
50+
S$3.780
(S$4.1202)
100+
S$3.580
(S$3.9022)
200+
S$3.330
(S$3.6297)
More Pricing...
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$9.210
(S$10.0389)
20+
S$8.600
(S$9.374)
40+
S$7.340
(S$8.0006)
100+
S$6.070
(S$6.6163)
Min: 10 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.580
(S$3.9022)
200+
S$3.330
(S$3.6297)
500+
S$3.140
(S$3.4226)
Min: 100 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$4.970
(S$5.4173)
200+
S$4.620
(S$5.0358)
500+
S$4.270
(S$4.6543)
Min: 100 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$10.050
(S$10.9545)
5+
S$8.690
(S$9.4721)
10+
S$7.320
(S$7.9788)
20+
S$6.670
(S$7.2703)
40+
S$6.020
(S$6.5618)
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.760
(S$5.1884)
10+
S$4.170
(S$4.5453)
50+
S$3.460
(S$3.7714)
100+
S$3.100
(S$3.379)
200+
S$2.860
(S$3.1174)
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.100
(S$3.379)
200+
S$2.860
(S$3.1174)
500+
S$2.800
(S$3.052)
Min: 100 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$7.320
(S$7.9788)
20+
S$6.670
(S$7.2703)
40+
S$6.020
(S$6.5618)
100+
S$5.360
(S$5.8424)
Min: 10 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$6.020
(S$6.5618)
250+
S$5.910
(S$6.4419)
500+
S$5.760
(S$6.2784)
1000+
S$5.610
(S$6.1149)
Min: 100 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997561

RoHS

Each
1+
S$9.400
(S$10.246)
5+
S$8.590
(S$9.3631)
10+
S$7.780
(S$8.4802)
20+
S$7.050
(S$7.6845)
40+
S$6.310
(S$6.8779)
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997568

RoHS

Each
1+
S$7.390
(S$8.0551)
5+
S$6.100
(S$6.649)
10+
S$4.800
(S$5.232)
20+
S$4.600
(S$5.014)
40+
S$4.390
(S$4.7851)
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
3997557

RoHS

Each
1+
S$10.870
(S$11.8483)
5+
S$9.260
(S$10.0934)
10+
S$7.640
(S$8.3276)
20+
S$7.170
(S$7.8153)
40+
S$6.700
(S$7.303)
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997564

RoHS

Each
1+
S$10.050
(S$10.9545)
2+
S$9.440
(S$10.2896)
3+
S$8.820
(S$9.6138)
5+
S$8.210
(S$8.9489)
10+
S$7.590
(S$8.2731)
More Pricing...
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997566

RoHS

Each
1+
S$11.210
(S$12.2189)
5+
S$10.210
(S$11.1289)
10+
S$9.210
(S$10.0389)
20+
S$8.600
(S$9.374)
40+
S$7.340
(S$8.0006)
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal