160ohm Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341374

RoHS

Each
10+
S$0.106
(S$0.1155)
100+
S$0.077
(S$0.0839)
500+
S$0.034
(S$0.0371)
1000+
S$0.030
(S$0.0327)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
160ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
3229779

RoHS

Each
10+
S$0.105
(S$0.1144)
100+
S$0.048
(S$0.0523)
1000+
S$0.033
(S$0.036)
5000+
S$0.033
(S$0.036)
Min: 10 / Mult: 10
160ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
3650053

RoHS

Each
10+
S$0.078
(S$0.085)
100+
S$0.057
(S$0.0621)
500+
S$0.033
(S$0.036)
1000+
S$0.025
(S$0.0272)
2500+
S$0.023
(S$0.0251)
More Pricing...
Min: 10 / Mult: 10
160ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
2401732

RoHS

Each
10+
S$0.098
(S$0.1068)
100+
S$0.072
(S$0.0785)
500+
S$0.032
(S$0.0349)
1000+
S$0.028
(S$0.0305)
2500+
S$0.024
(S$0.0262)
More Pricing...
Min: 10 / Mult: 10
160ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
9342672

RoHS

Each
5+
S$0.092
(S$0.1003)
50+
S$0.082
(S$0.0894)
250+
S$0.039
(S$0.0425)
500+
S$0.030
(S$0.0327)
1000+
S$0.028
(S$0.0305)
More Pricing...
Min: 5 / Mult: 5
160ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
2330024

RoHS

Each
10+
S$0.156
(S$0.170)
100+
S$0.081
(S$0.0883)
500+
S$0.067
(S$0.073)
2500+
S$0.046
(S$0.0501)
6000+
S$0.030
(S$0.0327)
More Pricing...
Min: 10 / Mult: 10
160ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
9340041

RoHS

Each
1+
S$0.164
(S$0.1788)
50+
S$0.120
(S$0.1308)
100+
S$0.101
(S$0.1101)
250+
S$0.070
(S$0.0763)
500+
S$0.053
(S$0.0578)
More Pricing...
Min: 1 / Mult: 1
160ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
9464751

RoHS

Each
10+
S$0.194
(S$0.2115)
100+
S$0.128
(S$0.1395)
500+
S$0.099
(S$0.1079)
1000+
S$0.085
(S$0.0926)
2500+
S$0.069
(S$0.0752)
More Pricing...
Min: 10 / Mult: 10
160ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
1099872

RoHS

Each
10+
S$0.320
(S$0.3488)
100+
S$0.241
(S$0.2627)
500+
S$0.175
(S$0.1908)
1000+
S$0.145
(S$0.158)
2500+
S$0.122
(S$0.133)
More Pricing...
Min: 10 / Mult: 10
160ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
3230183

RoHS

Each
1+
S$1.830
(S$1.9947)
10+
S$1.620
(S$1.7658)
25+
S$1.490
(S$1.6241)
50+
S$1.360
(S$1.4824)
100+
S$1.180
(S$1.2862)
More Pricing...
Min: 1 / Mult: 1
160ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3643010

RoHS

Each
10+
S$0.086
(S$0.0937)
100+
S$0.063
(S$0.0687)
500+
S$0.037
(S$0.0403)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
160ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
3230085

RoHS

Each
1+
S$2.230
(S$2.4307)
10+
S$1.980
(S$2.1582)
96+
S$1.430
(S$1.5587)
256+
S$1.220
(S$1.3298)
512+
S$1.030
(S$1.1227)
More Pricing...
Min: 1 / Mult: 1
160ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3229986

RoHS

Each
1+
S$1.810
(S$1.9729)
50+
S$1.580
(S$1.7222)
100+
S$1.310
(S$1.4279)
250+
S$1.180
(S$1.2862)
500+
S$1.090
(S$1.1881)
More Pricing...
Min: 1 / Mult: 1
160ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
4733805

RoHS

Each
5+
S$0.552
(S$0.6017)
50+
S$0.374
(S$0.4077)
250+
S$0.306
(S$0.3335)
500+
S$0.264
(S$0.2878)
1000+
S$0.239
(S$0.2605)
More Pricing...
Min: 5 / Mult: 5
160ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
4733864

RoHS

Each
5+
S$1.720
(S$1.8748)
50+
S$1.170
(S$1.2753)
250+
S$0.952
(S$1.0377)
500+
S$0.820
(S$0.8938)
1000+
S$0.742
(S$0.8088)
More Pricing...
Min: 5 / Mult: 5
160ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-55°C
155°C
4733746

RoHS

Each
5+
S$0.420
(S$0.4578)
50+
S$0.284
(S$0.3096)
250+
S$0.233
(S$0.254)
500+
S$0.201
(S$0.2191)
1000+
S$0.182
(S$0.1984)
More Pricing...
Min: 5 / Mult: 5
160ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
4733687

RoHS

Each
5+
S$0.301
(S$0.3281)
50+
S$0.204
(S$0.2224)
250+
S$0.167
(S$0.182)
500+
S$0.144
(S$0.157)
1000+
S$0.130
(S$0.1417)
More Pricing...
Min: 5 / Mult: 5
160ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-55°C
155°C
3229885

RoHS

Each
10+
S$0.234
(S$0.2551)
Min: 10 / Mult: 10
160ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal