2kohm Through Hole Resistors:

80 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341480

RoHS

Each
10+
S$0.109
(S$0.1188)
100+
S$0.079
(S$0.0861)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.028
(S$0.0305)
More Pricing...
Min: 10 / Mult: 10
2kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342788

RoHS

Each
5+
S$0.097
(S$0.1057)
50+
S$0.087
(S$0.0948)
250+
S$0.041
(S$0.0447)
500+
S$0.031
(S$0.0338)
1000+
S$0.030
(S$0.0327)
More Pricing...
Min: 5 / Mult: 5
2kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9340157

RoHS

Each
1+
S$0.157
(S$0.1711)
50+
S$0.114
(S$0.1243)
100+
S$0.097
(S$0.1057)
250+
S$0.066
(S$0.0719)
500+
S$0.051
(S$0.0556)
More Pricing...
Min: 1 / Mult: 1
2kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2329764

RoHS

Each
10+
S$0.171
(S$0.1864)
100+
S$0.067
(S$0.073)
500+
S$0.050
(S$0.0545)
2500+
S$0.032
(S$0.0349)
6000+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3540757

RoHS

Each
10+
S$0.328
(S$0.3575)
100+
S$0.129
(S$0.1406)
1000+
S$0.100
(S$0.109)
5000+
S$0.086
(S$0.0937)
25000+
S$0.046
(S$0.0501)
More Pricing...
Min: 10 / Mult: 10
2kohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
3951803

RoHS

Each
10+
S$0.109
(S$0.1188)
100+
S$0.045
(S$0.049)
500+
S$0.031
(S$0.0338)
2500+
S$0.016
(S$0.0174)
5000+
S$0.015
(S$0.0164)
More Pricing...
Min: 10 / Mult: 10
2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
1083283

RoHS

Each
1+
S$1.210
(S$1.3189)
50+
S$0.580
(S$0.6322)
100+
S$0.480
(S$0.5232)
250+
S$0.431
(S$0.4698)
500+
S$0.385
(S$0.4196)
More Pricing...
Min: 1 / Mult: 1
2kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
3229914

RoHS

Each
10+
S$0.550
(S$0.5995)
100+
S$0.367
(S$0.400)
500+
S$0.312
(S$0.3401)
1000+
S$0.311
(S$0.339)
2000+
S$0.305
(S$0.3324)
More Pricing...
Min: 10 / Mult: 10
2kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1634056

RoHS

Each
5+
S$1.490
(S$1.6241)
50+
S$0.898
(S$0.9788)
250+
S$0.731
(S$0.7968)
500+
S$0.637
(S$0.6943)
1000+
S$0.564
(S$0.6148)
More Pricing...
Min: 5 / Mult: 5
2kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
2330086

RoHS

Each
10+
S$0.049
(S$0.0534)
100+
S$0.042
(S$0.0458)
500+
S$0.036
(S$0.0392)
2500+
S$0.026
(S$0.0283)
6000+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1469648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.358
(S$0.3902)
10+
S$0.225
(S$0.2452)
100+
S$0.149
(S$0.1624)
500+
S$0.113
(S$0.1232)
1000+
S$0.098
(S$0.1068)
More Pricing...
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
2329911

RoHS

Each
10+
S$0.133
(S$0.145)
100+
S$0.057
(S$0.0621)
500+
S$0.055
(S$0.060)
2500+
S$0.030
(S$0.0327)
6000+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
2kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9503846

RoHS

Each
1+
S$3.160
(S$3.4444)
50+
S$1.960
(S$2.1364)
100+
S$1.590
(S$1.7331)
250+
S$1.370
(S$1.4933)
500+
S$1.220
(S$1.3298)
More Pricing...
Min: 1 / Mult: 1
2kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
3540914

RoHS

Each
10+
S$0.558
(S$0.6082)
100+
S$0.246
(S$0.2681)
500+
S$0.245
(S$0.267)
1000+
S$0.212
(S$0.2311)
2000+
S$0.179
(S$0.1951)
More Pricing...
Min: 10 / Mult: 10
2kohm
MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
3.5mm
9mm
-
-55°C
155°C
-
3643039

RoHS

Each
10+
S$0.097
(S$0.1057)
100+
S$0.072
(S$0.0785)
500+
S$0.032
(S$0.0349)
1000+
S$0.029
(S$0.0316)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
2kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3619380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.437
(S$0.4763)
50+
S$0.269
(S$0.2932)
250+
S$0.140
(S$0.1526)
500+
S$0.125
(S$0.1363)
1000+
S$0.108
(S$0.1177)
Min: 5 / Mult: 5
2kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3596917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.780
(S$1.9402)
50+
S$1.140
(S$1.2426)
100+
S$1.070
(S$1.1663)
250+
S$0.919
(S$1.0017)
500+
S$0.847
(S$0.9232)
More Pricing...
Min: 1 / Mult: 1
2kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
3541222

RoHS

Each
10+
S$0.143
(S$0.1559)
100+
S$0.059
(S$0.0643)
500+
S$0.059
(S$0.0643)
1000+
S$0.057
(S$0.0621)
2500+
S$0.055
(S$0.060)
More Pricing...
Min: 10 / Mult: 10
2kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
2330309

RoHS

Each
10+
S$0.226
(S$0.2463)
100+
S$0.145
(S$0.158)
500+
S$0.132
(S$0.1439)
1000+
S$0.079
(S$0.0861)
2000+
S$0.072
(S$0.0785)
More Pricing...
Min: 10 / Mult: 10
2kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
9501479

RoHS

Each
1+
S$4.680
(S$5.1012)
10+
S$2.770
(S$3.0193)
25+
S$2.470
(S$2.6923)
50+
S$2.330
(S$2.5397)
100+
S$2.030
(S$2.2127)
More Pricing...
Min: 1 / Mult: 1
2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
2401761

RoHS

Each
10+
S$0.100
(S$0.109)
100+
S$0.073
(S$0.0796)
500+
S$0.032
(S$0.0349)
1000+
S$0.029
(S$0.0316)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
2kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9466673

RoHS

Each
10+
S$0.203
(S$0.2213)
100+
S$0.135
(S$0.1472)
500+
S$0.104
(S$0.1134)
1000+
S$0.090
(S$0.0981)
2500+
S$0.081
(S$0.0883)
More Pricing...
Min: 10 / Mult: 10
2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3541748

RoHS

Each
10+
S$0.228
(S$0.2485)
100+
S$0.152
(S$0.1657)
500+
S$0.118
(S$0.1286)
1000+
S$0.098
(S$0.1068)
2000+
S$0.086
(S$0.0937)
More Pricing...
Min: 10 / Mult: 10
2kohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-
-55°C
200°C
-
3546948

RoHS

Each
10+
S$0.115
(S$0.1253)
100+
S$0.088
(S$0.0959)
500+
S$0.078
(S$0.085)
1000+
S$0.073
(S$0.0796)
2500+
S$0.068
(S$0.0741)
More Pricing...
Min: 10 / Mult: 10
2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1903844

RoHS

Each
1+
S$1.550
(S$1.6895)
10+
S$0.950
(S$1.0355)
50+
S$0.494
(S$0.5385)
100+
S$0.441
(S$0.4807)
200+
S$0.381
(S$0.4153)
More Pricing...
Min: 1 / Mult: 1
2kohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal