3.3ohm Through Hole Resistors:

86 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542032

RoHS

Each
1+
S$2.140
(S$2.3326)
10+
S$1.400
(S$1.526)
50+
S$1.080
(S$1.1772)
100+
S$0.946
(S$1.0311)
200+
S$0.804
(S$0.8764)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-
-55°C
200°C
-
3605473

RoHS

Each
1+
S$1.140
(S$1.2426)
10+
S$0.834
(S$0.9091)
50+
S$0.367
(S$0.400)
100+
S$0.349
(S$0.3804)
200+
S$0.328
(S$0.3575)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1735127

RoHS

Each
1+
S$1.760
(S$1.9184)
10+
S$1.150
(S$1.2535)
50+
S$0.880
(S$0.9592)
100+
S$0.777
(S$0.8469)
200+
S$0.669
(S$0.7292)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1565468

RoHS

Each
5+
S$0.724
(S$0.7892)
50+
S$0.437
(S$0.4763)
250+
S$0.356
(S$0.388)
500+
S$0.310
(S$0.3379)
1000+
S$0.275
(S$0.2998)
More Pricing...
Min: 5 / Mult: 5
3.3ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9337890

RoHS

Each
1+
S$0.317
(S$0.3455)
50+
S$0.195
(S$0.2126)
100+
S$0.134
(S$0.1461)
250+
S$0.102
(S$0.1112)
500+
S$0.091
(S$0.0992)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
3597059

RoHS

Each
1+
S$13.790
(S$15.0311)
3+
S$12.480
(S$13.6032)
5+
S$11.160
(S$12.1644)
10+
S$9.840
(S$10.7256)
20+
S$9.100
(S$9.919)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
1735077

RoHS

Each
1+
S$1.360
(S$1.4824)
10+
S$0.881
(S$0.9603)
50+
S$0.673
(S$0.7336)
100+
S$0.598
(S$0.6518)
200+
S$0.502
(S$0.5472)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1903711

RoHS

Each
1+
S$0.229
(S$0.2496)
50+
S$0.167
(S$0.182)
100+
S$0.141
(S$0.1537)
250+
S$0.074
(S$0.0807)
500+
S$0.070
(S$0.0763)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
1735031

RoHS

Each
1+
S$0.955
(S$1.041)
50+
S$0.610
(S$0.6649)
100+
S$0.475
(S$0.5178)
250+
S$0.430
(S$0.4687)
500+
S$0.385
(S$0.4196)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
3540671

RoHS

Each
10+
S$0.065
(S$0.0708)
100+
S$0.061
(S$0.0665)
500+
S$0.057
(S$0.0621)
1000+
S$0.053
(S$0.0578)
2500+
S$0.049
(S$0.0534)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3546992

RoHS

Each
10+
S$0.235
(S$0.2562)
100+
S$0.109
(S$0.1188)
500+
S$0.086
(S$0.0937)
1000+
S$0.083
(S$0.0905)
2500+
S$0.079
(S$0.0861)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3547156

RoHS

Each
1+
S$0.387
(S$0.4218)
50+
S$0.182
(S$0.1984)
100+
S$0.162
(S$0.1766)
250+
S$0.138
(S$0.1504)
500+
S$0.119
(S$0.1297)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3642965

RoHS

Each
10+
S$0.209
(S$0.2278)
100+
S$0.129
(S$0.1406)
500+
S$0.067
(S$0.073)
1000+
S$0.060
(S$0.0654)
2500+
S$0.044
(S$0.048)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1112073

RoHS

Each
5+
S$10.370
(S$11.3033)
Min: 5 / Mult: 5
3.3ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
-
9476849

RoHS

Each
10+
S$0.243
(S$0.2649)
100+
S$0.208
(S$0.2267)
250+
S$0.152
(S$0.1657)
500+
S$0.110
(S$0.1199)
1000+
S$0.082
(S$0.0894)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
3229733

RoHS

Each
10+
S$0.104
(S$0.1134)
100+
S$0.064
(S$0.0698)
500+
S$0.059
(S$0.0643)
2500+
S$0.055
(S$0.060)
7500+
S$0.035
(S$0.0382)
Min: 10 / Mult: 10
3.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
4219620

RoHS

Each
10+
S$0.653
(S$0.7118)
100+
S$0.349
(S$0.3804)
500+
S$0.256
(S$0.279)
1000+
S$0.216
(S$0.2354)
2500+
S$0.204
(S$0.2224)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
9504028

RoHS

Each
1+
S$2.760
(S$3.0084)
50+
S$1.550
(S$1.6895)
100+
S$1.450
(S$1.5805)
250+
S$1.410
(S$1.5369)
500+
S$1.370
(S$1.4933)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1903867

RoHS

Each
1+
S$0.598
(S$0.6518)
50+
S$0.254
(S$0.2769)
100+
S$0.192
(S$0.2093)
250+
S$0.171
(S$0.1864)
500+
S$0.149
(S$0.1624)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
2251051

RoHS

Each
1+
S$0.930
(S$1.0137)
50+
S$0.764
(S$0.8328)
100+
S$0.514
(S$0.5603)
250+
S$0.443
(S$0.4829)
500+
S$0.372
(S$0.4055)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-
-55°C
155°C
-
2401697

RoHS

Each
10+
S$0.127
(S$0.1384)
100+
S$0.079
(S$0.0861)
500+
S$0.041
(S$0.0447)
1000+
S$0.036
(S$0.0392)
2500+
S$0.032
(S$0.0349)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3766321

RoHS

We were unable to retrieve the information.
1+
S$1.290
(S$1.4061)
10+
S$0.866
(S$0.9439)
100+
S$0.666
(S$0.7259)
500+
S$0.556
(S$0.606)
1000+
S$0.509
(S$0.5548)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
CRS Series
3W
± 1%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
12.6mm
-
-55°C
350°C
-
1903769

RoHS

Each
1+
S$0.334
(S$0.3641)
50+
S$0.207
(S$0.2256)
100+
S$0.141
(S$0.1537)
250+
S$0.107
(S$0.1166)
500+
S$0.096
(S$0.1046)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
2991949

RoHS

Each
5+
S$0.443
(S$0.4829)
50+
S$0.310
(S$0.3379)
250+
S$0.248
(S$0.2703)
500+
S$0.209
(S$0.2278)
1000+
S$0.190
(S$0.2071)
More Pricing...
Min: 5 / Mult: 5
3.3ohm
CBT Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-700ppm/°C to +400ppm/°C
Pulse Withstanding
2.4mm
6.3mm
-
-55°C
125°C
-
1900141

RoHS

Each
10+
S$0.244
(S$0.266)
100+
S$0.162
(S$0.1766)
500+
S$0.126
(S$0.1373)
2500+
S$0.123
(S$0.1341)
6000+
S$0.120
(S$0.1308)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal