390kohm Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1961772

RoHS

Each
10+
S$0.141
(S$0.1537)
100+
S$0.096
(S$0.1046)
500+
S$0.079
(S$0.0861)
2500+
S$0.061
(S$0.0665)
6000+
S$0.059
(S$0.0643)
More Pricing...
Min: 10 / Mult: 10
390kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
9341870

RoHS

Each
10+
S$0.105
(S$0.1144)
100+
S$0.077
(S$0.0839)
500+
S$0.034
(S$0.0371)
1000+
S$0.030
(S$0.0327)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
390kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9338799

RoHS

Each
5+
S$0.120
(S$0.1308)
50+
S$0.087
(S$0.0948)
250+
S$0.051
(S$0.0556)
500+
S$0.039
(S$0.0425)
1000+
S$0.035
(S$0.0382)
More Pricing...
Min: 5 / Mult: 5
390kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1100030

RoHS

Each
10+
S$0.468
(S$0.5101)
100+
S$0.276
(S$0.3008)
500+
S$0.223
(S$0.2431)
1000+
S$0.196
(S$0.2136)
2500+
S$0.175
(S$0.1908)
More Pricing...
Min: 10 / Mult: 10
390kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3547236

RoHS

Each
1+
S$0.821
(S$0.8949)
10+
S$0.534
(S$0.5821)
50+
S$0.405
(S$0.4414)
100+
S$0.362
(S$0.3946)
200+
S$0.321
(S$0.3499)
More Pricing...
Min: 1 / Mult: 1
390kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
3619405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.437
(S$0.4763)
50+
S$0.269
(S$0.2932)
250+
S$0.140
(S$0.1526)
500+
S$0.125
(S$0.1363)
1000+
S$0.108
(S$0.1177)
Min: 5 / Mult: 5
390kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
2330122

RoHS

Each
10+
S$0.035
(S$0.0382)
100+
S$0.031
(S$0.0338)
500+
S$0.028
(S$0.0305)
2500+
S$0.024
(S$0.0262)
6000+
S$0.023
(S$0.0251)
More Pricing...
Min: 10 / Mult: 10
390kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9339507

RoHS

Each
10+
S$0.070
(S$0.0763)
100+
S$0.051
(S$0.0556)
500+
S$0.030
(S$0.0327)
1000+
S$0.023
(S$0.0251)
2500+
S$0.020
(S$0.0218)
More Pricing...
Min: 10 / Mult: 10
390kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9467670

RoHS

Each
10+
S$0.190
(S$0.2071)
100+
S$0.126
(S$0.1373)
500+
S$0.098
(S$0.1068)
1000+
S$0.085
(S$0.0926)
2500+
S$0.076
(S$0.0828)
More Pricing...
Min: 10 / Mult: 10
390kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1961797

RoHS

Each
10+
S$0.441
(S$0.4807)
100+
S$0.176
(S$0.1918)
500+
S$0.129
(S$0.1406)
2500+
S$0.081
(S$0.0883)
6000+
S$0.075
(S$0.0818)
More Pricing...
Min: 10 / Mult: 10
390kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
9340548

RoHS

Each
1+
S$0.164
(S$0.1788)
50+
S$0.120
(S$0.1308)
100+
S$0.101
(S$0.1101)
250+
S$0.070
(S$0.0763)
500+
S$0.053
(S$0.0578)
More Pricing...
Min: 1 / Mult: 1
390kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9343172

RoHS

Each
5+
S$0.094
(S$0.1025)
50+
S$0.083
(S$0.0905)
250+
S$0.040
(S$0.0436)
500+
S$0.030
(S$0.0327)
1000+
S$0.029
(S$0.0316)
More Pricing...
Min: 5 / Mult: 5
390kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9476768

RoHS

Each
10+
S$0.110
(S$0.1199)
100+
S$0.073
(S$0.0796)
500+
S$0.056
(S$0.061)
1000+
S$0.049
(S$0.0534)
2500+
S$0.039
(S$0.0425)
More Pricing...
Min: 10 / Mult: 10
390kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
2401822

RoHS

Each
10+
S$0.101
(S$0.1101)
100+
S$0.073
(S$0.0796)
500+
S$0.033
(S$0.036)
1000+
S$0.029
(S$0.0316)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
390kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3547008

RoHS

Each
10+
S$0.109
(S$0.1188)
100+
S$0.091
(S$0.0992)
500+
S$0.081
(S$0.0883)
1000+
S$0.077
(S$0.0839)
2500+
S$0.067
(S$0.073)
More Pricing...
Min: 10 / Mult: 10
390kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3619568

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
S$0.096
(S$0.1046)
10000+
S$0.074
(S$0.0807)
Min: 2000 / Mult: 2000
390kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3643100

RoHS

Each
10+
S$0.086
(S$0.0937)
100+
S$0.063
(S$0.0687)
500+
S$0.037
(S$0.0403)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
390kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3650140

RoHS

Each
10+
S$0.078
(S$0.085)
100+
S$0.057
(S$0.0621)
500+
S$0.033
(S$0.036)
1000+
S$0.025
(S$0.0272)
2500+
S$0.023
(S$0.0251)
More Pricing...
Min: 10 / Mult: 10
390kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619318

RoHS

We were unable to retrieve the information.
5+
S$0.057
(S$0.0621)
50+
S$0.052
(S$0.0567)
250+
S$0.045
(S$0.049)
500+
S$0.041
(S$0.0447)
1000+
S$0.035
(S$0.0382)
Min: 5 / Mult: 5
390kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3975147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.904
(S$0.9854)
50+
S$0.441
(S$0.4807)
100+
S$0.395
(S$0.4306)
250+
S$0.345
(S$0.376)
500+
S$0.319
(S$0.3477)
More Pricing...
Min: 1 / Mult: 1
390kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
4051556

RoHS

Each
1+
S$258.510
(S$281.7759)
5+
S$244.020
(S$265.9818)
10+
S$228.820
(S$249.4138)
Min: 1 / Mult: 1
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
3619481

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
S$0.042
(S$0.0458)
12500+
S$0.031
(S$0.0338)
Min: 2500 / Mult: 2500
390kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
1565307

RoHS

Each
10+
S$0.069
(S$0.0752)
100+
S$0.041
(S$0.0447)
500+
S$0.033
(S$0.036)
2500+
S$0.029
(S$0.0316)
5000+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
390kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
1565462

RoHS

Each
10+
S$0.660
(S$0.7194)
100+
S$0.393
(S$0.4284)
500+
S$0.322
(S$0.351)
1000+
S$0.261
(S$0.2845)
5000+
S$0.207
(S$0.2256)
Min: 10 / Mult: 10
390kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9475966

RoHS

Each
10+
S$0.073
(S$0.0796)
100+
S$0.054
(S$0.0589)
500+
S$0.043
(S$0.0469)
1000+
S$0.038
(S$0.0414)
2500+
S$0.033
(S$0.036)
More Pricing...
Min: 10 / Mult: 10
390kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 250ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal