390ohm Through Hole Resistors:

78 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341846

RoHS

Each
10+
S$0.119
(S$0.1297)
100+
S$0.085
(S$0.0926)
500+
S$0.037
(S$0.0403)
1000+
S$0.034
(S$0.0371)
2500+
S$0.029
(S$0.0316)
More Pricing...
Min: 10 / Mult: 10
390ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339477

RoHS

Each
10+
S$0.075
(S$0.0818)
100+
S$0.055
(S$0.060)
500+
S$0.032
(S$0.0349)
1000+
S$0.025
(S$0.0272)
2500+
S$0.021
(S$0.0229)
More Pricing...
Min: 10 / Mult: 10
390ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3540786

RoHS

Each
10+
S$0.320
(S$0.3488)
100+
S$0.126
(S$0.1373)
500+
S$0.113
(S$0.1232)
1000+
S$0.098
(S$0.1068)
2500+
S$0.091
(S$0.0992)
More Pricing...
Min: 10 / Mult: 10
390ohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
4006956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$8.540
(S$9.3086)
50+
S$4.610
(S$5.0249)
100+
S$4.070
(S$4.4363)
250+
S$3.690
(S$4.0221)
Min: 1 / Mult: 1
390ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
4219505

RoHS

Each
10+
S$0.437
(S$0.4763)
100+
S$0.196
(S$0.2136)
500+
S$0.141
(S$0.1537)
1000+
S$0.121
(S$0.1319)
2500+
S$0.113
(S$0.1232)
More Pricing...
Min: 10 / Mult: 10
390ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219427

RoHS

Each
10+
S$0.487
(S$0.5308)
100+
S$0.195
(S$0.2126)
500+
S$0.133
(S$0.145)
1000+
S$0.109
(S$0.1188)
2500+
S$0.099
(S$0.1079)
More Pricing...
Min: 10 / Mult: 10
390ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
2324629

RoHS

Each
1+
S$0.719
(S$0.7837)
10+
S$0.542
(S$0.5908)
50+
S$0.453
(S$0.4938)
100+
S$0.432
(S$0.4709)
200+
S$0.396
(S$0.4316)
More Pricing...
Min: 1 / Mult: 1
390ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
-
-
-
-
1565383

RoHS

Each
10+
S$0.301
(S$0.3281)
100+
S$0.187
(S$0.2038)
500+
S$0.151
(S$0.1646)
1000+
S$0.131
(S$0.1428)
2500+
S$0.116
(S$0.1264)
More Pricing...
Min: 10 / Mult: 10
390ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1738683

RoHS

Each
10+
S$0.182
(S$0.1984)
100+
S$0.159
(S$0.1733)
500+
S$0.132
(S$0.1439)
2500+
S$0.118
(S$0.1286)
5000+
S$0.103
(S$0.1123)
More Pricing...
Min: 10 / Mult: 10
390ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
3619402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.135
(S$0.1472)
50+
S$0.122
(S$0.133)
250+
S$0.109
(S$0.1188)
500+
S$0.097
(S$0.1057)
1000+
S$0.082
(S$0.0894)
Min: 5 / Mult: 5
390ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9340513

RoHS

Each
1+
S$0.174
(S$0.1897)
50+
S$0.127
(S$0.1384)
100+
S$0.108
(S$0.1177)
250+
S$0.074
(S$0.0807)
500+
S$0.056
(S$0.061)
More Pricing...
Min: 1 / Mult: 1
390ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9338764

RoHS

Each
5+
S$0.122
(S$0.133)
50+
S$0.089
(S$0.097)
250+
S$0.051
(S$0.0556)
500+
S$0.040
(S$0.0436)
1000+
S$0.035
(S$0.0382)
More Pricing...
Min: 5 / Mult: 5
390ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1903815

RoHS

Each
1+
S$0.592
(S$0.6453)
10+
S$0.535
(S$0.5831)
50+
S$0.473
(S$0.5156)
100+
S$0.424
(S$0.4622)
200+
S$0.359
(S$0.3913)
More Pricing...
Min: 1 / Mult: 1
390ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
3605419

RoHS

Each
1+
S$1.040
(S$1.1336)
10+
S$0.759
(S$0.8273)
50+
S$0.334
(S$0.3641)
100+
S$0.317
(S$0.3455)
200+
S$0.299
(S$0.3259)
More Pricing...
Min: 1 / Mult: 1
390ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
3229996

RoHS

Each
1+
S$1.460
(S$1.5914)
10+
S$1.300
(S$1.417)
25+
S$1.200
(S$1.308)
50+
S$1.090
(S$1.1881)
100+
S$0.945
(S$1.030)
More Pricing...
Min: 1 / Mult: 1
390ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
9343148

RoHS

Each
5+
S$0.096
(S$0.1046)
50+
S$0.086
(S$0.0937)
250+
S$0.041
(S$0.0447)
500+
S$0.031
(S$0.0338)
1000+
S$0.030
(S$0.0327)
More Pricing...
Min: 5 / Mult: 5
390ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
3541360

RoHS

Each
10+
S$0.144
(S$0.157)
100+
S$0.072
(S$0.0785)
500+
S$0.070
(S$0.0763)
1000+
S$0.068
(S$0.0741)
2500+
S$0.065
(S$0.0708)
More Pricing...
Min: 10 / Mult: 10
390ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3229896

RoHS

Each
10+
S$0.700
(S$0.763)
100+
S$0.477
(S$0.5199)
500+
S$0.378
(S$0.412)
1000+
S$0.328
(S$0.3575)
2000+
S$0.314
(S$0.3423)
More Pricing...
Min: 10 / Mult: 10
390ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1735151

RoHS

Each (Cut from Ammo Pack)
1+
S$1.760
(S$1.9184)
10+
S$1.150
(S$1.2535)
50+
S$0.881
(S$0.9603)
100+
S$0.787
(S$0.8578)
200+
S$0.690
(S$0.7521)
More Pricing...
Min: 1 / Mult: 1
390ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
3547005

RoHS

Each
10+
S$0.115
(S$0.1253)
100+
S$0.088
(S$0.0959)
500+
S$0.081
(S$0.0883)
1000+
S$0.076
(S$0.0828)
2500+
S$0.070
(S$0.0763)
More Pricing...
Min: 10 / Mult: 10
390ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
9467688

RoHS

Each
10+
S$0.203
(S$0.2213)
100+
S$0.135
(S$0.1472)
500+
S$0.105
(S$0.1144)
1000+
S$0.090
(S$0.0981)
2500+
S$0.081
(S$0.0883)
More Pricing...
Min: 10 / Mult: 10
390ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1099881

RoHS

Each
10+
S$0.459
(S$0.5003)
100+
S$0.285
(S$0.3106)
500+
S$0.231
(S$0.2518)
1000+
S$0.199
(S$0.2169)
2500+
S$0.177
(S$0.1929)
More Pricing...
Min: 10 / Mult: 10
390ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1735102

RoHS

Each (Cut from Ammo Pack)
1+
S$1.360
(S$1.4824)
10+
S$0.881
(S$0.9603)
50+
S$0.673
(S$0.7336)
100+
S$0.598
(S$0.6518)
200+
S$0.535
(S$0.5831)
More Pricing...
Min: 1 / Mult: 1
390ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1700231

RoHS

Each
5+
S$0.021
(S$0.0229)
50+
S$0.019
(S$0.0207)
250+
S$0.017
(S$0.0185)
500+
S$0.015
(S$0.0164)
1000+
S$0.013
(S$0.0142)
More Pricing...
Min: 5 / Mult: 5
390ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
2329930

RoHS

Each
10+
S$0.052
(S$0.0567)
100+
S$0.051
(S$0.0556)
500+
S$0.050
(S$0.0545)
2500+
S$0.049
(S$0.0534)
6000+
S$0.048
(S$0.0523)
More Pricing...
Min: 10 / Mult: 10
390ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal