3kohm Through Hole Resistors:

47 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341692

RoHS

Each
10+
S$0.107
(S$0.1166)
100+
S$0.078
(S$0.085)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
3kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1634061

RoHS

Each
5+
S$1.490
(S$1.6241)
50+
S$0.898
(S$0.9788)
250+
S$0.731
(S$0.7968)
500+
S$0.637
(S$0.6943)
1000+
S$0.564
(S$0.6148)
More Pricing...
Min: 5 / Mult: 5
3kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
2330127

RoHS

Each
10+
S$0.061
(S$0.0665)
100+
S$0.043
(S$0.0469)
500+
S$0.038
(S$0.0414)
2500+
S$0.032
(S$0.0349)
6000+
S$0.030
(S$0.0327)
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
3230118

RoHS

Each
1+
S$1.660
(S$1.8094)
10+
S$1.220
(S$1.3298)
96+
S$1.060
(S$1.1554)
256+
S$0.895
(S$0.9756)
512+
S$0.848
(S$0.9243)
Min: 1 / Mult: 1
3kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3619560

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
S$0.079
(S$0.0861)
10000+
S$0.072
(S$0.0785)
20000+
S$0.067
(S$0.073)
Min: 2000 / Mult: 2000
3kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9340360

RoHS

Each
1+
S$0.167
(S$0.182)
50+
S$0.121
(S$0.1319)
100+
S$0.103
(S$0.1123)
250+
S$0.071
(S$0.0774)
500+
S$0.054
(S$0.0589)
More Pricing...
Min: 1 / Mult: 1
3kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9342990

RoHS

Each
5+
S$0.096
(S$0.1046)
50+
S$0.086
(S$0.0937)
250+
S$0.041
(S$0.0447)
500+
S$0.031
(S$0.0338)
1000+
S$0.030
(S$0.0327)
More Pricing...
Min: 5 / Mult: 5
3kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9467750

RoHS

Each
10+
S$0.244
(S$0.266)
100+
S$0.162
(S$0.1766)
500+
S$0.111
(S$0.121)
1000+
S$0.098
(S$0.1068)
2500+
S$0.090
(S$0.0981)
More Pricing...
Min: 10 / Mult: 10
3kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2329933

RoHS

Each
10+
S$0.050
(S$0.0545)
100+
S$0.044
(S$0.048)
500+
S$0.037
(S$0.0403)
2500+
S$0.033
(S$0.036)
6000+
S$0.030
(S$0.0327)
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2329784

RoHS

Each
10+
S$0.161
(S$0.1755)
100+
S$0.083
(S$0.0905)
500+
S$0.061
(S$0.0665)
2500+
S$0.042
(S$0.0458)
6000+
S$0.035
(S$0.0382)
More Pricing...
Min: 10 / Mult: 10
3kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3619397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.144
(S$0.157)
50+
S$0.130
(S$0.1417)
250+
S$0.114
(S$0.1243)
500+
S$0.103
(S$0.1123)
1000+
S$0.086
(S$0.0937)
Min: 5 / Mult: 5
3kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3229918

RoHS

Each
10+
S$0.588
(S$0.6409)
100+
S$0.325
(S$0.3542)
500+
S$0.312
(S$0.3401)
1000+
S$0.311
(S$0.339)
2000+
S$0.296
(S$0.3226)
More Pricing...
Min: 10 / Mult: 10
3kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9504923

RoHS

Each
1+
S$2.780
(S$3.0302)
10+
S$2.090
(S$2.2781)
50+
S$1.510
(S$1.6459)
100+
S$1.260
(S$1.3734)
200+
S$1.080
(S$1.1772)
Min: 1 / Mult: 1
3kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1903845

RoHS

Each
1+
S$1.510
(S$1.6459)
10+
S$0.928
(S$1.0115)
50+
S$0.482
(S$0.5254)
100+
S$0.431
(S$0.4698)
200+
S$0.371
(S$0.4044)
More Pricing...
Min: 1 / Mult: 1
3kohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
2330331

RoHS

Each
10+
S$0.397
(S$0.4327)
100+
S$0.162
(S$0.1766)
500+
S$0.112
(S$0.1221)
1000+
S$0.095
(S$0.1036)
2000+
S$0.083
(S$0.0905)
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
2401765

RoHS

Each
10+
S$0.100
(S$0.109)
100+
S$0.073
(S$0.0796)
500+
S$0.032
(S$0.0349)
1000+
S$0.029
(S$0.0316)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
3kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
S$0.046
(S$0.0501)
12500+
S$0.034
(S$0.0371)
Min: 2500 / Mult: 2500
3kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3541086

RoHS

Each
5+
S$0.215
(S$0.2344)
50+
S$0.071
(S$0.0774)
250+
S$0.067
(S$0.073)
500+
S$0.062
(S$0.0676)
1000+
S$0.057
(S$0.0621)
More Pricing...
Min: 5 / Mult: 5
3kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3229812

RoHS

Each
10+
S$0.135
(S$0.1472)
100+
S$0.089
(S$0.097)
500+
S$0.069
(S$0.0752)
2500+
S$0.045
(S$0.049)
7500+
S$0.044
(S$0.048)
More Pricing...
Min: 10 / Mult: 10
3kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3230019

RoHS

Each
1+
S$1.890
(S$2.0601)
10+
S$1.680
(S$1.8312)
25+
S$1.550
(S$1.6895)
50+
S$1.410
(S$1.5369)
100+
S$1.220
(S$1.3298)
More Pricing...
Min: 1 / Mult: 1
3kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3643043

RoHS

Each
10+
S$0.096
(S$0.1046)
100+
S$0.071
(S$0.0774)
500+
S$0.031
(S$0.0338)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
3kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3540658

RoHS

Each
10+
S$0.065
(S$0.0708)
100+
S$0.061
(S$0.0665)
500+
S$0.057
(S$0.0621)
1000+
S$0.053
(S$0.0578)
2500+
S$0.049
(S$0.0534)
More Pricing...
Min: 10 / Mult: 10
3kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3541841

RoHS

Each
5+
S$0.430
(S$0.4687)
50+
S$0.205
(S$0.2234)
250+
S$0.155
(S$0.169)
500+
S$0.132
(S$0.1439)
1000+
S$0.103
(S$0.1123)
More Pricing...
Min: 5 / Mult: 5
3kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3619304

RoHS

We were unable to retrieve the information.
5+
S$0.064
(S$0.0698)
50+
S$0.057
(S$0.0621)
250+
S$0.051
(S$0.0556)
500+
S$0.045
(S$0.049)
1000+
S$0.039
(S$0.0425)
Min: 5 / Mult: 5
3kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3230216

RoHS

Each
1+
S$2.110
(S$2.2999)
10+
S$1.860
(S$2.0274)
25+
S$1.730
(S$1.8857)
50+
S$1.630
(S$1.7767)
100+
S$1.420
(S$1.5478)
More Pricing...
Min: 1 / Mult: 1
3kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal