59ohm Through Hole Resistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ S$0.198 (S$0.2158)100+ S$0.132 (S$0.1439)500+ S$0.102 (S$0.1112)1000+ S$0.092 (S$0.1003)2500+ S$0.083 (S$0.0905)More Pricing... | 59ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ S$0.231 (S$0.2518)100+ S$0.132 (S$0.1439)500+ S$0.104 (S$0.1134)1000+ S$0.090 (S$0.0981)2500+ S$0.082 (S$0.0894)More Pricing... | 59ohm | MC MF Series | 250mW | ± 0.5% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - HOLSWORTHY | Each | 1+ S$3.620 (S$3.9458)10+ S$2.220 (S$2.4198)25+ S$2.030 (S$2.2127)50+ S$1.830 (S$1.9947)100+ S$1.620 (S$1.7658)More Pricing... | 59ohm | HOLCO Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Ultra Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ S$0.852 (S$0.9287)10+ S$0.583 (S$0.6355)100+ S$0.475 (S$0.5178)500+ S$0.413 (S$0.4502)1000+ S$0.374 (S$0.4077)More Pricing... | 59ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ S$5.720 (S$6.2348)10+ S$3.750 (S$4.0875)100+ S$2.950 (S$3.2155)500+ S$2.590 (S$2.8231)1000+ S$2.340 (S$2.5506)More Pricing... | 59ohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ S$0.184 (S$0.2006) | 59ohm | RC Series | 250mW | ± 0.5% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||