750ohm Through Hole Resistors:

36 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230003

RoHS

Each
1+
S$1.460
(S$1.5914)
10+
S$1.300
(S$1.417)
25+
S$1.200
(S$1.308)
50+
S$1.090
(S$1.1881)
100+
S$0.945
(S$1.030)
More Pricing...
Min: 1 / Mult: 1
750ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
2329971

RoHS

Each
10+
S$0.049
(S$0.0534)
100+
S$0.043
(S$0.0469)
500+
S$0.036
(S$0.0392)
2500+
S$0.032
(S$0.0349)
6000+
S$0.029
(S$0.0316)
More Pricing...
Min: 10 / Mult: 10
750ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9469982

RoHS

Each
10+
S$0.178
(S$0.194)
100+
S$0.124
(S$0.1352)
500+
S$0.094
(S$0.1025)
1000+
S$0.084
(S$0.0916)
2500+
S$0.074
(S$0.0807)
More Pricing...
Min: 10 / Mult: 10
750ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1099890

RoHS

Each
10+
S$0.347
(S$0.3782)
100+
S$0.253
(S$0.2758)
500+
S$0.203
(S$0.2213)
1000+
S$0.175
(S$0.1908)
2500+
S$0.154
(S$0.1679)
More Pricing...
Min: 10 / Mult: 10
750ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9342214

RoHS

Each
10+
S$0.119
(S$0.1297)
100+
S$0.085
(S$0.0926)
500+
S$0.037
(S$0.0403)
1000+
S$0.034
(S$0.0371)
2500+
S$0.029
(S$0.0316)
More Pricing...
Min: 10 / Mult: 10
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
2401750

RoHS

Each
10+
S$0.098
(S$0.1068)
100+
S$0.072
(S$0.0785)
500+
S$0.032
(S$0.0349)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
750ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9340882

RoHS

Each
1+
S$0.170
(S$0.1853)
50+
S$0.124
(S$0.1352)
100+
S$0.105
(S$0.1144)
250+
S$0.072
(S$0.0785)
500+
S$0.055
(S$0.060)
More Pricing...
Min: 1 / Mult: 1
750ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
3596933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.490
(S$0.5341)
50+
S$0.456
(S$0.497)
100+
S$0.422
(S$0.460)
250+
S$0.388
(S$0.4229)
500+
S$0.355
(S$0.387)
More Pricing...
Min: 1 / Mult: 1
750ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
9343512

RoHS

Each
5+
S$0.091
(S$0.0992)
50+
S$0.081
(S$0.0883)
250+
S$0.057
(S$0.0621)
500+
S$0.039
(S$0.0425)
1000+
S$0.030
(S$0.0327)
More Pricing...
Min: 5 / Mult: 5
750ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
2330219

RoHS

Each
10+
S$0.043
(S$0.0469)
100+
S$0.036
(S$0.0392)
500+
S$0.032
(S$0.0349)
2500+
S$0.025
(S$0.0272)
6000+
S$0.024
(S$0.0262)
More Pricing...
Min: 10 / Mult: 10
750ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9497900

RoHS

Each
5+
S$0.452
(S$0.4927)
50+
S$0.281
(S$0.3063)
250+
S$0.227
(S$0.2474)
500+
S$0.196
(S$0.2136)
1000+
S$0.174
(S$0.1897)
More Pricing...
Min: 5 / Mult: 5
750ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-55°C
155°C
-
2329826

RoHS

Each
10+
S$0.164
(S$0.1788)
100+
S$0.064
(S$0.0698)
500+
S$0.045
(S$0.049)
2500+
S$0.026
(S$0.0283)
6000+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
750ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
9502777

RoHS

Each
1+
S$4.600
(S$5.014)
10+
S$2.720
(S$2.9648)
25+
S$2.440
(S$2.6596)
50+
S$2.290
(S$2.4961)
100+
S$2.010
(S$2.1909)
More Pricing...
Min: 1 / Mult: 1
750ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3230103

RoHS

Each
1+
S$2.120
(S$2.3108)
50+
S$1.760
(S$1.9184)
100+
S$1.570
(S$1.7113)
250+
S$1.370
(S$1.4933)
500+
S$1.130
(S$1.2317)
More Pricing...
Min: 1 / Mult: 1
750ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3541948

RoHS

Each
1+
S$0.558
(S$0.6082)
50+
S$0.221
(S$0.2409)
100+
S$0.195
(S$0.2126)
250+
S$0.194
(S$0.2115)
500+
S$0.156
(S$0.170)
More Pricing...
Min: 1 / Mult: 1
750ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
3546894

RoHS

Each
1+
S$0.472
(S$0.5145)
50+
S$0.349
(S$0.3804)
100+
S$0.331
(S$0.3608)
250+
S$0.308
(S$0.3357)
500+
S$0.285
(S$0.3106)
More Pricing...
Min: 1 / Mult: 1
750ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3547062

RoHS

Each
1+
S$0.444
(S$0.484)
50+
S$0.322
(S$0.351)
100+
S$0.305
(S$0.3324)
250+
S$0.290
(S$0.3161)
500+
S$0.275
(S$0.2998)
More Pricing...
Min: 1 / Mult: 1
750ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541788

RoHS

Each
10+
S$0.228
(S$0.2485)
100+
S$0.152
(S$0.1657)
500+
S$0.118
(S$0.1286)
1000+
S$0.098
(S$0.1068)
2000+
S$0.086
(S$0.0937)
More Pricing...
Min: 10 / Mult: 10
750ohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
-
3643028

RoHS

Each
10+
S$0.090
(S$0.0981)
100+
S$0.066
(S$0.0719)
500+
S$0.029
(S$0.0316)
1000+
S$0.026
(S$0.0283)
2500+
S$0.023
(S$0.0251)
More Pricing...
Min: 10 / Mult: 10
750ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3230201

RoHS

Each
1+
S$2.200
(S$2.398)
10+
S$1.950
(S$2.1255)
25+
S$1.820
(S$1.9838)
50+
S$1.710
(S$1.8639)
100+
S$1.490
(S$1.6241)
More Pricing...
Min: 1 / Mult: 1
750ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3541872

RoHS

Each
5+
S$0.430
(S$0.4687)
50+
S$0.205
(S$0.2234)
250+
S$0.155
(S$0.169)
500+
S$0.132
(S$0.1439)
1000+
S$0.115
(S$0.1253)
More Pricing...
Min: 5 / Mult: 5
750ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
3650071

RoHS

Each
10+
S$0.086
(S$0.0937)
100+
S$0.062
(S$0.0676)
500+
S$0.036
(S$0.0392)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
750ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3975242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.112
(S$0.1221)
100+
S$0.093
(S$0.1014)
500+
S$0.083
(S$0.0905)
1000+
S$0.079
(S$0.0861)
2500+
S$0.069
(S$0.0752)
More Pricing...
Min: 10 / Mult: 10
750ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
4337582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.065
(S$0.0708)
2+
S$0.057
(S$0.0621)
3+
S$0.044
(S$0.048)
5+
S$0.043
(S$0.0469)
Min: 1 / Mult: 1
750ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
4553227

RoHS

Each
1+
S$0.144
(S$0.157)
10+
S$0.036
(S$0.0392)
100+
S$0.028
(S$0.0305)
500+
S$0.025
(S$0.0272)
1000+
S$0.022
(S$0.024)
More Pricing...
Min: 1 / Mult: 1
750ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal