910kohm Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9470573

RoHS

Each
10+
S$0.194
(S$0.2115)
100+
S$0.128
(S$0.1395)
500+
S$0.099
(S$0.1079)
1000+
S$0.085
(S$0.0926)
2500+
S$0.076
(S$0.0828)
More Pricing...
Min: 10 / Mult: 10
910kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9343644

RoHS

Each
5+
S$0.095
(S$0.1036)
50+
S$0.085
(S$0.0926)
250+
S$0.040
(S$0.0436)
500+
S$0.031
(S$0.0338)
1000+
S$0.029
(S$0.0316)
More Pricing...
Min: 5 / Mult: 5
910kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
1100041

RoHS

Each
10+
S$0.320
(S$0.3488)
100+
S$0.241
(S$0.2627)
500+
S$0.175
(S$0.1908)
1000+
S$0.145
(S$0.158)
2500+
S$0.122
(S$0.133)
More Pricing...
Min: 10 / Mult: 10
910kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
2329982

RoHS

Each
10+
S$0.050
(S$0.0545)
100+
S$0.033
(S$0.036)
500+
S$0.028
(S$0.0305)
2500+
S$0.024
(S$0.0262)
6000+
S$0.022
(S$0.024)
More Pricing...
Min: 10 / Mult: 10
910kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9342346

RoHS

Each
10+
S$0.095
(S$0.1036)
100+
S$0.069
(S$0.0752)
500+
S$0.031
(S$0.0338)
1000+
S$0.027
(S$0.0294)
2500+
S$0.024
(S$0.0262)
More Pricing...
Min: 10 / Mult: 10
910kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
3619428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.146
(S$0.1591)
50+
S$0.132
(S$0.1439)
250+
S$0.118
(S$0.1286)
500+
S$0.105
(S$0.1144)
1000+
S$0.089
(S$0.097)
Min: 5 / Mult: 5
910kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
3643110

RoHS

Each
10+
S$0.032
(S$0.0349)
100+
S$0.029
(S$0.0316)
500+
S$0.025
(S$0.0272)
1000+
S$0.024
(S$0.0262)
2500+
S$0.019
(S$0.0207)
More Pricing...
Min: 10 / Mult: 10
910kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3650150

RoHS

Each
10+
S$0.078
(S$0.085)
100+
S$0.057
(S$0.0621)
500+
S$0.033
(S$0.036)
1000+
S$0.025
(S$0.0272)
2500+
S$0.023
(S$0.0251)
More Pricing...
Min: 10 / Mult: 10
910kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3619348

RoHS

We were unable to retrieve the information.
5+
S$0.057
(S$0.0621)
50+
S$0.052
(S$0.0567)
250+
S$0.045
(S$0.049)
500+
S$0.041
(S$0.0447)
1000+
S$0.035
(S$0.0382)
Min: 5 / Mult: 5
910kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
4141012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.195
(S$0.2126)
100+
S$0.130
(S$0.1417)
500+
S$0.101
(S$0.1101)
1000+
S$0.085
(S$0.0926)
2500+
S$0.084
(S$0.0916)
Min: 10 / Mult: 10
910kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3619511

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
S$0.042
(S$0.0458)
12500+
S$0.031
(S$0.0338)
Min: 2500 / Mult: 2500
910kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3619592

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
S$0.082
(S$0.0894)
10000+
S$0.062
(S$0.0676)
Min: 2000 / Mult: 2000
910kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
2330237

RoHS

Each
10+
S$0.206
(S$0.2245)
100+
S$0.080
(S$0.0872)
500+
S$0.029
(S$0.0316)
2500+
S$0.027
(S$0.0294)
6000+
S$0.022
(S$0.024)
More Pricing...
Min: 10 / Mult: 10
910kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
4165003

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.077
(S$0.0839)
25000+
S$0.071
(S$0.0774)
50000+
S$0.070
(S$0.0763)
Min: 5000 / Mult: 5000
910kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
9341013

RoHS

Each
1+
S$0.142
(S$0.1548)
50+
S$0.101
(S$0.1101)
100+
S$0.078
(S$0.085)
250+
S$0.052
(S$0.0567)
500+
S$0.039
(S$0.0425)
More Pricing...
Min: 1 / Mult: 1
910kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
Each
50+
S$0.020
(S$0.0218)
Min: 50 / Mult: 50
910kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal