Through Hole Resistors:

23 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2530951

RoHS

Each
1+
S$9.300
(S$10.137)
3+
S$8.240
(S$8.9816)
5+
S$7.180
(S$7.8262)
10+
S$6.120
(S$6.6708)
20+
S$5.500
(S$5.995)
More Pricing...
Min: 1 / Mult: 1
25ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530956

RoHS

Each
1+
S$9.170
(S$9.9953)
3+
S$8.170
(S$8.9053)
5+
S$7.170
(S$7.8153)
10+
S$6.160
(S$6.7144)
20+
S$5.480
(S$5.9732)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530950

RoHS

Each
1+
S$6.450
(S$7.0305)
3+
S$5.810
(S$6.3329)
5+
S$5.170
(S$5.6353)
10+
S$4.520
(S$4.9268)
20+
S$4.460
(S$4.8614)
More Pricing...
Min: 1 / Mult: 1
20ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530961

RoHS

Each
1+
S$6.610
(S$7.2049)
3+
S$5.960
(S$6.4964)
5+
S$5.310
(S$5.7879)
10+
S$4.650
(S$5.0685)
20+
S$4.540
(S$4.9486)
More Pricing...
Min: 1 / Mult: 1
7.5ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530949

RoHS

Each
1+
S$9.300
(S$10.137)
3+
S$8.240
(S$8.9816)
5+
S$7.180
(S$7.8262)
10+
S$6.120
(S$6.6708)
20+
S$5.500
(S$5.995)
More Pricing...
Min: 1 / Mult: 1
200ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530933

RoHS

Each
1+
S$7.550
(S$8.2295)
3+
S$6.890
(S$7.5101)
5+
S$6.220
(S$6.7798)
10+
S$5.560
(S$6.0604)
20+
S$5.260
(S$5.7334)
More Pricing...
Min: 1 / Mult: 1
56ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2531005

RoHS

Each
1+
S$13.910
(S$15.1619)
3+
S$13.080
(S$14.2572)
5+
S$12.240
(S$13.3416)
10+
S$11.400
(S$12.426)
20+
S$10.930
(S$11.9137)
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-
-
2531004

RoHS

Each
1+
S$9.370
(S$10.2133)
5+
S$8.350
(S$9.1015)
10+
S$7.320
(S$7.9788)
20+
S$7.120
(S$7.7608)
40+
S$6.920
(S$7.5428)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-
-
2531009

RoHS

Each
1+
S$11.310
(S$12.3279)
3+
S$9.410
(S$10.2569)
5+
S$8.120
(S$8.8508)
10+
S$7.370
(S$8.0333)
20+
S$6.910
(S$7.5319)
More Pricing...
Min: 1 / Mult: 1
3.9ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-
-
2530929

RoHS

Each
1+
S$9.610
(S$10.4749)
3+
S$9.140
(S$9.9626)
5+
S$8.660
(S$9.4394)
10+
S$8.170
(S$8.9053)
20+
S$7.480
(S$8.1532)
More Pricing...
Min: 1 / Mult: 1
3.9ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530922

RoHS

Each
1+
S$7.430
(S$8.0987)
3+
S$6.180
(S$6.7362)
5+
S$5.340
(S$5.8206)
10+
S$4.850
(S$5.2865)
20+
S$4.540
(S$4.9486)
More Pricing...
Min: 1 / Mult: 1
1.5ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530932

RoHS

Each
1+
S$9.840
(S$10.7256)
3+
S$9.340
(S$10.1806)
5+
S$8.850
(S$9.6465)
10+
S$8.350
(S$9.1015)
20+
S$7.520
(S$8.1968)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530945

RoHS

Each
1+
S$6.760
(S$7.3684)
3+
S$6.100
(S$6.649)
5+
S$5.440
(S$5.9296)
10+
S$4.770
(S$5.1993)
20+
S$4.660
(S$5.0794)
More Pricing...
Min: 1 / Mult: 1
150ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2522290

RoHS

Each
1+
S$9.930
(S$10.8237)
3+
S$8.690
(S$9.4721)
5+
S$7.200
(S$7.848)
10+
S$6.460
(S$7.0414)
20+
S$5.960
(S$6.4964)
More Pricing...
Min: 1 / Mult: 1
3.6kohm
AP821 Series
20W
± 5%
TO-220
420V
-
-
High Power
10.67mm
3.44mm
-65°C
150°C
2530957

RoHS

Each
1+
S$6.760
(S$7.3684)
2+
S$6.650
(S$7.2485)
3+
S$6.530
(S$7.1177)
5+
S$6.410
(S$6.9869)
10+
S$6.290
(S$6.8561)
More Pricing...
Min: 1 / Mult: 1
40ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530958

RoHS

Each
1+
S$7.340
(S$8.0006)
2+
S$6.640
(S$7.2376)
3+
S$5.930
(S$6.4637)
5+
S$5.230
(S$5.7007)
10+
S$4.520
(S$4.9268)
More Pricing...
Min: 1 / Mult: 1
50ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530953

RoHS

Each
1+
S$6.810
(S$7.4229)
2+
S$6.310
(S$6.8779)
3+
S$5.810
(S$6.3329)
5+
S$5.310
(S$5.7879)
10+
S$4.800
(S$5.232)
More Pricing...
Min: 1 / Mult: 1
2ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530954

RoHS

Each
1+
S$9.300
(S$10.137)
2+
S$8.510
(S$9.2759)
3+
S$7.710
(S$8.4039)
5+
S$6.920
(S$7.5428)
10+
S$6.120
(S$6.6708)
More Pricing...
Min: 1 / Mult: 1
2.5ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2531000

RoHS

Each
1+
S$8.510
(S$9.2759)
2+
S$8.090
(S$8.8181)
3+
S$7.670
(S$8.3603)
5+
S$7.250
(S$7.9025)
10+
S$6.830
(S$7.4447)
More Pricing...
Min: 1 / Mult: 1
1ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
-
High Power
10.67mm
3.44mm
-
-
2530946

RoHS

Each
1+
S$6.760
(S$7.3684)
2+
S$6.270
(S$6.8343)
3+
S$5.770
(S$6.2893)
5+
S$5.270
(S$5.7443)
10+
S$4.770
(S$5.1993)
More Pricing...
Min: 1 / Mult: 1
15ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530919

RoHS

Each
1+
S$7.430
(S$8.0987)
2+
S$6.180
(S$6.7362)
3+
S$5.340
(S$5.8206)
5+
S$4.850
(S$5.2865)
10+
S$4.540
(S$4.9486)
More Pricing...
Min: 1 / Mult: 1
12ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530931

RoHS

Each
1+
S$7.430
(S$8.0987)
2+
S$6.180
(S$6.7362)
3+
S$5.340
(S$5.8206)
5+
S$4.850
(S$5.2865)
10+
S$4.540
(S$4.9486)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
2530921

RoHS

Each
1+
S$7.430
(S$8.0987)
2+
S$6.180
(S$6.7362)
3+
S$5.340
(S$5.8206)
5+
S$4.850
(S$5.2865)
10+
S$4.540
(S$4.9486)
More Pricing...
Min: 1 / Mult: 1
1ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal