Through Hole Resistors:

14,615 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9338055

RoHS

Each
1+
S$0.231
(S$0.2518)
50+
S$0.142
(S$0.1548)
100+
S$0.098
(S$0.1068)
250+
S$0.063
(S$0.0687)
500+
S$0.056
(S$0.061)
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
9502769

RoHS

Each
1+
S$5.190
(S$5.6571)
10+
S$3.130
(S$3.4117)
25+
S$2.550
(S$2.7795)
50+
S$2.220
(S$2.4198)
100+
S$1.970
(S$2.1473)
More Pricing...
Min: 1 / Mult: 1
73.2kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9342419

RoHS

Each
5+
S$0.095
(S$0.1036)
50+
S$0.085
(S$0.0926)
250+
S$0.041
(S$0.0447)
500+
S$0.031
(S$0.0338)
1000+
S$0.029
(S$0.0316)
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9341102

RoHS

Each
10+
S$0.110
(S$0.1199)
100+
S$0.080
(S$0.0872)
500+
S$0.035
(S$0.0382)
1000+
S$0.032
(S$0.0349)
2500+
S$0.028
(S$0.0305)
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341242

RoHS

Each
10+
S$0.107
(S$0.1166)
100+
S$0.079
(S$0.0861)
500+
S$0.034
(S$0.0371)
1000+
S$0.030
(S$0.0327)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
120kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342044

RoHS

Each
10+
S$0.119
(S$0.1297)
100+
S$0.085
(S$0.0926)
500+
S$0.037
(S$0.0403)
1000+
S$0.034
(S$0.0371)
2500+
S$0.029
(S$0.0316)
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339078

RoHS

Each
10+
S$0.074
(S$0.0807)
100+
S$0.054
(S$0.0589)
500+
S$0.031
(S$0.0338)
1000+
S$0.024
(S$0.0262)
2500+
S$0.021
(S$0.0229)
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9341552

RoHS

Each
10+
S$0.109
(S$0.1188)
100+
S$0.079
(S$0.0861)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.028
(S$0.0305)
More Pricing...
Min: 10 / Mult: 10
220kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341323

RoHS

Each
10+
S$0.104
(S$0.1134)
100+
S$0.076
(S$0.0828)
500+
S$0.033
(S$0.036)
1000+
S$0.030
(S$0.0327)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342095

RoHS

Each
10+
S$0.107
(S$0.1166)
100+
S$0.078
(S$0.085)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
56ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341340

RoHS

Each
10+
S$0.189
(S$0.206)
100+
S$0.117
(S$0.1275)
500+
S$0.060
(S$0.0654)
1000+
S$0.055
(S$0.060)
2500+
S$0.040
(S$0.0436)
More Pricing...
Min: 10 / Mult: 10
150kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341536

RoHS

Each
10+
S$0.123
(S$0.1341)
100+
S$0.076
(S$0.0828)
500+
S$0.040
(S$0.0436)
1000+
S$0.035
(S$0.0382)
2500+
S$0.031
(S$0.0338)
More Pricing...
Min: 10 / Mult: 10
2.2kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341544

RoHS

Each
10+
S$0.117
(S$0.1275)
100+
S$0.085
(S$0.0926)
500+
S$0.037
(S$0.0403)
1000+
S$0.034
(S$0.0371)
2500+
S$0.029
(S$0.0316)
More Pricing...
Min: 10 / Mult: 10
22kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9340629

RoHS

Each
1+
S$0.168
(S$0.1831)
50+
S$0.122
(S$0.133)
100+
S$0.104
(S$0.1134)
250+
S$0.071
(S$0.0774)
500+
S$0.055
(S$0.060)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9341137

RoHS

Each
10+
S$0.106
(S$0.1155)
100+
S$0.077
(S$0.0839)
500+
S$0.034
(S$0.0371)
1000+
S$0.030
(S$0.0327)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
1kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341390

RoHS

Each
10+
S$0.108
(S$0.1177)
100+
S$0.079
(S$0.0861)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
16kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341374

RoHS

Each
10+
S$0.108
(S$0.1177)
100+
S$0.079
(S$0.0861)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
160ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341110

RoHS

Each
10+
S$0.102
(S$0.1112)
100+
S$0.074
(S$0.0807)
500+
S$0.033
(S$0.036)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1099893

RoHS

Each
10+
S$0.321
(S$0.3499)
100+
S$0.182
(S$0.1984)
500+
S$0.151
(S$0.1646)
1000+
S$0.108
(S$0.1177)
2500+
S$0.104
(S$0.1134)
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1083362

RoHS

Each
1+
S$1.160
(S$1.2644)
50+
S$0.569
(S$0.6202)
100+
S$0.502
(S$0.5472)
250+
S$0.437
(S$0.4763)
500+
S$0.376
(S$0.4098)
More Pricing...
Min: 1 / Mult: 1
10kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
9341633

RoHS

Each
10+
S$0.109
(S$0.1188)
100+
S$0.079
(S$0.0861)
500+
S$0.036
(S$0.0392)
1000+
S$0.032
(S$0.0349)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
270ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1128859

RoHS

Each
1+
S$0.049
(S$0.0534)
2+
S$0.034
(S$0.0371)
3+
S$0.025
(S$0.0272)
5+
S$0.020
(S$0.0218)
10+
S$0.018
(S$0.0196)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2329853

RoHS

Each
10+
S$0.042
(S$0.0458)
100+
S$0.036
(S$0.0392)
500+
S$0.032
(S$0.0349)
2500+
S$0.026
(S$0.0283)
6000+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
100kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9339051

RoHS

Each
10+
S$0.073
(S$0.0796)
100+
S$0.054
(S$0.0589)
500+
S$0.031
(S$0.0338)
1000+
S$0.024
(S$0.0262)
2500+
S$0.021
(S$0.0229)
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9339043

RoHS

Each
10+
S$0.074
(S$0.0807)
100+
S$0.055
(S$0.060)
500+
S$0.032
(S$0.0349)
1000+
S$0.025
(S$0.0272)
2500+
S$0.021
(S$0.0229)
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
1-25 of 14615 items
of 585 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal