0
0 ItemsS$0.00

255ohm Through Hole Resistors :

3 Products Found
Find a huge range of 255ohm Through Hole Resistors at element14 Singapore. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn & Neohm - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9501339

RoHS

Each
1+
S$5.460
(S$5.9514)
10+
S$3.410
(S$3.7169)
25+
S$2.680
(S$2.9212)
50+
S$2.340
(S$2.5506)
100+
S$2.110
(S$2.2999)
More Pricing...
255ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9466363

RoHS

Each
10+
S$0.198
(S$0.2158)
100+
S$0.132
(S$0.1439)
500+
S$0.102
(S$0.1112)
1000+
S$0.098
(S$0.1068)
2500+
S$0.086
(S$0.0937)
More Pricing...
255ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
1083187

RoHS

Each
1+
S$1.240
(S$1.3516)
50+
S$0.610
(S$0.6649)
100+
S$0.540
(S$0.5886)
250+
S$0.473
(S$0.5156)
500+
S$0.430
(S$0.4687)
More Pricing...
255ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal