Through Hole Resistors:

14,678 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2396001

RoHS

Each
1+
S$17.490
(S$19.0641)
5+
S$14.110
(S$15.3799)
10+
S$10.730
(S$11.6957)
20+
S$8.520
(S$9.2868)
40+
S$7.470
(S$8.1423)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CPF Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
1652648
Each
10+
S$24.650
(S$26.8685)
100+
S$21.570
(S$23.5113)
500+
S$17.870
(S$19.4783)
1000+
S$16.020
(S$17.4618)
2500+
S$14.790
(S$16.1211)
More Pricing...
Min: 10 / Mult: 10
250ohm
PTF Series
125mW
± 0.1%
-
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
3542043

RoHS

Each
5+
S$0.720
(S$0.7848)
50+
S$0.289
(S$0.315)
250+
S$0.184
(S$0.2006)
500+
S$0.156
(S$0.170)
1000+
S$0.127
(S$0.1384)
More Pricing...
Min: 5 / Mult: 5
20kohm
RCR Series
500mW
± 5%
-
Axial Leaded
2kV
Ceramic
± 500ppm/K
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
3540945

RoHS

Each
10+
S$0.510
(S$0.5559)
100+
S$0.215
(S$0.2344)
1000+
S$0.163
(S$0.1777)
4000+
S$0.138
(S$0.1504)
8000+
S$0.112
(S$0.1221)
More Pricing...
Min: 10 / Mult: 10
909ohm
MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
3.5mm
9mm
-
-55°C
155°C
-
3229810

RoHS

Each
10+
S$0.105
(S$0.1144)
100+
S$0.048
(S$0.0523)
1000+
S$0.033
(S$0.036)
5000+
S$0.033
(S$0.036)
Min: 10 / Mult: 10
2.4kohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
1751596

RoHS

Each
1+
S$2.180
(S$2.3762)
10+
S$1.940
(S$2.1146)
25+
S$1.840
(S$2.0056)
50+
S$1.720
(S$1.8748)
100+
S$1.600
(S$1.744)
More Pricing...
Min: 1 / Mult: 1
26.7kohm
HOLCO Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1751538

RoHS

Each
1+
S$2.170
(S$2.3653)
10+
S$1.940
(S$2.1146)
25+
S$1.760
(S$1.9184)
50+
S$1.580
(S$1.7222)
100+
S$1.400
(S$1.526)
More Pricing...
Min: 1 / Mult: 1
7.68kohm
HOLCO Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1565341

RoHS

Each
10+
S$0.334
(S$0.3641)
100+
S$0.208
(S$0.2267)
500+
S$0.168
(S$0.1831)
1000+
S$0.145
(S$0.158)
2500+
S$0.129
(S$0.1406)
More Pricing...
Min: 10 / Mult: 10
120ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3951803

RoHS

Each
10+
S$0.109
(S$0.1188)
100+
S$0.045
(S$0.049)
500+
S$0.031
(S$0.0338)
2500+
S$0.016
(S$0.0174)
5000+
S$0.015
(S$0.0164)
More Pricing...
Min: 10 / Mult: 10
2kohm
MFR Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4006944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$9.490
(S$10.3441)
50+
S$5.120
(S$5.5808)
100+
S$4.520
(S$4.9268)
250+
S$3.920
(S$4.2728)
500+
S$3.850
(S$4.1965)
More Pricing...
Min: 1 / Mult: 1
47ohm
HPCR Series
2W
± 10%
-
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
4219695

RoHS

Each
10+
S$0.654
(S$0.7129)
100+
S$0.392
(S$0.4273)
500+
S$0.299
(S$0.3259)
1000+
S$0.252
(S$0.2747)
2500+
S$0.221
(S$0.2409)
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
4W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219588

RoHS

Each
10+
S$0.575
(S$0.6268)
100+
S$0.344
(S$0.375)
500+
S$0.252
(S$0.2747)
1000+
S$0.219
(S$0.2387)
2500+
S$0.210
(S$0.2289)
More Pricing...
Min: 10 / Mult: 10
470ohm
EP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219750

RoHS

Each
10+
S$3.210
(S$3.4989)
100+
S$2.290
(S$2.4961)
500+
S$1.880
(S$2.0492)
1000+
S$1.740
(S$1.8966)
2500+
S$1.510
(S$1.6459)
More Pricing...
Min: 10 / Mult: 10
100ohm
EP Series
10W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4219618

RoHS

Each
10+
S$0.327
(S$0.3564)
100+
S$0.175
(S$0.1908)
500+
S$0.132
(S$0.1439)
Min: 10 / Mult: 10
2.7ohm
EP Series
4W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219472

RoHS

Each
10+
S$0.422
(S$0.460)
100+
S$0.169
(S$0.1842)
500+
S$0.116
(S$0.1264)
1000+
S$0.098
(S$0.1068)
2500+
S$0.087
(S$0.0948)
More Pricing...
Min: 10 / Mult: 10
22ohm
EP Series
2W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
1462378

RoHS

Each
1+
S$3.170
(S$3.4553)
3+
S$2.970
(S$3.2373)
5+
S$2.770
(S$3.0193)
10+
S$2.570
(S$2.8013)
20+
S$2.370
(S$2.5833)
More Pricing...
Min: 1 / Mult: 1
10ohm
OY Series
2W
± 10%
-
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1634102

RoHS

Each
5+
S$1.490
(S$1.6241)
50+
S$0.898
(S$0.9788)
250+
S$0.731
(S$0.7968)
500+
S$0.637
(S$0.6943)
1000+
S$0.564
(S$0.6148)
More Pricing...
Min: 5 / Mult: 5
100ohm
PR Series
500mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634066

RoHS

Each
5+
S$1.540
(S$1.6786)
50+
S$0.953
(S$1.0388)
250+
S$0.771
(S$0.8404)
500+
S$0.666
(S$0.7259)
1000+
S$0.592
(S$0.6453)
More Pricing...
Min: 5 / Mult: 5
4.7ohm
PR Series
500mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
9341552

RoHS

Each
10+
S$0.102
(S$0.1112)
100+
S$0.074
(S$0.0807)
500+
S$0.033
(S$0.036)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
220kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342044

RoHS

Each
10+
S$0.115
(S$0.1253)
100+
S$0.071
(S$0.0774)
500+
S$0.037
(S$0.0403)
1000+
S$0.033
(S$0.036)
2500+
S$0.029
(S$0.0316)
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1126973

RoHS

Each
1+
S$0.071
(S$0.0774)
2+
S$0.053
(S$0.0578)
3+
S$0.038
(S$0.0414)
5+
S$0.031
(S$0.0338)
10+
S$0.027
(S$0.0294)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9341323

RoHS

Each
10+
S$0.110
(S$0.1199)
100+
S$0.080
(S$0.0872)
500+
S$0.035
(S$0.0382)
1000+
S$0.031
(S$0.0338)
2500+
S$0.027
(S$0.0294)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342419

RoHS

Each
5+
S$0.093
(S$0.1014)
50+
S$0.083
(S$0.0905)
250+
S$0.040
(S$0.0436)
500+
S$0.030
(S$0.0327)
1000+
S$0.028
(S$0.0305)
More Pricing...
Min: 5 / Mult: 5
10ohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1127983

RoHS

Each
1+
S$0.053
(S$0.0578)
2+
S$0.040
(S$0.0436)
3+
S$0.029
(S$0.0316)
5+
S$0.023
(S$0.0251)
10+
S$0.021
(S$0.0229)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9342036

RoHS

Each
10+
S$0.102
(S$0.1112)
100+
S$0.074
(S$0.0807)
500+
S$0.033
(S$0.036)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
510kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 14678 items
of 588 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal