Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1735124

RoHS

Each
1+
S$1.750
(S$1.9075)
10+
S$1.150
(S$1.2535)
50+
S$0.875
(S$0.9538)
100+
S$0.781
(S$0.8513)
200+
S$0.676
(S$0.7368)
More Pricing...
Min: 1 / Mult: 1
1ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
1735074

RoHS

Each
1+
S$1.330
(S$1.4497)
10+
S$0.830
(S$0.9047)
50+
S$0.654
(S$0.7129)
100+
S$0.548
(S$0.5973)
200+
S$0.478
(S$0.521)
More Pricing...
Min: 1 / Mult: 1
1ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1838956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.420
(S$1.5478)
10+
S$0.926
(S$1.0093)
50+
S$0.708
(S$0.7717)
100+
S$0.637
(S$0.6943)
200+
S$0.569
(S$0.6202)
More Pricing...
Min: 1 / Mult: 1
0.24ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735121

RoHS

Each
1+
S$1.800
(S$1.962)
10+
S$1.180
(S$1.2862)
50+
S$0.904
(S$0.9854)
100+
S$0.814
(S$0.8873)
200+
S$0.697
(S$0.7597)
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
1735071

RoHS

Each (Cut from Ammo Pack)
1+
S$1.330
(S$1.4497)
10+
S$0.857
(S$0.9341)
50+
S$0.654
(S$0.7129)
100+
S$0.582
(S$0.6344)
200+
S$0.502
(S$0.5472)
More Pricing...
Min: 1 / Mult: 1
0.33ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735072

RoHS

Each (Cut from Ammo Pack)
1+
S$1.240
(S$1.3516)
10+
S$0.854
(S$0.9309)
50+
S$0.668
(S$0.7281)
100+
S$0.599
(S$0.6529)
200+
S$0.539
(S$0.5875)
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735025

RoHS

Each
1+
S$1.310
(S$1.4279)
50+
S$0.626
(S$0.6823)
100+
S$0.523
(S$0.5701)
250+
S$0.509
(S$0.5548)
500+
S$0.473
(S$0.5156)
More Pricing...
Min: 1 / Mult: 1
0.33ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-55°C
250°C
1735118

RoHS

Each (Cut from Ammo Pack)
1+
S$1.800
(S$1.962)
10+
S$1.180
(S$1.2862)
50+
S$0.904
(S$0.9854)
100+
S$0.814
(S$0.8873)
200+
S$0.728
(S$0.7935)
More Pricing...
Min: 1 / Mult: 1
0.15ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
1735078

RoHS

Each
1+
S$1.330
(S$1.4497)
10+
S$0.822
(S$0.896)
50+
S$0.654
(S$0.7129)
100+
S$0.582
(S$0.6344)
200+
S$0.508
(S$0.5537)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735022

RoHS

Each (Cut from Ammo Pack)
1+
S$1.310
(S$1.4279)
50+
S$0.647
(S$0.7052)
100+
S$0.575
(S$0.6268)
250+
S$0.509
(S$0.5548)
500+
S$0.438
(S$0.4774)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-55°C
250°C
1735125

RoHS

Each
1+
S$1.710
(S$1.8639)
10+
S$1.120
(S$1.2208)
50+
S$0.857
(S$0.9341)
100+
S$0.765
(S$0.8338)
200+
S$0.677
(S$0.7379)
More Pricing...
Min: 1 / Mult: 1
1.5ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
1735033

RoHS

Each
1+
S$1.210
(S$1.3189)
50+
S$0.636
(S$0.6932)
100+
S$0.575
(S$0.6268)
250+
S$0.509
(S$0.5548)
500+
S$0.463
(S$0.5047)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-55°C
250°C
1735066

RoHS

Each
1+
S$1.260
(S$1.3734)
10+
S$0.829
(S$0.9036)
50+
S$0.683
(S$0.7445)
100+
S$0.621
(S$0.6769)
200+
S$0.538
(S$0.5864)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735067

RoHS

Each (Cut from Ammo Pack)
1+
S$1.420
(S$1.5478)
10+
S$0.926
(S$1.0093)
50+
S$0.708
(S$0.7717)
100+
S$0.637
(S$0.6943)
200+
S$0.560
(S$0.6104)
More Pricing...
Min: 1 / Mult: 1
0.15ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735029

RoHS

Each
1+
S$0.955
(S$1.041)
50+
S$0.610
(S$0.6649)
100+
S$0.475
(S$0.5178)
250+
S$0.430
(S$0.4687)
500+
S$0.385
(S$0.4196)
More Pricing...
Min: 1 / Mult: 1
1.5ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-55°C
250°C
3546821

RoHS

Each
1+
S$1.710
(S$1.8639)
10+
S$1.120
(S$1.2208)
50+
S$0.857
(S$0.9341)
100+
S$0.765
(S$0.8338)
200+
S$0.671
(S$0.7314)
More Pricing...
Min: 1 / Mult: 1
3.9ohm
AC Series
5W
± 5%
Axial Leaded
4V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
3546811

RoHS

Each (Cut from Ammo Pack)
1+
S$1.230
(S$1.3407)
10+
S$0.816
(S$0.8894)
50+
S$0.643
(S$0.7009)
100+
S$0.582
(S$0.6344)
200+
S$0.525
(S$0.5723)
More Pricing...
Min: 1 / Mult: 1
2ohm
AC Series
3W
± 5%
Axial Leaded
2V
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1735075

RoHS

Each
1+
S$1.330
(S$1.4497)
10+
S$0.857
(S$0.9341)
50+
S$0.654
(S$0.7129)
100+
S$0.582
(S$0.6344)
200+
S$0.512
(S$0.5581)
More Pricing...
Min: 1 / Mult: 1
1.5ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal