Zero Ohm Resistors:

767 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.013
(S$0.0142)
25000+
S$0.012
(S$0.0131)
50000+
S$0.010
(S$0.0109)
100000+
S$0.009
(S$0.0098)
250000+
S$0.009
(S$0.0098)
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.122
(S$0.133)
100+
S$0.093
(S$0.1014)
500+
S$0.083
(S$0.0905)
1000+
S$0.066
(S$0.0719)
2000+
S$0.062
(S$0.0676)
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.019
(S$0.0207)
100+
S$0.014
(S$0.0153)
500+
S$0.013
(S$0.0142)
2500+
S$0.010
(S$0.0109)
5000+
S$0.009
(S$0.0098)
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.008
(S$0.0087)
50000+
S$0.007
(S$0.0076)
100000+
S$0.006
(S$0.0065)
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1653190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.083
(S$0.0905)
1000+
S$0.066
(S$0.0719)
2000+
S$0.062
(S$0.0676)
4000+
S$0.056
(S$0.061)
8000+
S$0.055
(S$0.060)
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.013
(S$0.0142)
2500+
S$0.010
(S$0.0109)
5000+
S$0.009
(S$0.0098)
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.047
(S$0.0512)
100+
S$0.034
(S$0.0371)
500+
S$0.030
(S$0.0327)
2500+
S$0.026
(S$0.0283)
5000+
S$0.021
(S$0.0229)
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.024
(S$0.0262)
100+
S$0.023
(S$0.0251)
500+
S$0.022
(S$0.024)
1000+
S$0.021
(S$0.0229)
2500+
S$0.020
(S$0.0218)
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1469846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.025
(S$0.0272)
100+
S$0.018
(S$0.0196)
500+
S$0.016
(S$0.0174)
1000+
S$0.014
(S$0.0153)
2500+
S$0.013
(S$0.0142)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.006
(S$0.0065)
50000+
S$0.005
(S$0.0054)
100000+
S$0.004
(S$0.0044)
200000+
S$0.004
(S$0.0044)
500000+
S$0.004
(S$0.0044)
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9232516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.008
(S$0.0087)
2500+
S$0.007
(S$0.0076)
5000+
S$0.005
(S$0.0054)
10000+
S$0.005
(S$0.0054)
25000+
S$0.005
(S$0.0054)
Min: 500 / Mult: 50
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1469739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.019
(S$0.0207)
100+
S$0.014
(S$0.0153)
500+
S$0.013
(S$0.0142)
1000+
S$0.012
(S$0.0131)
2500+
S$0.011
(S$0.012)
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.016
(S$0.0174)
1000+
S$0.013
(S$0.0142)
2500+
S$0.012
(S$0.0131)
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.118
(S$0.1286)
100+
S$0.091
(S$0.0992)
500+
S$0.082
(S$0.0894)
1000+
S$0.075
(S$0.0818)
2000+
S$0.074
(S$0.0807)
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.020
(S$0.0218)
100+
S$0.015
(S$0.0164)
500+
S$0.014
(S$0.0153)
2500+
S$0.011
(S$0.012)
5000+
S$0.009
(S$0.0098)
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.060
(S$0.0654)
100+
S$0.043
(S$0.0469)
500+
S$0.039
(S$0.0425)
1000+
S$0.036
(S$0.0392)
2500+
S$0.035
(S$0.0382)
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+
S$0.073
(S$0.0796)
50+
S$0.065
(S$0.0708)
250+
S$0.045
(S$0.049)
500+
S$0.031
(S$0.0338)
1000+
S$0.024
(S$0.0262)
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.020
(S$0.0218)
100+
S$0.018
(S$0.0196)
500+
S$0.015
(S$0.0164)
1000+
S$0.012
(S$0.0131)
2500+
S$0.007
(S$0.0076)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1099786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.030
(S$0.0327)
100+
S$0.025
(S$0.0272)
500+
S$0.022
(S$0.024)
1000+
S$0.021
(S$0.0229)
2500+
S$0.019
(S$0.0207)
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.016
(S$0.0174)
100+
S$0.012
(S$0.0131)
500+
S$0.010
(S$0.0109)
2500+
S$0.008
(S$0.0087)
5000+
S$0.007
(S$0.0076)
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.027
(S$0.0294)
100+
S$0.024
(S$0.0262)
500+
S$0.020
(S$0.0218)
1000+
S$0.018
(S$0.0196)
2500+
S$0.016
(S$0.0174)
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9339027

RoHS

Each
10+
S$0.087
(S$0.0948)
100+
S$0.064
(S$0.0698)
500+
S$0.037
(S$0.0403)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
-
6.8mm
-
-
-55°C
155°C
2309110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.443
(S$0.4829)
50+
S$0.205
(S$0.2234)
250+
S$0.191
(S$0.2082)
500+
S$0.178
(S$0.194)
1000+
S$0.162
(S$0.1766)
Min: 5 / Mult: 5
2512 [6432 Metric]
-
Thick Film
1W
7A
Surface Mount Device
-
CRCW e3 Series
6.3mm
3.15mm
0.6mm
-55°C
155°C
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.016
(S$0.0174)
100+
S$0.014
(S$0.0153)
500+
S$0.013
(S$0.0142)
1000+
S$0.012
(S$0.0131)
2500+
S$0.011
(S$0.012)
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
1469739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.013
(S$0.0142)
1000+
S$0.012
(S$0.0131)
2500+
S$0.011
(S$0.012)
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1-25 of 767 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal