Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM UCR10EVHFSR016 SMD Current Sense Resistor, 0.016 ohm, UCR Series, 0805 [2012 Metric], 330 mW, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/2696223-40.jpg)
ManufacturerROHM
Manufacturer Part NoUCR10EVHFSR016Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2696321
Re-Reel2696538RL
Cut Tape2696538
Product RangeUCR Series
Your Part Number
3,220 In Stock
Need more?
3,220 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.627 | S$6.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.627 (S$0.6834) |
| 100+ | S$0.440 (S$0.4796) |
| 500+ | S$0.373 (S$0.4066) |
| 1000+ | S$0.353 (S$0.3848) |
| 2500+ | S$0.346 (S$0.3771) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.320 (S$0.3488) |
| 25000+ | S$0.311 (S$0.339) |
| 50000+ | S$0.305 (S$0.3324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR10EVHFSR016Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2696321
Re-Reel2696538RL
Cut Tape2696538
Product RangeUCR Series
Technical Datasheet
Resistance0.016ohm
Product RangeUCR Series
Resistor Case / Package0805 [2012 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +250ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.016ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +250ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001