Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | BK30-300-SZCopy |
| Order Code | 4072025 |
| Product Range | BK30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.472 (S$0.5145) |
| 10+ | S$0.404 (S$0.4404) |
| 50+ | S$0.336 (S$0.3662) |
| 100+ | S$0.296 (S$0.3226) |
| 200+ | S$0.273 (S$0.2976) |
| 500+ | S$0.262 (S$0.2856) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.47 (S$0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | BK30-300-SZCopy |
| Order Code | 4072025 |
| Product Range | BK30 Series |
| Technical Datasheet | |
| Voltage Rating | 30VDC |
| Holding Current | 3A |
| Trip Current | 6A |
| Time to Trip | 10.8s |
| Fuse Shape | Rectangular |
| Current Rating Max | 40A |
| Lead Spacing | 5.1mm |
| Diameter | - |
| Length | 13.2mm |
| Height | 20.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | BK30 Series |
| Automotive Qualification Standard | - |
Technical Specifications
| Voltage Rating | 30VDC |
|---|---|
| Trip Current | 6A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.1mm |
| Length | 13.2mm |
| Operating Temperature Min | -40°C |
| Product Range | BK30 Series |
| Holding Current | 3A |
|---|---|
| Time to Trip | 10.8s |
| Current Rating Max | 40A |
| Diameter | - |
| Height | 20.5mm |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213 |