MTU Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ S$10.690 (S$11.6521)5+ S$10.630 (S$11.5867)10+ S$10.560 (S$11.5104)20+ S$10.370 (S$11.3033)50+ S$10.180 (S$11.0962) | Min: 1 / Mult: 1 | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$10.890 (S$11.8701)5+ S$10.830 (S$11.8047)10+ S$10.760 (S$11.7284)20+ S$10.570 (S$11.5213)50+ S$10.370 (S$11.3033) | Min: 1 / Mult: 1 | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$10.890 (S$11.8701)5+ S$10.830 (S$11.8047)10+ S$10.760 (S$11.7284)20+ S$10.570 (S$11.5213)50+ S$10.370 (S$11.3033) | Min: 1 / Mult: 1 | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series |