THR 3WI Series TRACO POWER Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$32.540 (S$35.4686)5+ S$32.280 (S$35.1852)10+ S$32.010 (S$34.8909)20+ S$31.530 (S$34.3677)50+ S$30.780 (S$33.5502)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ S$33.730 (S$36.7657)5+ S$33.480 (S$36.4932)10+ S$33.210 (S$36.1989)20+ S$32.740 (S$35.6866)50+ S$32.380 (S$35.2942)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ S$39.420 (S$42.9678)10+ S$38.510 (S$41.9759)25+ S$37.690 (S$41.0821)50+ S$36.670 (S$39.9703)100+ S$33.620 (S$36.6458) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$35.760 (S$38.9784)10+ S$35.750 (S$38.9675)25+ S$35.740 (S$38.9566)50+ S$34.020 (S$37.0818)100+ S$31.200 (S$34.008) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ S$35.040 (S$38.1936)10+ S$33.450 (S$36.4605)25+ S$32.740 (S$35.6866)50+ S$32.210 (S$35.1089)100+ S$31.120 (S$33.9208) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ S$38.120 (S$41.5508) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$40.780 (S$44.4502)10+ S$38.040 (S$41.4636)25+ S$37.210 (S$40.5589)50+ S$36.380 (S$39.6542)100+ S$35.540 (S$38.7386) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$32.540 (S$35.4686)5+ S$32.280 (S$35.1852)10+ S$32.020 (S$34.9018)20+ S$31.550 (S$34.3895)50+ S$31.230 (S$34.0407)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ S$31.320 (S$34.1388) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ S$32.740 (S$35.6866)10+ S$32.730 (S$35.6757)50+ S$32.380 (S$35.2942)100+ S$30.930 (S$33.7137)200+ S$30.130 (S$32.8417)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ S$36.360 (S$39.6324)10+ S$36.350 (S$39.6215)25+ S$36.330 (S$39.5997)50+ S$34.600 (S$37.714)100+ S$31.710 (S$34.5639) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ S$40.520 (S$44.1668)10+ S$39.290 (S$42.8261)25+ S$38.450 (S$41.9105)50+ S$37.410 (S$40.7769)100+ S$34.300 (S$37.387) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$35.040 (S$38.1936)10+ S$34.730 (S$37.8557)25+ S$33.990 (S$37.0491)50+ S$33.350 (S$36.3515)100+ S$30.580 (S$33.3322) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ S$38.590 (S$42.0631)10+ S$36.060 (S$39.3054)25+ S$35.290 (S$38.4661)50+ S$34.720 (S$37.8448)100+ S$33.620 (S$36.6458) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$36.360 (S$39.6324)10+ S$34.060 (S$37.1254)25+ S$33.330 (S$36.3297)50+ S$32.780 (S$35.7302)100+ S$31.710 (S$34.5639) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series |