Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoPSUCIT400MICRO
Order Code3403196
Also Known AsGTIN UPC EAN: 5055492411051
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCIT
Manufacturer Part NoPSUCIT400MICRO
Order Code3403196
Also Known AsGTIN UPC EAN: 5055492411051
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs7Outputs
Output Power Max400W
Output Voltage - Output 13.3VDC
Output Current - Output 118A
Output Voltage - Output 25VDC
Output Current - Output 220A
Output Voltage - Output 312VDC
Output Current - Output 321A
Output Voltage - Output 4-12V
Output Current - Output 4300mA
Input Voltage VAC230V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Silent PSU with temperature control fan
- ATX 12V compliant for all kinds of CPU and motherboard
- Outputs: 2x SATA, 4x 4-pin Molex, 1x FDD
- 20+4 pin and 4-pin 12V main connectors
- Dimensions (HxWxD): 65x125x100mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Current - Output 1
18A
Output Current - Output 2
20A
Output Current - Output 3
21A
Output Current - Output 4
300mA
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
7Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
230V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76