Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRCL175PQ47-CCopy
Manufacturer Standard Lead Time31 weeks
Order Code4226836
Product RangeRCL175 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$390.320 (S$425.4488) |
| 5+ | S$378.610 (S$412.6849) |
Price for:Each
Minimum: 1
Multiple: 1
S$390.32 (S$425.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRCL175PQ47-CCopy
Manufacturer Standard Lead Time31 weeks
Order Code4226836
Product RangeRCL175 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4Outputs
Output Power Max175W
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 224V
Output Current - Output 23A
Output Voltage - Output 315V
Output Current - Output 32A
Output Voltage - Output 415V
Current, Output 42A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRCL175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
RCL175PQ47-C is a RCL175 series AC to DC power supply. Safety approvals include EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, including risk management, UL62368-1, EN62368-1.
- 175W maximum total power, 200W peak total power, 90W convection-cooled power
- 5.0V/+24V/F 15V/F 15V output voltage (1/2/3/4), 15A/3A/2A/2A max output current (1/2/3/4)
- Input voltage range from 85-264VAC (120-370VDC)
- IT, industrial and medical safety approvals
- Class I and Class II installations
- 3 year warranty
- Isolation of 4000VAC input to output 2 x MOPP (1 x MOPP Class II)
- Switching frequency is PFC 75KHz typical, PWM 60KHz typical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
175W
Output Current - Output 1
15A
Output Current - Output 2
3A
Output Current - Output 3
2A
Current, Output 4
2A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
15V
Output Voltage - Output 4
15V
Input Voltage VAC
85V AC to 264V AC
Product Range
RCL175 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5