AC / DC Enclosed Power Supplies:

9 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3534445

RoHS

Each
1+
S$110.150
(S$120.0635)
Min: 1 / Mult: 1
ITE & Household
1Outputs
105.6W
3.3VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534447

RoHS

Each
1+
S$108.040
(S$117.7636)
Min: 1 / Mult: 1
ITE & Household
1Outputs
134.4W
4.2VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534444

RoHS

Each
1+
S$74.110
(S$80.7799)
5+
S$70.590
(S$76.9431)
10+
S$69.120
(S$75.3408)
Min: 1 / Mult: 1
ITE & Household
1Outputs
162W
24VDC
6.75A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534451

RoHS

Each
1+
S$81.440
(S$88.7696)
5+
S$77.510
(S$84.4859)
10+
S$74.140
(S$80.8126)
Min: 1 / Mult: 1
ITE & Household
1Outputs
134.4W
4.2VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534450

RoHS

Each
1+
S$81.440
(S$88.7696)
5+
S$77.510
(S$84.4859)
10+
S$74.140
(S$80.8126)
Min: 1 / Mult: 1
ITE & Household
1Outputs
105.6W
3.3VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534449

RoHS

Each
1+
S$82.210
(S$89.6089)
5+
S$78.300
(S$85.347)
10+
S$74.580
(S$81.2922)
Min: 1 / Mult: 1
ITE & Household
1Outputs
160W
5VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534442

RoHS

Each
1+
S$73.360
(S$79.9624)
5+
S$69.870
(S$76.1583)
10+
S$68.190
(S$74.3271)
Min: 1 / Mult: 1
ITE & Household
1Outputs
162W
12VDC
13.5A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534446

RoHS

Each
1+
S$74.110
(S$80.7799)
5+
S$70.590
(S$76.9431)
10+
S$69.120
(S$75.3408)
Min: 1 / Mult: 1
ITE & Household
1Outputs
162W
36VDC
4.5A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534448

RoHS

Each
1+
S$78.030
(S$85.0527)
5+
S$75.650
(S$82.4585)
10+
S$73.300
(S$79.897)
Min: 1 / Mult: 1
ITE & Household
1Outputs
163.2W
48VDC
3.4A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal