Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MASCOT |
|---|---|
| Manufacturer Part No | 2026 (9726) 12VCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1183935 |
| Product Range | 2026 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$129.530 (S$141.1877) |
| 5+ | S$125.060 (S$136.3154) |
| 10+ | S$121.670 (S$132.6203) |
| 50+ | S$117.990 (S$128.6091) |
Price for:Each
Minimum: 1
Multiple: 1
S$129.53 (S$141.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MASCOT |
|---|---|
| Manufacturer Part No | 2026 (9726) 12VCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1183935 |
| Product Range | 2026 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 95W |
| Output Voltage - Output 1 | 13.2VDC |
| Output Current - Output 1 | 7A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | 2026 Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The 2026 (9726) 12V is an AC/DC Switch Mode Power Supply with 3-pin IEC 320 connector.
- Universal input voltage
- Mains cord included
- Short-circuit proof
- Mounting brackets available
- Fixed mains cord available
- <lt/>200mV Overshoot and undershoot
- <lt/>30A Inrush current
- 83% Efficiency
- <gt/>20ms Hold-up time
- <lt/>50mVp-p Ripple
Applications
Power Management
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 95W |
| Output Current - Output 1 | 7A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (14-Jun-2023) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 13.2VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | 2026 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Estonia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .86 |