0
0 ItemsS$0.00

AC / DC Enclosed Power Supplies :

2,362 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
No. of Outputs
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
2363867

RoHS

Each
1+ S$52.330(S$57.0397)
5+ S$50.790(S$55.3611)
10+ S$49.250(S$53.6825)
50+ S$46.170(S$50.3253)
100+ S$44.620(S$48.6358)
ITE
-
1Outputs
50W
-
48VDC
1.1A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
TXM 050 Series
1456502

RoHS

Each
1+ S$809.740(S$882.6166)
ITE
-
1Outputs
648W
-
24VDC
27A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS Series
1657463

RoHS

Each
1+ S$91.420(S$99.6478)
5+ S$82.970(S$90.4373)
ITE
-
1Outputs
150W
-
24VDC
6.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2363846

RoHS

Each
1+ S$31.010(S$33.8009)
5+ S$30.470(S$33.2123)
10+ S$29.190(S$31.8171)
50+ S$27.360(S$29.8224)
100+ S$26.450(S$28.8305)
More Pricing...
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
TXM 015 Series
1657454

RoHS

Each
1+ S$75.060(S$81.8154)
5+ S$74.400(S$81.096)
10+ S$73.160(S$79.7444)
50+ S$71.440(S$77.8696)
ITE
-
1Outputs
108W
-
24VDC
4.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657447

RoHS

Each
1+ S$65.380(S$71.2642)
5+ S$58.840(S$64.1356)
10+ S$55.350(S$60.3315)
50+ S$55.310(S$60.2879)
ITE
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1242619

RoHS

Each
1+ S$88.230(S$96.1707)
5+ S$85.870(S$93.5983)
10+ S$81.980(S$89.3582)
50+ S$76.680(S$83.5812)
ITE
-
2Outputs
36W
-
15VDC
2.4A
-15VDC
1.5A
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
1205084

RoHS

Each
1+ S$58.420(S$63.6778)
5+ S$55.630(S$60.6367)
10+ S$54.480(S$59.3832)
50+ S$51.890(S$56.5601)
100+ S$50.810(S$55.3829)
ITE
-
1Outputs
25W
-
5VDC
5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TXL 025 Series
1657461

RoHS

Each
1+ S$82.970(S$90.4373)
ITE
-
1Outputs
150W
-
12VDC
12.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1456496

RoHS

Each
1+ S$637.280(S$694.6352)
5+ S$630.890(S$687.6701)
ITE
-
1Outputs
336W
-
24VDC
14A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS Series
1242616

RoHS

Each
1+ S$56.040(S$61.0836)
5+ S$54.740(S$59.6666)
10+ S$53.430(S$58.2387)
50+ S$50.880(S$55.4592)
100+ S$48.090(S$52.4181)
ITE
-
1Outputs
25W
-
24VDC
1.1A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TXL 025 Series
1657452

RoHS

Each
1+ S$71.520(S$77.9568)
5+ S$71.440(S$77.8696)
ITE
-
1Outputs
102W
-
12VDC
8.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1456503

RoHS

Each
1+ S$711.040(S$775.0336)
5+ S$696.820(S$759.5338)
ITE
-
1Outputs
624W
-
48VDC
13A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS Series
2363848

RoHS

Each
1+ S$31.620(S$34.4658)
5+ S$31.080(S$33.8772)
10+ S$29.760(S$32.4384)
50+ S$26.520(S$28.9068)
100+ S$26.420(S$28.7978)
More Pricing...
ITE
-
1Outputs
15W
-
12VDC
1.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
TXM 015 Series
1205093

RoHS

Each
1+ S$84.220(S$91.7998)
5+ S$82.320(S$89.7288)
10+ S$78.330(S$85.3797)
50+ S$73.270(S$79.8643)
ITE
-
1Outputs
60W
-
12VDC
5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TXL 060 Series
1657439

RoHS

Each
1+ S$50.710(S$55.2739)
ITE
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2443995

RoHS

Each
1+ S$235.520(S$256.7168)
5+ S$231.360(S$252.1824)
10+ S$227.200(S$247.648)
ITE
-
1Outputs
156W
-
24VDC
6.5A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443985

RoHS

Each
1+ S$111.950(S$122.0255)
5+ S$110.270(S$120.1943)
10+ S$108.590(S$118.3631)
50+ S$105.320(S$114.7988)
ITE
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
1352769

RoHS

Each
1+ S$2,141.910(S$2,334.6819)
10+ S$1,991.230(S$2,170.4407)
ITE
-
1Outputs
1.68kW
-
24VDC
70A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS Series
2444007

RoHS

Each
1+ S$144.180(S$157.1562)
ITE
-
1Outputs
300W
-
24VDC
12.5A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable
RWS-B Series
2815992

RoHS

Each
1+ S$16.100(S$17.549)
5+ S$15.530(S$16.9277)
ITE, Industrial & Household
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-50 Series
2815999

RoHS

Each
1+ S$19.200(S$20.928)
5+ S$18.320(S$19.9688)
10+ S$17.580(S$19.1622)
ITE & Household
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-75 Series
2816008

RoHS

Each
1+ S$22.340(S$24.3506)
5+ S$20.100(S$21.909)
10+ S$18.910(S$20.6119)
50+ S$18.200(S$19.838)
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-15 Series
2802518

RoHS

Each
1+ S$191.730(S$208.9857)
5+ S$185.970(S$202.7073)
10+ S$184.270(S$200.8543)
ITE & Medical
-
1Outputs
350W
-
28VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SMP350 Series
2815986

RoHS

Each
1+ S$14.990(S$16.3391)
5+ S$14.870(S$16.2083)
ITE & Household
-
1Outputs
36W
-
24VDC
1.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
1-25 of 2362 items
of 95 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal